CABLE D-SUB - AFP25B/AE25M/X - A7FXB-2510M
D-sub Cable Assembly 10.0' (3.05m) Tyco Electronics Amp (VA) A7FXB-2510M
| Digi-Key Part Number | A7FXB-2510M-ND |
1 10 100 250 500 1000 2500 5000 |
14.67000 11.94900 8.80440 7.59904 7.07496 6.10019 5.76478 5.57612 |
Extended Price
14.67 119.49 880.44 1899.76 3537.48 6100.19 14411.95 27880.60 |
| Manufacturer Part Number | A7FXB-2510M | |||
| Description | CABLE D-SUB - AFP25B/AE25M/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A7FXB-2510M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| 1st Connector | Receptacle, Female Sockets |
| 2nd Connector | Individual Wire Leads |
| Color | Multiple, Ribbon |
| Length | 10.0' (3.05m) |
| Number of Positions | 25 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold |
| Type | DB25 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A7FXB 2510M A7FXB2510M |
A7FXB-2510M Specification Sheet
CABLE D-SUB - AFP25B/AE25M/X - A7FXB-2510M (A7FXB-2510M-ND)
Related parts D-sub Cable Assembly 10.0' (3.05m) Tyco Electronics Amp (VA) A7FXB-2510MCABLE D-SUB - AFP25B/AE25M/X - A7FXB-2510M
Order 'cable d-sub - afp25b/ae25m/x - A7FXB-2510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FXB-2510M-ND.
CABLE D-SUB - AFP25B/AE25M/X - A7FXB-2506M
Order 'cable d-sub - afp25b/ae25m/x - A7FXB-2506M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FXB-2506M-ND.
CABLE D-SUB-AFP25B/AE25M/AFP25B - A7FFB-2510M
Order 'cable d-sub-afp25b/ae25m/afp25b - A7FFB-2510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FFB-2510M-ND.
CABLE D-SUB - AFP25B/AE25G/X - A7FXB-2506G
Order 'cable d-sub - afp25b/ae25g/x - A7FXB-2506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FXB-2506G-ND.
CABLE D-SUB - AFP25B/AE25G/X - A7FXB-2510G
Order 'cable d-sub - afp25b/ae25g/x - A7FXB-2510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FXB-2510G-ND.
CABLE D-SUB-AMP25B/AE25M/AMP25B - A7MMB-2510M
Order 'cable d-sub-amp25b/ae25m/amp25b - A7MMB-2510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7MMB-2510M-ND.
CABLE D-SUB - AMP25B/AE25M/X - A7MXB-2510M
Order 'cable d-sub - amp25b/ae25m/x - A7MXB-2510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7MXB-2510M-ND.
CABLE D-SUB-AMN25B/AE25M/AMN25B - A7NNB-2510M
Order 'cable d-sub-amn25b/ae25m/amn25b - A7NNB-2510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NNB-2510M-ND.
CABLE D-SUB-AMN25B/AE25M/AFN25B - A7NOB-2510M
Order 'cable d-sub-amn25b/ae25m/afn25b - A7NOB-2510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NOB-2510M-ND.
CABLE D-SUB - AMN25B/AE25M/X - A7NXB-2510M
Order 'cable d-sub - amn25b/ae25m/x - A7NXB-2510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NXB-2510M-ND.
CABLE D-SUB-AFN25B/AE25M/AFN25B - A7OOB-2510M
Order 'cable d-sub-afn25b/ae25m/afn25b - A7OOB-2510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7OOB-2510M-ND.
CABLE D-SUB - AFN25B/AE25M/X - A7OXB-2510M
Order 'cable d-sub - afn25b/ae25m/x - A7OXB-2510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7OXB-2510M-ND.
CABLE D-SUB-AMM25B/AE25M/AMM25B - A7PPB-2510M
Order 'cable d-sub-amm25b/ae25m/amm25b - A7PPB-2510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PPB-2510M-ND.
CABLE D-SUB-AMM25B/AE25M/AFM25B - A7PSB-2510M
Order 'cable d-sub-amm25b/ae25m/afm25b - A7PSB-2510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PSB-2510M-ND.
CABLE D-SUB - AMM25B/AE25M/X - A7PXB-2510M
Order 'cable d-sub - amm25b/ae25m/x - A7PXB-2510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PXB-2510M-ND.
Options for D-sub Cable Assembly 10.0' (3.05m) Tyco Electronics Amp (VA) A7FXB-2510M
Send this link via E-Mail
Help With This Screen
