RES 470K OHM 1/20W 1% 0201 SMD - ERJ-1GNF4703C - Resistors
| Digi-Key Part Number | ERJ-1GNF4703C-ND |
30000 |
.00800 |
Extended Price
240.00 |
| Manufacturer Part Number | ERJ-1GNF4703C | |||
| Description | RES 470K OHM 1/20W 1% 0201 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1GNF4703C |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 470K |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1GNF4703C ERJ1GNF4703C |
ERJ-1GNF4703C Specification Sheet
RES 470K OHM 1/20W 1% 0201 SMD - ERJ-1GNF4703C (ERJ-1GNF4703C-ND) - Resistors
Related parts Resistors :RES 470K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ474C
Order 'res 470k ohm 1/20w 5% 0201 smd - ERJ-1GEJ474C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470KAGCT-ND.
RES 470K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ474C
Order 'res 470k ohm 1/20w 5% 0201 smd - ERJ-1GEJ474C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470KAGDKR-ND.
RES 470K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ474C
Order 'res 470k ohm 1/20w 5% 0201 smd - ERJ-1GEJ474C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P470KAGTR-ND.
RES 470K OHM 1/20W 5% 0201 SMD - ERJ-1GNJ474C
Order 'res 470k ohm 1/20w 5% 0201 smd - ERJ-1GNJ474C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ474C-ND.
RES 4.7K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ472C
Order 'res 4.7k ohm 1/20w 5% 0201 smd - ERJ-1GEJ472C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7KAGCT-ND.
RES 47K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ473C
Order 'res 47k ohm 1/20w 5% 0201 smd - ERJ-1GEJ473C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47KAGCT-ND.
RES 4.7K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ472C
Order 'res 4.7k ohm 1/20w 5% 0201 smd - ERJ-1GEJ472C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7KAGDKR-ND.
RES 47K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ473C
Order 'res 47k ohm 1/20w 5% 0201 smd - ERJ-1GEJ473C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47KAGDKR-ND.
RES 47K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ473C
Order 'res 47k ohm 1/20w 5% 0201 smd - ERJ-1GEJ473C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47KAGTR-ND.
RES 4.7K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ472C
Order 'res 4.7k ohm 1/20w 5% 0201 smd - ERJ-1GEJ472C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4.7KAGTR-ND.
RES 4.7K OHM 1/20W 5% 0201 SMD - ERJ-1GNJ472C
Order 'res 4.7k ohm 1/20w 5% 0201 smd - ERJ-1GNJ472C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ472C-ND.
RES 47K OHM 1/20W 5% 0201 SMD - ERJ-1GNJ473C
Order 'res 47k ohm 1/20w 5% 0201 smd - ERJ-1GNJ473C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ473C-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - ERJ-1GE0R00C
Order 'res 0.0 ohm 1/20w 5% 0201 smd - ERJ-1GE0R00C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0AGCT-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - ERJ-1GE0R00C
Order 'res 0.0 ohm 1/20w 5% 0201 smd - ERJ-1GE0R00C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0AGDKR-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - ERJ-1GE0R00C
Order 'res 0.0 ohm 1/20w 5% 0201 smd - ERJ-1GE0R00C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0AGTR-ND.
Send this link via E-Mail
Help With This Screen
