16.2K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GNF1622C
RES 16.2K OHM 1/20W 1% 0201 SMD - ERJ-1GNF1622C
| Digi-Key Part Number | ERJ-1GNF1622C-ND |
30000 |
.00800 |
Extended Price
240.00 |
| Manufacturer Part Number | ERJ-1GNF1622C | |||
| Description | RES 16.2K OHM 1/20W 1% 0201 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1GNF1622C |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 16.2K |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1GNF1622C ERJ1GNF1622C |
ERJ-1GNF1622C Specification Sheet
RES 16.2K OHM 1/20W 1% 0201 SMD - ERJ-1GNF1622C (ERJ-1GNF1622C-ND)
Related parts 16.2K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GNF1622C16.2K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GNF1622C
Order 'res 16.2k ohm 1/20w 1% 0201 smd - ERJ-1GNF1622C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNF1622C-ND.
10.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GNJ100C
Order 'res 10 ohm 1/20w 5% 0201 smd - ERJ-1GNJ100C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ100C-ND.
100 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GNJ101C
Order 'res 100 ohm 1/20w 5% 0201 smd - ERJ-1GNJ101C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ101C-ND.
1.00K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GNJ102C
Order 'res 1k ohm 1/20w 5% 0201 smd - ERJ-1GNJ102C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ102C-ND.
10.0K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GNJ103C
Order 'res 10k ohm 1/20w 5% 0201 smd - ERJ-1GNJ103C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ103C-ND.
100K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GNJ104C
Order 'res 100k ohm 1/20w 5% 0201 smd - ERJ-1GNJ104C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ104C-ND.
1.00M Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GNJ105C
Order 'res 1m ohm 1/20w 5% 0201 smd - ERJ-1GNJ105C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ105C-ND.
10.0M Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GNJ106C
Order 'res 10m ohm 1/20w 5% 0201 smd - ERJ-1GNJ106C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ106C-ND.
11.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GNJ110C
Order 'res 11 ohm 1/20w 5% 0201 smd - ERJ-1GNJ110C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ110C-ND.
110 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GNJ111C
Order 'res 110 ohm 1/20w 5% 0201 smd - ERJ-1GNJ111C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ111C-ND.
1.10K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GNJ112C
Order 'res 1.1k ohm 1/20w 5% 0201 smd - ERJ-1GNJ112C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ112C-ND.
11.0K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GNJ113C
Order 'res 11k ohm 1/20w 5% 0201 smd - ERJ-1GNJ113C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ113C-ND.
110K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GNJ114C
Order 'res 110k ohm 1/20w 5% 0201 smd - ERJ-1GNJ114C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ114C-ND.
1.10M Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GNJ115C
Order 'res 1.1m ohm 1/20w 5% 0201 smd - ERJ-1GNJ115C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ115C-ND.
12.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GNJ120C
Order 'res 12 ohm 1/20w 5% 0201 smd - ERJ-1GNJ120C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ120C-ND.
Options for 16.2K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GNF1622C
Send this link via E-Mail
Help With This Screen
