D-sub Cable Assembly 10.0' (3.05m) Tyco Electronics Amp (VA) A7FXB-1510M
CABLE D-SUB - AFP15B/AE15M/X - A7FXB-1510M - Cable Assemblies
| Digi-Key Part Number | A7FXB-1510M-ND |
1 10 100 250 500 1000 2500 5000 |
11.43000 9.30700 6.85760 5.91872 5.51054 4.75130 4.49006 4.34312 |
Extended Price
11.43 93.07 685.76 1479.68 2755.27 4751.30 11225.15 21715.60 |
| Manufacturer Part Number | A7FXB-1510M | |||
| Description | CABLE D-SUB - AFP15B/AE15M/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A7FXB-1510M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| 1st Connector | Receptacle, Female Sockets |
| 2nd Connector | Individual Wire Leads |
| Color | Multiple, Ribbon |
| Length | 10.0' (3.05m) |
| Number of Positions | 15 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold |
| Type | DB15 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A7FXB 1510M A7FXB1510M |
A7FXB-1510M Specification Sheet
CABLE D-SUB - AFP15B/AE15M/X - A7FXB-1510M (A7FXB-1510M-ND) - Cable Assemblies
Related parts D-sub Cable Assembly 10.0' (3.05m) Tyco Electronics Amp (VA) A7FXB-1510MD-sub Cable Assembly 10.0' (3.05m) Tyco Electronics Amp (VA) A7FXB-1510M
Order 'cable d-sub - afp15b/ae15m/x - A7FXB-1510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FXB-1510M-ND.
D-sub Cable Assembly 6.0' (1.83m) Tyco Electronics Amp (VA) A7FXB-1506M
Order 'cable d-sub - afp15b/ae15m/x - A7FXB-1506M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FXB-1506M-ND.
D-sub Cable Assembly 10.0' (3.05m) Tyco Electronics Amp (VA) A7FFB-1510M
Order 'cable d-sub-afp15b/ae15m/afp15b - A7FFB-1510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FFB-1510M-ND.
D-sub Cable Assembly 6.0' (1.83m) Tyco Electronics Amp (VA) A7FXB-1506G
Order 'cable d-sub - afp15b/ae15g/x - A7FXB-1506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FXB-1506G-ND.
D-sub Cable Assembly 10.0' (3.05m) Tyco Electronics Amp (VA) A7FXB-1510G
Order 'cable d-sub - afp15b/ae15g/x - A7FXB-1510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FXB-1510G-ND.
D-sub Cable Assembly 10.0' (3.05m) Tyco Electronics Amp (VA) A7MMB-1510M
Order 'cable d-sub-amp15b/ae15m/amp15b - A7MMB-1510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7MMB-1510M-ND.
D-sub Cable Assembly 10.0' (3.05m) Tyco Electronics Amp (VA) A7MXB-1510M
Order 'cable d-sub - amp15b/ae15m/x - A7MXB-1510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7MXB-1510M-ND.
D-sub Cable Assembly 10.0' (3.05m) Tyco Electronics Amp (VA) A7NNB-1510M
Order 'cable d-sub-amn15b/ae15m/amn15b - A7NNB-1510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NNB-1510M-ND.
D-sub Cable Assembly 10.0' (3.05m) Tyco Electronics Amp (VA) A7NOB-1510M
Order 'cable d-sub-amn15b/ae15m/afn15b - A7NOB-1510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NOB-1510M-ND.
D-sub Cable Assembly 10.0' (3.05m) Tyco Electronics Amp (VA) A7NXB-1510M
Order 'cable d-sub - amn15b/ae15m/x - A7NXB-1510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NXB-1510M-ND.
D-sub Cable Assembly 10.0' (3.05m) Tyco Electronics Amp (VA) A7OOB-1510M
Order 'cable d-sub-afn15b/ae15m/afn15b - A7OOB-1510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7OOB-1510M-ND.
D-sub Cable Assembly 10.0' (3.05m) Tyco Electronics Amp (VA) A7OXB-1510M
Order 'cable d-sub - afn15b/ae15m/x - A7OXB-1510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7OXB-1510M-ND.
D-sub Cable Assembly 10.0' (3.05m) Tyco Electronics Amp (VA) A7PPB-1510M
Order 'cable d-sub-amm15b/ae15m/amm15b - A7PPB-1510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PPB-1510M-ND.
D-sub Cable Assembly 10.0' (3.05m) Tyco Electronics Amp (VA) A7PSB-1510M
Order 'cable d-sub-amm15b/ae15m/afm15b - A7PSB-1510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PSB-1510M-ND.
D-sub Cable Assembly 10.0' (3.05m) Tyco Electronics Amp (VA) A7PXB-1510M
Order 'cable d-sub - amm15b/ae15m/x - A7PXB-1510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PXB-1510M-ND.
Options for D-sub Cable Assembly 10.0' (3.05m) Tyco Electronics Amp (VA) A7FXB-1510M
Send this link via E-Mail
Help With This Screen
