IC DAC 24BIT 192KHZ W/VC 20TSSOP - CS4391A-KZZR
Cirrus Logic Inc Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar Tape & Reel (TR) Single CS4391A-KZZR
| Digi-Key Part Number | CS4391A-KZZR-ND |
2000 |
3.41700 |
Extended Price
6834.00 |
| Manufacturer Part Number | CS4391A-KZZR | |||
| Description | IC DAC 24BIT 192KHZ W/VC 20TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS4391A-KZZR |
| Vendor | Cirrus Logic Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 24 |
| Operating Temperature | -10°C ~ 70°C |
| Package / Case | 20-TSSOP |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Single |
| Settling Time | - |
| Drawing Number | * |
| Number of Converters | 2 |
| Power Dissipation (Max) | 175mW |
| Number of Outputs and Type | 4 Voltage, Unipolar |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CS4391A KZZR CS4391AKZZR |
CS4391A-KZZR Specification Sheet
IC DAC 24BIT 192KHZ W/VC 20TSSOP - CS4391A-KZZR (CS4391A-KZZR-ND)
Related parts Cirrus Logic Inc Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar Tape & Reel (TR) Single CS4391A-KZZRIC DAC 24BIT 192KHZ W/VC 20TSSOP - CS4391A-KZZR
Order 'ic dac 24bit 192khz w/vc 20tssop - CS4391A-KZZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS4391A-KZZR-ND.
IC DAC 24BIT 192KHZ W/VC 20TSSOP - CS4391A-KZZ
Order 'ic dac 24bit 192khz w/vc 20tssop - CS4391A-KZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1064-5-ND.
IC DAC 24BIT 192KHZ W/VC 20TSSOP - CS4392-KZZ
Order 'ic dac 24bit 192khz w/vc 20tssop - CS4392-KZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1065-5-ND.
IC DAC 120DB 192KHZ W/VC 28TSSOP - CS4398-CZZ
Order 'ic dac 120db 192khz w/vc 28tssop - CS4398-CZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1067-5-ND.
IC DAC 24BIT 192KHZ 10-TSSOP - CS4344-CZZR
Order 'ic dac 24bit 192khz 10-tssop - CS4344-CZZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS4344-CZZR-ND.
IC DAC STER 192KHZ W/VC 24TSSOP - CS4349-CZZ
Order 'ic dac ster 192khz w/vc 24tssop - CS4349-CZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1636-ND.
IC DAC STER 192KHZ W/VC 24-TSSOP - CS4349-CZZR
Order 'ic dac ster 192khz w/vc 24-tssop - CS4349-CZZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS4349-CZZR-ND.
IC DAC STER 192KHZ W/VC 24-TSSOP - CS4349-DZZ
Order 'ic dac ster 192khz w/vc 24-tssop - CS4349-DZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS4349-DZZ-ND.
IC DAC 24BIT 192KHZ MULTI 28SOIC - CS4397-KSZR
Order 'ic dac 24bit 192khz multi 28soic - CS4397-KSZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS4397-KSZR-ND.
IC DAC STER 6CH 102DB 28-TSSOP - CS4360-KZZR
Order 'ic dac ster 6ch 102db 28-tssop - CS4360-KZZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS4360-KZZR-ND.
IC CODEC 24BIT 192KHZ 48-LQFP - CS42406-CQZ
Order 'ic codec 24bit 192khz 48-lqfp - CS42406-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1027-ND.
IC DAC 24BIT 96KHZ 96DB 8-SOIC - CS4338-KSZ
Order 'ic dac 24bit 96khz 96db 8-soic - CS4338-KSZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1048-5-ND.
IC DAC 24BIT MULTY STNDRD 28SOIC - CS4397-KSZ
Order 'ic dac 24bit multy stndrd 28soic - CS4397-KSZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1066-5-ND.
IC DAC 109DB 192KHZ PLL 24TSSOP - CS4350-DZZ
Order 'ic dac 109db 192khz pll 24tssop - CS4350-DZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1184-5-ND.
IC DAC 105DB 192KHZ PLL 24TSSOP - CS4350-CZZ
Order 'ic dac 105db 192khz pll 24tssop - CS4350-CZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1185-5-ND.
Options for Cirrus Logic Inc Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar Tape & Reel (TR) Single CS4391A-KZZR
Send this link via E-Mail
Help With This Screen
