Cirrus Logic Inc Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tape & Reel (TR) Analog and Digital CS4385-CQZR
IC DAC 8CH 114DB 192KHZ 48-LQFP - CS4385-CQZR - Integrated Circuits (ICs)
| Digi-Key Part Number | CS4385-CQZR-ND |
2000 |
9.96660 |
Extended Price
19933.20 |
| Manufacturer Part Number | CS4385-CQZR | |||
| Description | IC DAC 8CH 114DB 192KHZ 48-LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS4385-CQZR |
| Vendor | Cirrus Logic Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 24 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 48-LQFP |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Analog and Digital |
| Settling Time | - |
| Drawing Number | * |
| Number of Converters | 8 |
| Power Dissipation (Max) | 520mW |
| Number of Outputs and Type | 8 Voltage, Unipolar |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CS4385 CQZR CS4385CQZR |
CS4385-CQZR Specification Sheet
IC DAC 8CH 114DB 192KHZ 48-LQFP - CS4385-CQZR (CS4385-CQZR-ND) - Integrated Circuits (ICs)
Related parts Cirrus Logic Inc Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tape & Reel (TR) Analog and Digital CS4385-CQZRCirrus Logic Inc Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tape & Reel (TR) Analog and Digital CS4385-CQZR
Order 'ic dac 8ch 114db 192khz 48-lqfp - CS4385-CQZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS4385-CQZR-ND.
Cirrus Logic Inc Digital To Analog Converter Integrated Circuit (ics) 16 Voltage, Unipolar Tape & Reel (TR) Analog and Digital CS4382A-CQZR
Order 'ic dac 8ch 114db 192khz 48-lqfp - CS4382A-CQZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS4382A-CQZR-ND.
Cirrus Logic Inc Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tape & Reel (TR) Analog and Digital CS4385-DQZR
Order 'ic dac 8ch 114db 192khz 48-lqfp - CS4385-DQZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS4385-DQZR-ND.
Cirrus Logic Inc Digital To Analog Converter Integrated Circuit (ics) 6 Voltage, Unipolar Tape & Reel (TR) Analog and Digital CS4362A-CQZR
Order 'ic dac 6ch 114db 192khz 48-lqfp - CS4362A-CQZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS4362A-CQZR-ND.
Cirrus Logic Inc Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tape & Reel (TR) Analog and Digital CS4384-CQZR
Order 'ic dac 8ch 103db 192khz 48-lqfp - CS4384-CQZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS4384-CQZR-ND.
Cirrus Logic Inc Analog To Digital Converter Integrated Circuit (ics) 8 Differential, Unipolar Tape & Reel (TR) Analog and Digital CS5368-CQZR
Order 'ic adc 8ch 114db 192khz 48-lqfp - CS5368-CQZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS5368-CQZR-ND.
Cirrus Logic Inc Digital To Analog Converter Integrated Circuit (ics) 16 Voltage, Unipolar Tray Analog and Digital CS4382A-DQZ
Order 'ic dac 8ch 114db 192khz 48-lqfp - CS4382A-DQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS4382A-DQZ-ND.
Cirrus Logic Inc Digital To Analog Converter Integrated Circuit (ics) 16 Voltage, Unipolar Tape & Reel (TR) Analog and Digital CS4382A-DQZR
Order 'ic dac 8ch 114db 192khz 48-lqfp - CS4382A-DQZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS4382A-DQZR-ND.
Cirrus Logic Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Unipolar Tape & Reel (TR) Analog and Digital CS5364-CQZR
Order 'ic adc 4ch 114db 192khz 48-lqfp - CS5364-CQZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS5364-CQZR-ND.
Cirrus Logic Inc Analog To Digital Converter Integrated Circuit (ics) 6 Differential, Unipolar Tape & Reel (TR) Analog and Digital CS5366-CQZR
Order 'ic adc 6ch 114db 192khz 48-lqfp - CS5366-CQZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS5366-CQZR-ND.
Cirrus Logic Inc Digital To Analog Converter Integrated Circuit (ics) 6 Voltage, Unipolar Tray Analog and Digital CS4362A-DQZ
Order 'ic dac 6ch 114db 192khz 48-lqfp - CS4362A-DQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS4362A-DQZ-ND.
Cirrus Logic Inc Digital To Analog Converter Integrated Circuit (ics) 6 Voltage, Unipolar Tray Analog and Digital CS4365-DQZ
Order 'ic dac 6ch 114db 192khz 48-lqfp - CS4365-DQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS4365-DQZ-ND.
Cirrus Logic Inc Digital To Analog Converter Integrated Circuit (ics) 6 Voltage, Unipolar Tape & Reel (TR) Analog and Digital CS4365-DQZR
Order 'ic dac 6ch 114db 192khz 48-lqfp - CS4365-DQZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS4365-DQZR-ND.
Cirrus Logic Inc Analog To Digital Converter Integrated Circuit (ics) 8 Differential, Unipolar Tube Analog and Digital CS5368-DQZ
Order 'ic adc 8ch 114db 192khz 48-lqfp - CS5368-DQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS5368-DQZ-ND.
Cirrus Logic Inc Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tray Analog and Digital CS4385-CQZ
Order 'ic dac 8ch 114db 192khz 48lqfp - CS4385-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1063-ND.
Options for Cirrus Logic Inc Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tape & Reel (TR) Analog and Digital CS4385-CQZR
Send this link via E-Mail
Help With This Screen
