STMicroelectronics Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 9 ~ 40 V VN1160-E
IC OFF-LINE CONVERTER 60V DPAK - VN1160-E - Integrated Circuits (ICs)
| Digi-Key Part Number | VN1160-E-ND |
3000 |
.75270 |
Extended Price
2258.10 |
| Manufacturer Part Number | VN1160-E | |||
| Description | IC OFF-LINE CONVERTER 60V DPAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VN1160-E |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Package / Case | * |
| Power (Watts) | - |
| Voltage - Input | 9 ~ 40 V |
| Voltage - Output | - |
| Frequency Range | - |
| Operating Temperature | - |
| Output Isolation | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VN1160 E VN1160E |
VN1160-E Specification Sheet
IC OFF-LINE CONVERTER 60V DPAK - VN1160-E (VN1160-E-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 9 ~ 40 V VN1160-ESTMicroelectronics Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 9 ~ 40 V VN1160-E
Order 'ic off-line converter 60v dpak - VN1160-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VN1160-E-ND.
STMicroelectronics Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 9 ~ 40 V VN1160
Order 'ic off-line converter 60v dpak - VN1160' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VN1160-ND.
STMicroelectronics Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 9 ~ 40 V VN1160-1-E
Order 'ic off-line converter 60v ipak - VN1160-1-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VN1160-1-E-ND.
STMicroelectronics Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 9 ~ 40 V VN1160-1
Order 'ic off-line converter 60v ipak - VN1160-1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VN1160-1-ND.
STMicroelectronics Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 9 ~ 40 V VN116013TR
Order 'ic off-line converter 60v dpak - VN116013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VN116013TR-ND.
STMicroelectronics Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 9 ~ 40 V VN1160C-E
Order 'ic off-line converter 60v dpak - VN1160C-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VN1160C-E-ND.
STMicroelectronics Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 9 ~ 40 V VN1160C
Order 'ic off-line converter 60v dpak - VN1160C' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VN1160C-ND.
STMicroelectronics Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 9 ~ 40 V VN1160CTR-E
Order 'ic off-line converter 60v dpak - VN1160CTR-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VN1160CTR-E-ND.
STMicroelectronics Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 9 ~ 40 V VN1160TR-E
Order 'ic off-line converter 60v dpak - VN1160TR-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VN1160TR-E-ND.
STMicroelectronics Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 9 ~ 40 V VN1160C-1-E
Order 'ic off-line converter 60v ipak - VN1160C-1-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VN1160C-1-E-ND.
STMicroelectronics Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 9 ~ 40 V VN1160T-E
Order 'ic off-line converter 60v to-220 - VN1160T-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VN1160T-E-ND.
Texas Instruments Telecom Integrated Circuit (ics) Single Line Ring Generator Controller Tube 12V UCC2751D
Order 'ic 1 line ring gen contr 16-soic - UCC2751D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2603-5-ND.
Texas Instruments Telecom Integrated Circuit (ics) Single Line Ring Generator Controller Tube 12V UCC3751D
Order 'ic 1 line ring gen contr 16-soic - UCC3751D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2606-5-ND.
Analog Devices Inc Encoders, Decoders, Converter Integrated Circuit (ics) Sample Rate Converter - - AD1890JN
Order 'ic sample-rate conv 20bit 28dip - AD1890JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1890JN-ND.
Analog Devices Inc Encoders, Decoders, Converter Integrated Circuit (ics) Sample Rate Converter Tube - AD1890JP
Order 'ic conv sample rate async 28plcc - AD1890JP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1890JP-ND.
Options for STMicroelectronics Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 9 ~ 40 V VN1160-E
Send this link via E-Mail
Help With This Screen
