IC OFF-LINE CONVERTER 60V IPAK - VN1160-1-E - Integrated Circuits (ICs)
STMicroelectronics Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 9 ~ 40 V VN1160-1-E
| Digi-Key Part Number | VN1160-1-E-ND |
3000 |
.75270 |
Extended Price
2258.10 |
| Manufacturer Part Number | VN1160-1-E | |||
| Description | IC OFF-LINE CONVERTER 60V IPAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VN1160-1-E |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Package / Case | * |
| Power (Watts) | - |
| Voltage - Input | 9 ~ 40 V |
| Voltage - Output | - |
| Frequency Range | - |
| Operating Temperature | - |
| Output Isolation | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VN1160 1 E VN11601E |
VN1160-1-E Specification Sheet
IC OFF-LINE CONVERTER 60V IPAK - VN1160-1-E (VN1160-1-E-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 9 ~ 40 V VN1160-1-EIC OFF-LINE CONVERTER 60V IPAK - VN1160-1-E
Order 'ic off-line converter 60v ipak - VN1160-1-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VN1160-1-E-ND.
IC OFF-LINE CONVERTER 60V IPAK - VN1160-1
Order 'ic off-line converter 60v ipak - VN1160-1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VN1160-1-ND.
IC OFF-LINE CONVERTER 60V IPAK - VN1160C-1-E
Order 'ic off-line converter 60v ipak - VN1160C-1-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VN1160C-1-E-ND.
IC OFF-LINE CONVERTER 60V DPAK - VN1160-E
Order 'ic off-line converter 60v dpak - VN1160-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VN1160-E-ND.
IC OFF-LINE CONVERTER 60V DPAK - VN1160
Order 'ic off-line converter 60v dpak - VN1160' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VN1160-ND.
IC OFF-LINE CONVERTER 60V DPAK - VN116013TR
Order 'ic off-line converter 60v dpak - VN116013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VN116013TR-ND.
IC OFF-LINE CONVERTER 60V DPAK - VN1160C-E
Order 'ic off-line converter 60v dpak - VN1160C-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VN1160C-E-ND.
IC OFF-LINE CONVERTER 60V DPAK - VN1160C
Order 'ic off-line converter 60v dpak - VN1160C' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VN1160C-ND.
IC OFF-LINE CONVERTER 60V DPAK - VN1160CTR-E
Order 'ic off-line converter 60v dpak - VN1160CTR-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VN1160CTR-E-ND.
IC OFF-LINE CONVERTER 60V TO-220 - VN1160T-E
Order 'ic off-line converter 60v to-220 - VN1160T-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VN1160T-E-ND.
IC OFF-LINE CONVERTER 60V DPAK - VN1160TR-E
Order 'ic off-line converter 60v dpak - VN1160TR-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VN1160TR-E-ND.
IC REG VOLT POS 500MA 12V IPAK - L78M12CDT-1
Order 'ic reg volt pos 500ma 12v ipak - L78M12CDT-1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4228-5-ND.
IC CTRL CIRCUIT DC/DC CONV 8SOIC - MC34063ACD
Order 'ic ctrl circuit dc/dc conv 8soic - MC34063ACD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2989-5-ND.
IC CONTROL CIRCUIT 50V 8DIP - MC34063ECN
Order 'ic control circuit 50v 8dip - MC34063ECN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4280-5-ND.
IC CTRL CIRCUIT DC-DC CONV 8SOIC - MC34063ABD
Order 'ic ctrl circuit dc-dc conv 8soic - MC34063ABD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number MC34063ABD-ND.
Options for STMicroelectronics Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 9 ~ 40 V VN1160-1-E
Send this link via E-Mail
Help With This Screen
