CABLE D-SUB - AFP09B/AE09G/X - A7FXB-0910G - Cable Assemblies
| Digi-Key Part Number | A7FXB-0910G-ND |
1 10 100 250 500 1000 2500 5000 |
9.30000 7.57400 5.58060 4.81656 4.48438 3.86653 3.65394 3.53436 |
Extended Price
9.30 75.74 558.06 1204.14 2242.19 3866.53 9134.85 17671.80 |
| Manufacturer Part Number | A7FXB-0910G | |||
| Description | CABLE D-SUB - AFP09B/AE09G/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A7FXB-0910G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| 1st Connector | Receptacle, Female Sockets |
| 2nd Connector | Individual Wire Leads |
| Color | Gray, Ribbon |
| Length | 10.0' (3.05m) |
| Number of Positions | 9 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold |
| Type | DB09 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A7FXB 0910G A7FXB0910G |
A7FXB-0910G Specification Sheet
CABLE D-SUB - AFP09B/AE09G/X - A7FXB-0910G (A7FXB-0910G-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE D-SUB - AFP09B/AE09G/X - A7FXB-0910G
Order 'cable d-sub - afp09b/ae09g/x - A7FXB-0910G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FXB-0910G-ND.
CABLE D-SUB - AFP09B/AE09G/X - A7FXB-0906G
Order 'cable d-sub - afp09b/ae09g/x - A7FXB-0906G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FXB-0906G-ND.
CABLE D-SUB-AFP09B/AE09G/AFP09B - A7FFB-0910G
Order 'cable d-sub-afp09b/ae09g/afp09b - A7FFB-0910G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FFB-0910G-ND.
CABLE D-SUB-AFP09B/AE09G/AFP09B - A7FFB-0906G
Order 'cable d-sub-afp09b/ae09g/afp09b - A7FFB-0906G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FFB-0906G-ND.
CABLE D-SUB - AFP09B/AE09M/X - A7FXB-0906M
Order 'cable d-sub - afp09b/ae09m/x - A7FXB-0906M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FXB-0906M-ND.
CABLE D-SUB - AFP09B/AE09M/X - A7FXB-0910M
Order 'cable d-sub - afp09b/ae09m/x - A7FXB-0910M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FXB-0910M-ND.
CABLE D-SUB-AMP09B/AE09G/AMP09B - A7MMB-0910G
Order 'cable d-sub-amp09b/ae09g/amp09b - A7MMB-0910G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7MMB-0910G-ND.
CABLE D-SUB - AMP09B/AE09G/X - A7MXB-0910G
Order 'cable d-sub - amp09b/ae09g/x - A7MXB-0910G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7MXB-0910G-ND.
CABLE D-SUB-AMN09B/AE09G/AMN09B - A7NNB-0910G
Order 'cable d-sub-amn09b/ae09g/amn09b - A7NNB-0910G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NNB-0910G-ND.
CABLE D-SUB-AMN09B/AE09G/AFN09B - A7NOB-0910G
Order 'cable d-sub-amn09b/ae09g/afn09b - A7NOB-0910G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NOB-0910G-ND.
CABLE D-SUB - AMN09B/AE09G/X - A7NXB-0910G
Order 'cable d-sub - amn09b/ae09g/x - A7NXB-0910G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NXB-0910G-ND.
CABLE D-SUB-AFN09B/AE09G/AFN09B - A7OOB-0910G
Order 'cable d-sub-afn09b/ae09g/afn09b - A7OOB-0910G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7OOB-0910G-ND.
CABLE D-SUB - AFN09B/AE09G/X - A7OXB-0910G
Order 'cable d-sub - afn09b/ae09g/x - A7OXB-0910G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7OXB-0910G-ND.
CABLE D-SUB-AMM09B/AE09G/AMM09B - A7PPB-0910G
Order 'cable d-sub-amm09b/ae09g/amm09b - A7PPB-0910G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PPB-0910G-ND.
CABLE D-SUB-AMM09B/AE09G/AFM09B - A7PSB-0910G
Order 'cable d-sub-amm09b/ae09g/afm09b - A7PSB-0910G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PSB-0910G-ND.
Send this link via E-Mail
Help With This Screen
