Mosfet - Single Discrete Semiconductor Product 60A 100V 125W STMicroelectronics Surface Mount STD70N10F4
MOSFET N-CH 100V 60A DPAK - STD70N10F4 - Discrete Semiconductor Products
| Digi-Key Part Number | 497-8806-2-ND |
2500 5000 10000 25000 |
.67200 .63800 .61200 .59500 |
Extended Price
1680.00 3190.00 6120.00 14875.00 |
| Manufacturer Part Number | STD70N10F4 | |||
| Description | MOSFET N-CH 100V 60A DPAK | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STD70N10F4 |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | MOSFET N-Channel, Metal Oxide |
| Drain to Source Voltage (Vdss) | 100V |
| Current - Continuous Drain (Id) @ 25° C | 60A |
| Rds On (Max) @ Id, Vgs | 19.5 mOhm @ 30A, 10V |
| Input Capacitance (Ciss) @ Vds | 5800pF @ 25V |
| Power - Max | 125W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 85nC @ 10V |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| FET Feature | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STD70N10F4 STD70N10F4 497 8806 2 ND 49788062ND 497-8806-2 |
MOSFET N-CH 100V 60A DPAK - STD70N10F4 (497-8806-2-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 60A 100V 125W STMicroelectronics Surface Mount STD70N10F4Mosfet - Single Discrete Semiconductor Product 60A 100V 125W STMicroelectronics Surface Mount STD70N10F4
Order 'mosfet n-ch 100v 60a dpak - STD70N10F4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8806-2-ND.
Mosfet - Single Discrete Semiconductor Product 60A 100V 125W STMicroelectronics (VA) Surface Mount STD70N10F4
Order 'mosfet n-ch 100v 60a dpak - STD70N10F4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8806-1-ND.
Mosfet - Single Discrete Semiconductor Product 60A 100V 125W STMicroelectronics (VA) Surface Mount STD70N10F4
Order 'mosfet n-ch 100v 60a dpak - STD70N10F4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8806-6-ND.
Mosfet - Single Discrete Semiconductor Product 60A 100V 180W STMicroelectronics Through Hole STW60NE10
Order 'mosfet n-ch 100v 60a to-247 - STW60NE10' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2643-5-ND.
Mosfet - Single Discrete Semiconductor Product 60A 30V 100W STMicroelectronics (VA) Surface Mount STD60NF3LLT4
Order 'mosfet n-ch 30v 60a dpak - STD60NF3LLT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2476-1-ND.
Mosfet - Single Discrete Semiconductor Product 60A 30V 100W STMicroelectronics Surface Mount STD60NF3LLT4
Order 'mosfet n-ch 30v 60a dpak - STD60NF3LLT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2476-2-ND.
Mosfet - Single Discrete Semiconductor Product 60A 24V 70W STMicroelectronics (VA) Surface Mount STD70NH02LT4
Order 'mosfet n-ch 24v 60a dpak - STD70NH02LT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3165-1-ND.
Mosfet - Single Discrete Semiconductor Product 60A 24V 70W STMicroelectronics Surface Mount STD70NH02LT4
Order 'mosfet n-ch 24v 60a dpak - STD70NH02LT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3165-2-ND.
Mosfet - Single Discrete Semiconductor Product 60A 24V 100W STMicroelectronics (VA) Surface Mount STD100NH02LT4
Order 'mosfet n-ch 24v 60a dpak - STD100NH02LT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4100-1-ND.
Mosfet - Single Discrete Semiconductor Product 60A 24V 100W STMicroelectronics Surface Mount STD100NH02LT4
Order 'mosfet n-ch 24v 60a dpak - STD100NH02LT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4100-2-ND.
Mosfet - Single Discrete Semiconductor Product 60A 30V 100W STMicroelectronics Surface Mount STD100NH03LT4
Order 'mosfet n-ch 30v 60a dpak - STD100NH03LT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STD100NH03LT4-ND.
Mosfet - Single Discrete Semiconductor Product 60A 55V 110W STMicroelectronics Surface Mount STD60NF55LT4
Order 'mosfet n-ch 55v 60a dpak - STD60NF55LT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STD60NF55LT4-ND.
Mosfet - Single Discrete Semiconductor Product 60A 30V 70W STMicroelectronics Surface Mount STD60NH03LT4
Order 'mosfet n-ch 30v 60a dpak - STD60NH03LT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STD60NH03LT4-ND.
Mosfet - Single Discrete Semiconductor Product 60A 25V 60W STMicroelectronics Surface Mount STD70N02L
Order 'mosfet n-ch 25v 60a dpak - STD70N02L' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5891-2-ND.
Mosfet - Single Discrete Semiconductor Product 60A 25V 70W STMicroelectronics Surface Mount STD90N02L
Order 'mosfet n-ch 25v 60a dpak - STD90N02L' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7978-2-ND.
Options for Mosfet - Single Discrete Semiconductor Product 60A 100V 125W STMicroelectronics Surface Mount STD70N10F4
Send this link via E-Mail
Help With This Screen
