IC DETECTOR AC SW FAILURE 8SOIC - STCC08 - Integrated Circuits (ICs)
STMicroelectronics Power Management - Specialized Integrated Circuit (ics) Tube 2mA 2.97 V ~ 5.5 V STCC08
| Digi-Key Part Number | STCC08-ND |
2000 |
1.02700 |
Extended Price
2054.00 |
| Manufacturer Part Number | STCC08 | |||
| Description | IC DETECTOR AC SW FAILURE 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STCC08 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Applications | Home Appliance |
| Current - Supply | 2mA |
| Voltage - Supply | 2.97 V ~ 5.5 V |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Operating Temperature | -20°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STCC08 STCC08 |
STCC08 Specification Sheet
IC DETECTOR AC SW FAILURE 8SOIC - STCC08 (STCC08-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Power Management - Specialized Integrated Circuit (ics) Tube 2mA 2.97 V ~ 5.5 V STCC08IC DETECTOR AC SW FAILURE 8SOIC - STCC08
Order 'ic detector ac sw failure 8soic - STCC08' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STCC08-ND.
IC LIGHT-TO-FREQUENCY CONV 8SOIC - MLX75304KXD
Order 'ic light-to-frequency conv 8soic - MLX75304KXD' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX75304KXD-ND.
IC CTRLR AC GRND FAULT 8SOIC - FAN1851AMX
Order 'ic ctrlr ac grnd fault 8soic - FAN1851AMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1851AMX-ND.
IC CONTROLLER PWM SW SYNC 8SOIC - IRU3037CSPBF
Order 'ic controller pwm sw sync 8soic - IRU3037CSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU3037CSPBF-ND.
IC CONTROLLER PWM SW SYNC 8SOIC - IRU3137CSTRPBF
Order 'ic controller pwm sw sync 8soic - IRU3137CSTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU3137CSTRPBF-ND.
IC VOLTAGE CONV SW CAP 8SOIC - ADM660ARZ-REEL7
Order 'ic voltage conv sw cap 8soic - ADM660ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM660ARZ-REEL7-ND.
IC VOLTAGE CONV SW CAP 8SOIC - ADM660ARZ-REEL
Order 'ic voltage conv sw cap 8soic - ADM660ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM660ARZ-REEL-ND.
IC CONVERTER VOLT SW CAP 8SOIC - ADM8660ARZ
Order 'ic converter volt sw cap 8soic - ADM8660ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM8660ARZ-ND.
IC CONVERTER VOLT SW CAP 8SOIC - ADM8660ARZ-REEL
Order 'ic converter volt sw cap 8soic - ADM8660ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM8660ARZ-REEL-ND.
IC INVERTER VOLT SW CAP 8SOIC - LTC1550CS8-4.1#TR
Order 'ic inverter volt sw cap 8soic - LTC1550CS8-4.1#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1550CS8-4.1#TR-ND.
IC INVERTER VOLT SW CAP 8SOIC - LTC1550LCS8-2.5#TR
Order 'ic inverter volt sw cap 8soic - LTC1550LCS8-2.5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1550LCS8-2.5TR-ND.
IC INVERTER VOLT SW CAP 8SOIC - LTC1550LCS8-2#TR
Order 'ic inverter volt sw cap 8soic - LTC1550LCS8-2#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550LCS8-2#TR-ND.
IC INVERTER VOLT SW CAP 8SOIC - LTC1550LCS8-4.1#TR
Order 'ic inverter volt sw cap 8soic - LTC1550LCS8-4.1#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550LCS8-4.1TR-ND.
IC INVERTER VOLT SW CAP 8SOIC - LTC1550LCS8#TR
Order 'ic inverter volt sw cap 8soic - LTC1550LCS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1550LCS8#TR-ND.
IC INVERTER VOLT SW CAP 8SOIC - LTC1551CS8-4.1#TR
Order 'ic inverter volt sw cap 8soic - LTC1551CS8-4.1#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1551CS8-4.1#TR-ND.
Options for STMicroelectronics Power Management - Specialized Integrated Circuit (ics) Tube 2mA 2.97 V ~ 5.5 V STCC08
Send this link via E-Mail
Help With This Screen
