MOSFET N-CH 55V 80A I2PAK - STB141NF55-1 - Discrete Semiconductor Products
| Digi-Key Part Number | STB141NF55-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | STB141NF55-1 | |||
| Description | MOSFET N-CH 55V 80A I2PAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STB141NF55-1 |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 55V |
| Current - Continuous Drain (Id) @ 25° C | 80A |
| Rds On (Max) @ Id, Vgs | 8 mOhm @ 40A, 10V |
| Input Capacitance (Ciss) @ Vds | 5300pF @ 25V |
| Power - Max | 300W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 142nC @ 10V |
| Package / Case | I²Pak, TO-262 (3 straight leads + tab) |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STB141NF55 1 STB141NF551 |
STB141NF55-1 Specification Sheet
MOSFET N-CH 55V 80A I2PAK - STB141NF55-1 (STB141NF55-1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 55V 80A I2PAK - STB141NF55-1
Order 'mosfet n-ch 55v 80a i2pak - STB141NF55-1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STB141NF55-1-ND.
MOSFET N-CH 55V 80A I2PAK - STB80NF55-08-1
Order 'mosfet n-ch 55v 80a i2pak - STB80NF55-08-1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3516-5-ND.
MOSFET N-CH 55V 80A I2PAK - STB80NF55-06-1
Order 'mosfet n-ch 55v 80a i2pak - STB80NF55-06-1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STB80NF55-06-1-ND.
MOSFET N-CH 55V 80A I2PAK - STB80NF55L-08-1
Order 'mosfet n-ch 55v 80a i2pak - STB80NF55L-08-1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STB80NF55L-08-1-ND.
MOSFET N-CH 55V 80A D2PAK - STB141NF55
Order 'mosfet n-ch 55v 80a d2pak - STB141NF55' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STB141NF55-ND.
MOSFET N-CH 55V 80A I2PAK - SPI80N06S-08
Order 'mosfet n-ch 55v 80a i2pak - SPI80N06S-08' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPI80N06S-08-ND.
MOSFET N-CH 55V 80A I2PAK - SPI80N06S2-07
Order 'mosfet n-ch 55v 80a i2pak - SPI80N06S2-07' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPI80N06S2-07-ND.
MOSFET N-CH 55V 80A I2PAK - SPI80N06S2-08
Order 'mosfet n-ch 55v 80a i2pak - SPI80N06S2-08' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPI80N06S2-08-ND.
MOSFET N-CH 55V 80A I2PAK - SPI80N06S2L-05
Order 'mosfet n-ch 55v 80a i2pak - SPI80N06S2L-05' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPI80N06S2L-05-ND.
MOSFET N-CH 55V 80A I2PAK - SPI80N06S2L-11
Order 'mosfet n-ch 55v 80a i2pak - SPI80N06S2L-11' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPI80N06S2L-11-ND.
MOSFET P-CH 55V 80A TO-220 - STP80PF55
Order 'mosfet p-ch 55v 80a to-220 - STP80PF55' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2729-5-ND.
MOSFET N-CH 55V 80A TO-220 - STP80NF55-06
Order 'mosfet n-ch 55v 80a to-220 - STP80NF55-06' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2774-5-ND.
MOSFET N-CH 55V 80A TO-220 - STP80NF55-08
Order 'mosfet n-ch 55v 80a to-220 - STP80NF55-08' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3202-5-ND.
MOSFET N-CH 55V 80A D2PAK - STB80NF55-08T4
Order 'mosfet n-ch 55v 80a d2pak - STB80NF55-08T4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3737-1-ND.
MOSFET N-CH 55V 80A D2PAK - STB80NF55-08T4
Order 'mosfet n-ch 55v 80a d2pak - STB80NF55-08T4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3737-2-ND.
Send this link via E-Mail
Help With This Screen
