IC OTP 4MBIT 70NS 44PLCC - M27C4002-70C6 - Integrated Circuits (ICs)
STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C4002-70C6
| Digi-Key Part Number | M27C4002-70C6-ND |
580 |
4.26721 |
Extended Price
2474.98 |
| Manufacturer Part Number | M27C4002-70C6 | |||
| Description | IC OTP 4MBIT 70NS 44PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M27C4002-70C6 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 4M (256K x 16) |
| Speed | 70ns |
| Interface | Parallel |
| Package / Case | 44-PLCC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EPROMs |
| Drawing Number | 497; PLCC-B; C; 32, 44 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M27C4002 70C6 M27C400270C6 |
M27C4002-70C6 Specification Sheet
IC OTP 4MBIT 70NS 44PLCC - M27C4002-70C6 (M27C4002-70C6-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C4002-70C6IC OTP 4MBIT 70NS 44PLCC - M27C4002-70C6
Order 'ic otp 4mbit 70ns 44plcc - M27C4002-70C6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4002-70C6-ND.
IC OTP 4MBIT 70NS 44PLCC - M27C4002-70C1
Order 'ic otp 4mbit 70ns 44plcc - M27C4002-70C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4002-70C1-ND.
IC OTP 4MBIT 70NS 32PLCC - M27C4001-70C6
Order 'ic otp 4mbit 70ns 32plcc - M27C4001-70C6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4001-70C6-ND.
IC OTP 4MBIT 120NS 44PLCC - M27C4002-12C1
Order 'ic otp 4mbit 120ns 44plcc - M27C4002-12C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1666-5-ND.
IC OTP 4MBIT 100NS 44PLCC - M27C4002-10C1
Order 'ic otp 4mbit 100ns 44plcc - M27C4002-10C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5674-5-ND.
IC OTP 4MBIT 100NS 44PLCC - M27C4002-10C1TR
Order 'ic otp 4mbit 100ns 44plcc - M27C4002-10C1TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4002-10C1TR-ND.
IC OTP 4MBIT 80NS 44PLCC - M27C4002-80C6
Order 'ic otp 4mbit 80ns 44plcc - M27C4002-80C6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4002-80C6-ND.
IC OTP 4MBIT 80NS 44PLCC - M27C4002-80C6TR
Order 'ic otp 4mbit 80ns 44plcc - M27C4002-80C6TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4002-80C6TR-ND.
IC OTP 4MBIT 90NS 44PLCC - M27C4002-90C1
Order 'ic otp 4mbit 90ns 44plcc - M27C4002-90C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4002-90C1-ND.
IC OTP 512KBIT 70NS 32PLCC - M27C512-70C6
Order 'ic otp 512kbit 70ns 32plcc - M27C512-70C6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1678-5-ND.
IC OTP 256KBIT 70NS 32PLCC - M27C256B-70C6
Order 'ic otp 256kbit 70ns 32plcc - M27C256B-70C6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5529-ND.
IC OTP 1MBIT 70NS 32PLCC - M27C1001-70C6
Order 'ic otp 1mbit 70ns 32plcc - M27C1001-70C6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C1001-70C6-ND.
IC OTP 2MBIT 70NS 32PLCC - M27C2001-70C6
Order 'ic otp 2mbit 70ns 32plcc - M27C2001-70C6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C2001-70C6-ND.
IC OTP 4MBIT 100NS 40DIP - M27C4002-10B1
Order 'ic otp 4mbit 100ns 40dip - M27C4002-10B1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1665-5-ND.
IC OTP 4MBIT 70NS 32PLCC - M27C4001-70C1
Order 'ic otp 4mbit 70ns 32plcc - M27C4001-70C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4001-70C1-ND.
Options for STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C4002-70C6
Send this link via E-Mail
Help With This Screen
