IC AUTOMOTIVE DIR IND 8SOIC - L9686MD013TR - Integrated Circuits (ICs)
STMicroelectronics Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - 8 V ~ 18 V L9686MD013TR
| Digi-Key Part Number | L9686MD013TR-ND |
2500 |
.64800 |
Extended Price
1620.00 |
| Manufacturer Part Number | L9686MD013TR | |||
| Description | IC AUTOMOTIVE DIR IND 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L9686MD013TR |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Applications | Automotive |
| Current - Supply | - |
| Voltage - Supply | 8 V ~ 18 V |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -20°C ~ 100°C |
| Drawing Number | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L9686MD013TR L9686MD013TR |
L9686MD013TR Specification Sheet
IC AUTOMOTIVE DIR IND 8SOIC - L9686MD013TR (L9686MD013TR-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - 8 V ~ 18 V L9686MD013TRIC AUTOMOTIVE DIR IND 8SOIC - L9686MD013TR
Order 'ic automotive dir ind 8soic - L9686MD013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L9686MD013TR-ND.
IC AUTOMOTIVE DIR IND 8SOIC - L9686MD
Order 'ic automotive dir ind 8soic - L9686MD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L9686MD-ND.
IC TOGGLE SWITCHOVER FUNCT 8SOIC - U6032B-MFPG3
Order 'ic toggle switchover funct 8soic - U6032B-MFPG3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6032B-MFPG3-ND.
IC TOGGLE SWITCHOVER FUNCT 8SOIC - U6032B-MFPG3Y
Order 'ic toggle switchover funct 8soic - U6032B-MFPG3Y' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6032B-MFPG3Y-ND.
IC TOGGLE SWITCHOVER FUNCT 8SOIC - U6032B-MFP
Order 'ic toggle switchover funct 8soic - U6032B-MFP' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6032B-MFP-ND.
IC TOGGLE SWITCHOVER FUNCT 8SOIC - U6032B-MFPY
Order 'ic toggle switchover funct 8soic - U6032B-MFPY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6032B-MFPY-ND.
IC MAGNETIC FIELD SENSOR 8SOIC - AD22151YRZ-RL
Order 'ic magnetic field sensor 8soic - AD22151YRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD22151YRZ-RL-ND.
IC MAGNETIC FIELD SENSOR 8SOIC - KMZ41,118
Order 'ic magnetic field sensor 8soic - KMZ41,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number KMZ41,118-ND.
IC MAGNETIC FIELD SENSOR 8SOIC - KMZ43T,118
Order 'ic magnetic field sensor 8soic - KMZ43T,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number KMZ43T,118-ND.
IC SENSOR TEMPERATURE PREC 8SOIC - LM335ADT
Order 'ic sensor temperature prec 8soic - LM335ADT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4047-1-ND.
IC SENSOR TEMPERATURE PREC 8SOIC - LM335ADT
Order 'ic sensor temperature prec 8soic - LM335ADT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4047-2-ND.
IC TEMPERATURE SENSOR PREC 8SOIC - LM235D
Order 'ic temperature sensor prec 8soic - LM235D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LM235D-ND.
IC TEMPERATURE SENSOR PREC 8SOIC - LM235DT
Order 'ic temperature sensor prec 8soic - LM235DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6453-2-ND.
IC TEMPERATURE SENSOR PREC 8SOIC - LM335AD
Order 'ic temperature sensor prec 8soic - LM335AD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LM335AD-ND.
IC TEMPERATURE SENSOR PREC 8SOIC - LM235DT
Order 'ic temperature sensor prec 8soic - LM235DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6453-1-ND.
Options for STMicroelectronics Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - 8 V ~ 18 V L9686MD013TR
Send this link via E-Mail
Help With This Screen
