STMicroelectronics Audio Processing Integrated Circuit (ics) Surface Mount Tube E-TDA7409D
IC PROCESSOR CAR SIGNAL 20SOIC - E-TDA7409D
| Digi-Key Part Number | E-TDA7409D-ND |
1000 |
2.75800 |
Extended Price
2758.00 |
| Manufacturer Part Number | E-TDA7409D | |||
| Description | IC PROCESSOR CAR SIGNAL 20SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E-TDA7409D |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 20-SOIC (7.5mm Width) |
| Type | Car Signal Processor |
| Packaging | Tube |
| Applications | Automotive Systems |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E TDA7409D ETDA7409D |
IC PROCESSOR CAR SIGNAL 20SOIC - E-TDA7409D (E-TDA7409D-ND)
Related parts STMicroelectronics Audio Processing Integrated Circuit (ics) Surface Mount Tube E-TDA7409DSTMicroelectronics Audio Processing Integrated Circuit (ics) Surface Mount Tube E-TDA7409D
Order 'ic processor car signal 20soic - E-TDA7409D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number E-TDA7409D-ND.
STMicroelectronics Audio Processing Integrated Circuit (ics) Surface Mount Tube TDA7409D
Order 'ic processor car signal so-20 - TDA7409D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA7409D-ND.
STMicroelectronics Audio Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) E-TDA7409DTR
Order 'ic processor car signal 20soic - E-TDA7409DTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number E-TDA7409DTR-ND.
STMicroelectronics (VA) Audio Processing Integrated Circuit (ics) Surface Mount Cut Tape (CT) TDA7400DTR
Order 'ic processor car signal 28soic - TDA7400DTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3977-1-ND.
STMicroelectronics Audio Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) TDA7400DTR
Order 'ic processor car signal 28soic - TDA7400DTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3977-2-ND.
STMicroelectronics Audio Processing Integrated Circuit (ics) Surface Mount Tray TDA7407
Order 'ic processor car signal 44tqfp - TDA7407' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3979-ND.
STMicroelectronics (VA) Audio Processing Integrated Circuit (ics) Surface Mount Cut Tape (CT) TDA7411TR
Order 'ic processor car signal 44tqfp - TDA7411TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3981-1-ND.
STMicroelectronics Audio Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) TDA7411TR
Order 'ic processor car signal 44tqfp - TDA7411TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3981-2-ND.
STMicroelectronics (VA) Audio Processing Integrated Circuit (ics) Surface Mount Cut Tape (CT) E-TDA7400DTR
Order 'ic processor car signal 28soic - E-TDA7400DTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5050-1-ND.
STMicroelectronics Audio Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) E-TDA7400DTR
Order 'ic processor car signal 28soic - E-TDA7400DTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5050-2-ND.
STMicroelectronics Audio Processing Integrated Circuit (ics) Surface Mount Tray TDA7402
Order 'ic processor car signal 44-lqfp - TDA7402' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA7402-ND.
STMicroelectronics Audio Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) TDA7402TR
Order 'ic processor car signal 44-lqfp - TDA7402TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA7402TR-ND.
STMicroelectronics Audio Processing Integrated Circuit (ics) Surface Mount Tube TDA7404D
Order 'ic processor car signal so-28 - TDA7404D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA7404D-ND.
STMicroelectronics Audio Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) TDA7404DTR
Order 'ic processor car signal so-28 - TDA7404DTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA7404DTR-ND.
STMicroelectronics Audio Processing Integrated Circuit (ics) Surface Mount Tray TDA7406
Order 'ic processor car signal 44-tqfp - TDA7406' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA7406-ND.
Options for STMicroelectronics Audio Processing Integrated Circuit (ics) Surface Mount Tube E-TDA7409D
Send this link via E-Mail
Help With This Screen
