ON Semiconductor (VA) Led Driver Integrated Circuit (ics) Backlight, White LED Cut Tape (CT) 175mA 3 V ~ 5.5 V CAT4106HV4-GT2
IC LED DRVR WHITE BCKLGT 16-TQFN - CAT4106HV4-GT2 - Integrated Circuits (ICs)
| Digi-Key Part Number | CAT4106HV4-GT2CT-ND |
1 25 100 250 500 1000 |
3.45000 2.65000 2.38500 2.01400 1.80200 1.59000 |
Extended Price
3.45 66.25 238.50 503.50 901.00 1590.00 |
| Manufacturer Part Number | CAT4106HV4-GT2 | |||
| Description | IC LED DRVR WHITE BCKLGT 16-TQFN | |||
| Quantity Available | 1310 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CAT4106HV4-GT2 |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-TQFN |
| Packaging | Cut Tape (CT) |
| Current - Output / Channel | 175mA |
| Number of Outputs | 4 |
| Type | Backlight, White LED |
| Voltage - Supply | 3 V ~ 5.5 V |
| Voltage - Output | 36V |
| Topology | Switched Inductor, Step-Up (Boost) |
| Frequency | 1MHz |
| Operating Temperature | -40°C ~ 85°C |
| Efficiency | 92% |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CAT4106HV4 GT2 CAT4106HV4GT2 CAT4106HV4 GT2CT ND CAT4106HV4GT2CTND CAT4106HV4-GT2CT |
CAT4106HV4-GT2 Specification Sheet
IC LED DRVR WHITE BCKLGT 16-TQFN - CAT4106HV4-GT2 (CAT4106HV4-GT2CT-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor (VA) Led Driver Integrated Circuit (ics) Backlight, White LED Cut Tape (CT) 175mA 3 V ~ 5.5 V CAT4106HV4-GT2ON Semiconductor (VA) Led Driver Integrated Circuit (ics) Backlight, White LED Cut Tape (CT) 175mA 3 V ~ 5.5 V CAT4106HV4-GT2
Order 'ic led drvr white bcklgt 16-tqfn - CAT4106HV4-GT2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT4106HV4-GT2CT-ND.
ON Semiconductor (VA) Led Driver Integrated Circuit (ics) Backlight, White LED Cut Tape (CT) 30mA 2.5 V ~ 5.5 V CAT3647HV3-GT2
Order 'ic led drvr white bcklgt 16-tqfn - CAT3647HV3-GT2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT3647HV3-GT2CT-ND.
ON Semiconductor (VA) Led Driver Integrated Circuit (ics) Backlight, White LED Digi-Reel® 30mA 2.5 V ~ 5.5 V CAT3647HV3-GT2
Order 'ic led drvr white bcklgt 16-tqfn - CAT3647HV3-GT2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT3647HV3-GT2DKR-ND.
ON Semiconductor (VA) Led Driver Integrated Circuit (ics) Backlight, White LED Cut Tape (CT) 30mA 3 V ~ 5.5 V CAT3604HV4-T2
Order 'ic led drvr white bcklgt 16-tqfn - CAT3604HV4-T2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT3604HV4-T2CT-ND.
Catalyst Semiconductor Inc Led Driver Integrated Circuit (ics) Backlight, White LED Tape & Reel (TR) 31mA 3 V ~ 5.5 V CAT3616HV4-GT2
Order 'ic led drvr white bcklgt 16-tqfn - CAT3616HV4-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT3616HV4-GT2 -ND.
Catalyst Semiconductor Inc (VA) Led Driver Integrated Circuit (ics) Backlight, White LED Cut Tape (CT) 30mA 2.5 V ~ 5.5 V CAT3637HV3-GT2
Order 'ic led drvr white bcklgt 16-tqfn - CAT3637HV3-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT3637HV3-GT2CT-ND.
Catalyst Semiconductor Inc (VA) Led Driver Integrated Circuit (ics) Backlight, White LED Digi-Reel® 30mA 2.5 V ~ 5.5 V CAT3637HV3-GT2
Order 'ic led drvr white bcklgt 16-tqfn - CAT3637HV3-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT3637HV3-GT2DKR-ND.
Catalyst Semiconductor Inc Led Driver Integrated Circuit (ics) Backlight, White LED Tape & Reel (TR) 30mA 2.5 V ~ 5.5 V CAT3637HV3-GT2
Order 'ic led drvr white bcklgt 16-tqfn - CAT3637HV3-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT3637HV3-GT2TR-ND.
ON Semiconductor Led Driver Integrated Circuit (ics) Backlight, White LED Tape & Reel (TR) 30mA 2.5 V ~ 5.5 V CAT3647HV3-GT2
Order 'ic led drvr white bcklgt 16-tqfn - CAT3647HV3-GT2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CAT3647HV3-GT2TR-ND.
Catalyst Semiconductor Inc (VA) Led Driver Integrated Circuit (ics) Backlight, White LED Cut Tape (CT) 25mA 2.5 V ~ 5.5 V CAT3648HV3-GT2
Order 'ic led drvr white bcklgt 16-tqfn - CAT3648HV3-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT3648HV3-GT2CT-ND.
Catalyst Semiconductor Inc (VA) Led Driver Integrated Circuit (ics) Backlight, White LED Digi-Reel® 25mA 2.5 V ~ 5.5 V CAT3648HV3-GT2
Order 'ic led drvr white bcklgt 16-tqfn - CAT3648HV3-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT3648HV3-GT2DKR-ND.
ON Semiconductor Led Driver Integrated Circuit (ics) Backlight, White LED Tape & Reel (TR) 25mA 2.5 V ~ 5.5 V CAT3648HV3-GT2
Order 'ic led drvr white bcklgt 16-tqfn - CAT3648HV3-GT2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CAT3648HV3-GT2TR-ND.
Catalyst Semiconductor Inc (VA) Led Driver Integrated Circuit (ics) Backlight, White LED Cut Tape (CT) 30mA 3 V ~ 5.5 V CAT3606HV4-T2
Order 'ic led drvr white bcklgt 16-tqfn - CAT3606HV4-T2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT3606HV4-T2CT-ND.
Catalyst Semiconductor Inc (VA) Led Driver Integrated Circuit (ics) Backlight, White LED Digi-Reel® 30mA 3 V ~ 5.5 V CAT3606HV4-T2
Order 'ic led drvr white bcklgt 16-tqfn - CAT3606HV4-T2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT3606HV4-T2DKR-ND.
ON Semiconductor Led Driver Integrated Circuit (ics) Backlight, White LED Tape & Reel (TR) 30mA 3 V ~ 5.5 V CAT3606HV4-T2
Order 'ic led drvr white bcklgt 16-tqfn - CAT3606HV4-T2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CAT3606HV4-T2TR-ND.
Options for ON Semiconductor (VA) Led Driver Integrated Circuit (ics) Backlight, White LED Cut Tape (CT) 175mA 3 V ~ 5.5 V CAT4106HV4-GT2
Send this link via E-Mail
Help With This Screen
