Triac Discrete Semiconductor Product 6A 800V STMicroelectronics Alternistor - Snubberless BTB06-800SWRG
TRIAC 6A 800V NON INS TO-220AB - BTB06-800SWRG
| Digi-Key Part Number | BTB06-800SWRG-ND |
2000 |
.37800 |
Extended Price
756.00 |
| Manufacturer Part Number | BTB06-800SWRG | |||
| Description | TRIAC 6A 800V NON INS TO-220AB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTB06-800SWRG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Configuration | Single |
| Voltage - Off State | 800V |
| Current - On State (It (RMS) (Max) | 6A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Current - Gate Trigger (Igt) (Max) | 10mA |
| Current - Hold (Ih) (Max) | 15mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 60A, 63A |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB |
| Packaging | Tube |
| Drawing Number | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTB06 800SWRG BTB06800SWRG |
BTB06-800SWRG Specification Sheet
TRIAC 6A 800V NON INS TO-220AB - BTB06-800SWRG (BTB06-800SWRG-ND)
Related parts Triac Discrete Semiconductor Product 6A 800V STMicroelectronics Alternistor - Snubberless BTB06-800SWRGTriac Discrete Semiconductor Product 6A 800V STMicroelectronics Alternistor - Snubberless BTB06-800SWRG
Order 'triac 6a 800v non ins to-220ab - BTB06-800SWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB06-800SWRG-ND.
Triac Discrete Semiconductor Product 6A 800V STMicroelectronics Alternistor - Snubberless BTA06-800CWRG
Order 'triac 6a 800v to-220ab ins - BTA06-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA06-800CWRG-ND.
Triac Discrete Semiconductor Product 6A 800V STMicroelectronics Alternistor - Snubberless BTA06-800BWRG
Order 'ic triac 6a 800v insul to-220ab - BTA06-800BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7184-5-ND.
Triac Discrete Semiconductor Product 6A 800V STMicroelectronics Standard BTA06-800CRG
Order 'triac 6a 800v insul to220ab - BTA06-800CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4154-5-ND.
Triac Discrete Semiconductor Product 6A 800V STMicroelectronics Alternistor - Snubberless T630-800W
Order 'ic triac 6a 800v 30ma isowatt - T630-800W' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4437-5-ND.
Triac Discrete Semiconductor Product 6A 600V STMicroelectronics Logic - Sensitive Gate BTB06-600TRG
Order 'triac 600v 6a non-insul to-220ab - BTB06-600TRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3127-5-ND.
Triac Discrete Semiconductor Product 6A 600V STMicroelectronics Logic - Sensitive Gate BTB06-600T
Order 'triac 600v 6a to-220ab - BTB06-600T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2433-ND.
Triac Discrete Semiconductor Product 6A 600V STMicroelectronics Alternistor - Snubberless BTB06-600BWRG
Order 'triac 600v 6a 50ma to-220ab - BTB06-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3391-5-ND.
Triac Discrete Semiconductor Product 6A 600V STMicroelectronics Alternistor - Snubberless BTB06-600CWRG
Order 'triac 600v 6a 36ma to-220ab - BTB06-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3392-5-ND.
Triac Discrete Semiconductor Product 6A 600V STMicroelectronics Standard BTB06-600BRG
Order 'ic triac 6a 600v to-220ab - BTB06-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB06-600BRG-ND.
Triac Discrete Semiconductor Product 6A 600V STMicroelectronics Standard BTB06-600CRG
Order 'ic triac 6a 600v to-220ab - BTB06-600CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6672-5-ND.
Triac Discrete Semiconductor Product 6A 600V STMicroelectronics Logic - Sensitive Gate BTB06-600TWRG
Order 'ic triac 6a 600v to-220ab - BTB06-600TWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB06-600TWRG-ND.
Triac Discrete Semiconductor Product 6A 800V Littelfuse / Teccor Brand Thyristors (VA) Standard Q8006N5RP
Order 'triac smt 800v 6a d2 pak - Q8006N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q8006N5RPCT-ND.
Triac Discrete Semiconductor Product 6A 800V Littelfuse / Teccor Brand Thyristors Standard Q8006N5RP
Order 'triac smt 800v 6a d2 pak - Q8006N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006N5RPTR-ND.
Triac Discrete Semiconductor Product 6A 600V STMicroelectronics Logic - Sensitive Gate BTB06-600SWRG
Order 'triac 6a 600v to220ab - BTB06-600SWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4175-5-ND.
Options for Triac Discrete Semiconductor Product 6A 800V STMicroelectronics Alternistor - Snubberless BTB06-800SWRG
Send this link via E-Mail
Help With This Screen
