Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 16 Single-Ended, Unipolar Digi-Reel® Analog and Digital AFE5851IRGCT
IC ADC 16-CH VGA 16MSPS 64-QFN - AFE5851IRGCT - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-24233-6-ND |
1 25 100 |
133.30000 120.40000 116.10000 |
Extended Price
133.30 3010.00 11610.00 |
| Manufacturer Part Number | AFE5851IRGCT | |||
| Description | IC ADC 16-CH VGA 16MSPS 64-QFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AFE5851IRGCT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 64-QFN |
| Data Interface | Serial |
| Packaging | Digi-Reel® |
| Sampling Rate (Per Second) | 65M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 16 Single-Ended, Unipolar |
| Number of Converters | 8 |
| Power Dissipation (Max) | 723mW |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AFE5851IRGCT AFE5851IRGCT 296 24233 6 ND 296242336ND 296-24233-6 |
AFE5851IRGCT Specification Sheet
IC ADC 16-CH VGA 16MSPS 64-QFN - AFE5851IRGCT (296-24233-6-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 16 Single-Ended, Unipolar Digi-Reel® Analog and Digital AFE5851IRGCTTexas Instruments Analog To Digital Converter Integrated Circuit (ics) 16 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital AFE5851IRGCT
Order 'ic adc 16-ch vga 16msps 64-qfn - AFE5851IRGCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24233-2-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 16 Single-Ended, Unipolar Cut Tape (CT) Analog and Digital AFE5851IRGCT
Order 'ic adc 16-ch vga 16msps 64-qfn - AFE5851IRGCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24233-1-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 16 Single-Ended, Unipolar Digi-Reel® Analog and Digital AFE5851IRGCT
Order 'ic adc 16-ch vga 16msps 64-qfn - AFE5851IRGCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24233-6-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Cut Tape (CT) Analog and Digital ADS5484IRGCT
Order 'ic adc 16-bit 170 msps 64-vqfn - ADS5484IRGCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23895-1-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital ADS5484IRGCT
Order 'ic adc 16-bit 170 msps 64-vqfn - ADS5484IRGCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23895-2-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Digi-Reel® Analog and Digital ADS5484IRGCT
Order 'ic adc 16-bit 170 msps 64-vqfn - ADS5484IRGCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23895-6-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA128-16MC
Order 'ic avr mcu 128k 16mhz com 64-qfn - ATMEGA128-16MC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128-16MC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA128-16MI
Order 'ic avr mcu 128k 16mhz ind 64-qfn - ATMEGA128-16MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128-16MI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA128-16MJ
Order 'ic mcu avr 128k 16mhz 5v 64-qfn - ATMEGA128-16MJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128-16MJ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA128-16MU
Order 'ic avr mcu 128k 16mhz 5v 64-qfn - ATMEGA128-16MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128-16MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA128L-8MJ
Order 'ic mcu avr 128k 8mhz lv 64-qfn - ATMEGA128L-8MJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128L-8MJ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA128L-8MU
Order 'ic avr mcu 128k 8mhz 3v 64-qfn - ATMEGA128L-8MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128L-8MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA169-16MI
Order 'ic avr mcu 16k 16mhz ind 64-qfn - ATMEGA169-16MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169-16MI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4.5 V ~ 5.5 V ATMEGA169-16MI SL710
Order 'ic avr mcu 16k 16mhz ind 64-qfn - ATMEGA169-16MI SL710' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16916MSL710-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA169-16MU
Order 'ic avr mcu 16k 16mhz 5v 64-qfn - ATMEGA169-16MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169-16MU-ND.
Options for Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 16 Single-Ended, Unipolar Digi-Reel® Analog and Digital AFE5851IRGCT
Send this link via E-Mail
Help With This Screen
