National Semiconductor Eval Board - Led Driver Programmers, Development System LM3423MHBKBSTEV
BOARD EVAL BUCK BOOST LM3423 - LM3423MHBKBSTEV
| Digi-Key Part Number | LM3423MHBKBSTEV-ND |
1 |
140.25000 |
Extended Price
140.25 |
| Manufacturer Part Number | LM3423MHBKBSTEV | |||
| Description | BOARD EVAL BUCK BOOST LM3423 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for National Semiconductor Eval Board - Led Driver Programmers, Development System LM3423MHBKBSTEV
| Technical/Catalog Information | LM3423MHBKBSTEV |
| Vendor | National Semiconductor |
| Category | Programmers, Development Systems |
| Current - Output / Channel | 1A |
| Voltage - Output | 35V |
| Voltage - Input | 4.5 ~ 35V |
| Outputs and Type | 1, Non-Isolated |
| Features | PWM Brightness control |
| Supplied Contents | Board |
| Utilized IC / Part | LM3423 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM3423MHBKBSTEV LM3423MHBKBSTEV |
LM3423MHBKBSTEV Specification Sheet
BOARD EVAL BUCK BOOST LM3423 - LM3423MHBKBSTEV (LM3423MHBKBSTEV-ND)
Related parts National Semiconductor Eval Board - Led Driver Programmers, Development System LM3423MHBKBSTEVNational Semiconductor Eval Board - Led Driver Programmers, Development System LM3423MHBKBSTEV
Order 'board eval buck boost lm3423 - LM3423MHBKBSTEV' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3423MHBKBSTEV-ND.
National Semiconductor Eval Board - Led Driver Programmers, Development System LM3424BKBSTEVAL/NOPB
Order 'board eval buck boost lm3424 - LM3424BKBSTEVAL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3424BKBSTEVAL-ND.
National Semiconductor Eval Board - Led Driver Programmers, Development System LM3410XMFLEDEV
Order 'board eval lm3410 boost sot23 - LM3410XMFLEDEV' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3410XMFLEDEV-ND.
National Semiconductor Eval Board - Led Driver Programmers, Development System LM3410XSDLEDEV
Order 'board eval lm3410 boost llp - LM3410XSDLEDEV' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3410XSDLEDEV-ND.
National Semiconductor Eval Board - Led Driver Programmers, Development System LM3429BSTEVAL/NOPB
Order 'board eval for boost lm3429 - LM3429BSTEVAL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3429BSTEVAL-ND.
National Semiconductor Eval Board - Led Driver Programmers, Development System LM3423MHBSTEVAL
Order 'board eval boost for lm3423 - LM3423MHBSTEVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3423MHBSTEVAL-ND.
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM26420XMHEVAL/NOPB
Order 'board eval sync buck 2.2mhz - LM26420XMHEVAL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM26420XMHEVAL-ND.
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM26420XSQEVAL/NOPB
Order 'board eval sync buck 2.2mhz - LM26420XSQEVAL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM26420XSQEVAL-ND.
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM26420YMHEVAL/NOPB
Order 'board eval sync buck 550khz - LM26420YMHEVAL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM26420YMHEVAL-ND.
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM26420YSQEVAL/NOPB
Order 'board eval sync buck 550khz - LM26420YSQEVAL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM26420YSQEVAL-ND.
National Semiconductor Eval Board - Led Driver Programmers, Development System LM3429BKBSTEVAL/NOPB
Order 'board eval for buck-boost lm3429 - LM3429BKBSTEVAL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3429BKBSTEVAL-ND.
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM3352-3.0EVAL
Order 'evaluation board for lm3352-3.0 - LM3352-3.0EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3352-3.0EVAL-ND.
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM3352-3.3EVAL
Order 'evaluation board for lm3352-3.3 - LM3352-3.3EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3352-3.3EVAL-ND.
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM2750LD-ADJEV
Order 'board eval lm2750ld-adj - LM2750LD-ADJEV' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2750LD-ADJEV-ND.
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM2831YMF EVAL
Order 'board eval lm2831ymf - LM2831YMF EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2831YMF EVAL-ND.
Options for National Semiconductor Eval Board - Led Driver Programmers, Development System LM3423MHBKBSTEV
Send this link via E-Mail
Help With This Screen
