IC CONV DC-DC 650MA RF LDO 8MSMD - LM3215TLX/NOPB - Integrated Circuits (ICs)
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) - Tape & Reel (TR) - - LM3215TLX/NOPB
| Digi-Key Part Number | LM3215TLX-ND |
3000 |
1.90000 |
Extended Price
5700.00 |
| Manufacturer Part Number | LM3215TLX/NOPB | |||
| Description | IC CONV DC-DC 650MA RF LDO 8MSMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM3215TLX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | - |
| Number of Outputs | - |
| Voltage - Input | - |
| Voltage - Output | - |
| Current - Output | - |
| Power - Output | - |
| Package / Case | * |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | - |
| Synchronous | - |
| Rds (On) | - |
| Operating Temperature | - |
| Frequency - Switching | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM3215TLX NOPB LM3215TLXNOPB LM3215TLX ND LM3215TLXND LM3215TLX |
IC CONV DC-DC 650MA RF LDO 8MSMD - LM3215TLX/NOPB (LM3215TLX-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) - Tape & Reel (TR) - - LM3215TLX/NOPBIC CONV DC-DC 650MA RF LDO 8MSMD - LM3215TLX/NOPB
Order 'ic conv dc-dc 650ma rf ldo 8msmd - LM3215TLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3215TLX-ND.
IC CONV DC/DC 650MA RF PA 8MSMD - LM3205TLX/NOPB
Order 'ic conv dc/dc 650ma rf pa 8msmd - LM3205TLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3205TLX-ND.
IC CONV DC/DC 650MA RF PA 8MSMD - LM3208TLX/NOPB
Order 'ic conv dc/dc 650ma rf pa 8msmd - LM3208TLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3208TLX-ND.
IC CONV PWM DC-DC 5V 16SOIC - MAX731CWE+
Order 'ic conv pwm dc-dc 5v 16soic - MAX731CWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX731CWE+-ND.
IC CONV PWM DC-DC 5V 16SOIC - MAX731CWE+T
Order 'ic conv pwm dc-dc 5v 16soic - MAX731CWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX731CWE+T-ND.
IC CONV DC/DC 650MA RF PA 8-MSMD - LM3205TL/NOPB
Order 'ic conv dc/dc 650ma rf pa 8-msmd - LM3205TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3205TLCT-ND.
IC CONV DC/DC 650MA RF PA 8-MSMD - LM3205TL/NOPB
Order 'ic conv dc/dc 650ma rf pa 8-msmd - LM3205TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3205TLDKR-ND.
IC CONV DC/DC 650MA RF PA 8-MSMD - LM3205TL/NOPB
Order 'ic conv dc/dc 650ma rf pa 8-msmd - LM3205TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3205TLTR-ND.
IC CONV DC/DC 650MA RF PA 8-MSMD - LM3208TL/NOPB
Order 'ic conv dc/dc 650ma rf pa 8-msmd - LM3208TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3208TLCT-ND.
IC CONV DC/DC 650MA RF PA 8-MSMD - LM3208TL/NOPB
Order 'ic conv dc/dc 650ma rf pa 8-msmd - LM3208TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3208TLDKR-ND.
IC CONV DC/DC 650MA RF PA 8-MSMD - LM3208TL/NOPB
Order 'ic conv dc/dc 650ma rf pa 8-msmd - LM3208TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3208TLTR-ND.
IC CONV DC-DC RF 650MA SD 8-LTCC - LM3218SEX/NOPB
Order 'ic conv dc-dc rf 650ma sd 8-ltcc - LM3218SEX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3218SEX-ND.
IC CONV DC/DC 650MA ADJ 9MSMD - LM3207TL/NOPB
Order 'ic conv dc/dc 650ma adj 9msmd - LM3207TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3207TLCT-ND.
IC CONV DC/DC 650MA ADJ 9MSMD - LM3207TL/NOPB
Order 'ic conv dc/dc 650ma adj 9msmd - LM3207TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3207TLDKR-ND.
IC CONV DC/DC 650MA ADJ 9MSMD - LM3207TL/NOPB
Order 'ic conv dc/dc 650ma adj 9msmd - LM3207TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3207TLTR-ND.
Options for National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) - Tape & Reel (TR) - - LM3215TLX/NOPB
Send this link via E-Mail
Help With This Screen
