ADC 11BIT 125MSPS CMOS OUT 48LLP - ADC11C125CISQ/NOPB
National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital ADC11C125CISQ/NOPB
| Digi-Key Part Number | ADC11C125CISQ-ND |
250 |
20.32000 |
Extended Price
5080.00 |
| Manufacturer Part Number | ADC11C125CISQ/NOPB | |||
| Description | ADC 11BIT 125MSPS CMOS OUT 48LLP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADC11C125CISQ/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 11 |
| Package / Case | 48-LLP |
| Data Interface | - |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 125M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 608mW |
| Drawing Number | 14; SQA48A; ; 48 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADC11C125CISQ NOPB ADC11C125CISQNOPB ADC11C125CISQ ND ADC11C125CISQND ADC11C125CISQ |
ADC11C125CISQ/NOPB Specification Sheet
ADC 11BIT 125MSPS CMOS OUT 48LLP - ADC11C125CISQ/NOPB (ADC11C125CISQ-ND)
Related parts National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital ADC11C125CISQ/NOPBADC 11BIT 125MSPS CMOS OUT 48LLP - ADC11C125CISQ/NOPB
Order 'adc 11bit 125msps cmos out 48llp - ADC11C125CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC11C125CISQ-ND.
IC ADC 11BIT 105MSPS DUAL 60-LLP - ADC11DS105CISQE/NOPB
Order 'ic adc 11bit 105msps dual 60-llp - ADC11DS105CISQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC11DS105CISQECT-ND.
IC ADC 11BIT 105MSPS DUAL 60-LLP - ADC11DS105CISQE/NOPB
Order 'ic adc 11bit 105msps dual 60-llp - ADC11DS105CISQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC11DS105CISQEDKR-ND.
IC ADC 11BIT 105MSPS DUAL 60-LLP - ADC11DS105CISQE/NOPB
Order 'ic adc 11bit 105msps dual 60-llp - ADC11DS105CISQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC11DS105CISQETR-ND.
IC ADC 11BIT 200MSPS DUAL 60-LLP - ADC11DV200CISQ/NOPB
Order 'ic adc 11bit 200msps dual 60-llp - ADC11DV200CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC11DV200CISQ-ND.
IC ADC 11BIT 200MSPS DUAL 60-LLP - ADC11DV200CISQE/NOPB
Order 'ic adc 11bit 200msps dual 60-llp - ADC11DV200CISQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC11DV200CISQECT-ND.
IC ADC 11BIT 200MSPS DUAL 60-LLP - ADC11DV200CISQE/NOPB
Order 'ic adc 11bit 200msps dual 60-llp - ADC11DV200CISQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC11DV200CISQEDKR-ND.
IC ADC 11BIT 200MSPS DUAL 60-LLP - ADC11DV200CISQE/NOPB
Order 'ic adc 11bit 200msps dual 60-llp - ADC11DV200CISQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC11DV200CISQETR-ND.
IC ADC 11BIT 200MSPS DUAL 60-LLP - ADC11DV200CISQX/NOPB
Order 'ic adc 11bit 200msps dual 60-llp - ADC11DV200CISQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC11DV200CISQX-ND.
ADC 11BIT 170MSPS 1.1GHZ 48LLP - ADC11C170CISQ/NOPB
Order 'adc 11bit 170msps 1.1ghz 48llp - ADC11C170CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC11C170CISQ-ND.
IC ADC 11BIT 66MSPS 32-LQFP - ADC11L066CIVY/NOPB
Order 'ic adc 11bit 66msps 32-lqfp - ADC11L066CIVY/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC11L066CIVY-ND.
IC ADC 8BIT SRL I/O CMOS 8-SOIC - ADCV08832CIM/NOPB
Order 'ic adc 8bit srl i/o cmos 8-soic - ADCV08832CIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADCV08832CIM-ND.
IC ADC 12BIT 170MSPS 1GHZ 48LLP - ADC12C170CISQ/NOPB
Order 'ic adc 12bit 170msps 1ghz 48llp - ADC12C170CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC12C170CISQCT-ND.
IC ADC 12BIT 170MSPS 1GHZ 48LLP - ADC12C170CISQ/NOPB
Order 'ic adc 12bit 170msps 1ghz 48llp - ADC12C170CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC12C170CISQDKR-ND.
IC ADC 12BIT 170MSPS 1GHZ 48LLP - ADC12C170CISQ/NOPB
Order 'ic adc 12bit 170msps 1ghz 48llp - ADC12C170CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12C170CISQTR-ND.
Options for National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital ADC11C125CISQ/NOPB
Send this link via E-Mail
Help With This Screen
