ADC 10BIT DUAL 200MSPS LP 60LLP - ADC10DV200CISQ/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | ADC10DV200CISQ-ND |
2000 |
47.12000 |
Extended Price
94240.00 |
| Manufacturer Part Number | ADC10DV200CISQ/NOPB | |||
| Description | ADC 10BIT DUAL 200MSPS LP 60LLP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADC10DV200CISQ/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 60-LLP |
| Data Interface | Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 200M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 2 Differential, Unipolar |
| Number of Converters | 2 |
| Power Dissipation (Max) | 450mW |
| Drawing Number | 14; SQA60A; ; 60 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADC10DV200CISQ NOPB ADC10DV200CISQNOPB ADC10DV200CISQ ND ADC10DV200CISQND ADC10DV200CISQ |
ADC10DV200CISQ/NOPB Specification Sheet
ADC 10BIT DUAL 200MSPS LP 60LLP - ADC10DV200CISQ/NOPB (ADC10DV200CISQ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :ADC 10BIT DUAL 200MSPS LP 60LLP - ADC10DV200CISQ/NOPB
Order 'adc 10bit dual 200msps lp 60llp - ADC10DV200CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10DV200CISQ-ND.
IC ADC 10BIT DUAL LVDS 60LLP - ADC10DV200CISQE/NOPB
Order 'ic adc 10bit dual lvds 60llp - ADC10DV200CISQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC10DV200CISQECT-ND.
IC ADC 10BIT DUAL LVDS 60LLP - ADC10DV200CISQE/NOPB
Order 'ic adc 10bit dual lvds 60llp - ADC10DV200CISQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC10DV200CISQEDKR-ND.
IC ADC 10BIT DUAL LVDS 60LLP - ADC10DV200CISQE/NOPB
Order 'ic adc 10bit dual lvds 60llp - ADC10DV200CISQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10DV200CISQETR-ND.
IC ADC 10BIT 40MSPS 3V 28-TSSOP - ADC10040CIMT/NOPB
Order 'ic adc 10bit 40msps 3v 28-tssop - ADC10040CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10040CIMT-ND.
IC ADC 10BIT W/MUX 20-SOIC - ADC10061CIWM/NOPB
Order 'ic adc 10bit w/mux 20-soic - ADC10061CIWM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10061CIWM-ND.
IC ADC 10BIT W/MUX 24-SOIC - ADC10062CIWM/NOPB
Order 'ic adc 10bit w/mux 24-soic - ADC10062CIWM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10062CIWM-ND.
IC ADC 10BIT W/MUX 28-SOIC - ADC10064CIWMX/NOPB
Order 'ic adc 10bit w/mux 28-soic - ADC10064CIWMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10064CIWMX-ND.
IC ADC 10BIT 65MSPS 3V 28-TSSOP - ADC10065CIMT/NOPB
Order 'ic adc 10bit 65msps 3v 28-tssop - ADC10065CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10065CIMT-ND.
IC ADC 10BIT 80MSPS 3V 28-TSSOP - ADC10080CIMT/NOPB
Order 'ic adc 10bit 80msps 3v 28-tssop - ADC10080CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10080CIMT-ND.
IC ADC 10BIT 1CH 200KSPS 6-LLP - ADC101S021CISD/NOPB
Order 'ic adc 10bit 1ch 200ksps 6-llp - ADC101S021CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC101S021CISDCT-ND.
IC ADC 10BIT 1CH 200KSPS 6-LLP - ADC101S021CISD/NOPB
Order 'ic adc 10bit 1ch 200ksps 6-llp - ADC101S021CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC101S021CISDTR-ND.
IC ADC 10BIT 1CH 500KSPS 6-LLP - ADC101S051CISD/NOPB
Order 'ic adc 10bit 1ch 500ksps 6-llp - ADC101S051CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC101S051CISDCT-ND.
IC ADC 10BIT 1CH 500KSPS 6-LLP - ADC101S051CISD/NOPB
Order 'ic adc 10bit 1ch 500ksps 6-llp - ADC101S051CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC101S051CISDTR-ND.
IC ADC 10BIT 1CH 1MSPS 6-LLP - ADC101S101CISD/NOPB
Order 'ic adc 10bit 1ch 1msps 6-llp - ADC101S101CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC101S101CISDCT-ND.
Send this link via E-Mail
Help With This Screen
