ADC 10BIT 40MSPS 3V 28TSSOP - ADC10040QCIMTX/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | ADC10040QCIMTX-ND |
2500 |
5.56320 |
Extended Price
13908.00 |
| Manufacturer Part Number | ADC10040QCIMTX/NOPB | |||
| Description | ADC 10BIT 40MSPS 3V 28TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADC10040QCIMTX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 28-TSSOP |
| Data Interface | - |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 40M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 55.5mW |
| Drawing Number | 14; MTC28; ; 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADC10040QCIMTX NOPB ADC10040QCIMTXNOPB ADC10040QCIMTX ND ADC10040QCIMTXND ADC10040QCIMTX |
ADC10040QCIMTX/NOPB Specification Sheet
ADC 10BIT 40MSPS 3V 28TSSOP - ADC10040QCIMTX/NOPB (ADC10040QCIMTX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :ADC 10BIT 40MSPS 3V 28TSSOP - ADC10040QCIMTX/NOPB
Order 'adc 10bit 40msps 3v 28tssop - ADC10040QCIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10040QCIMTX-ND.
ADC 10BIT 40MSPS 3V 28TSSOP - ADC10040QCIMT/NOPB
Order 'adc 10bit 40msps 3v 28tssop - ADC10040QCIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10040QCIMT-ND.
IC ADC 10BIT 40MSPS 3V 28-TSSOP - ADC10040CIMT/NOPB
Order 'ic adc 10bit 40msps 3v 28-tssop - ADC10040CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10040CIMT-ND.
IC ADC 10BIT 65MSPS 3V 28-TSSOP - ADC10065CIMT/NOPB
Order 'ic adc 10bit 65msps 3v 28-tssop - ADC10065CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10065CIMT-ND.
IC ADC 10BIT 80MSPS 3V 28-TSSOP - ADC10080CIMT/NOPB
Order 'ic adc 10bit 80msps 3v 28-tssop - ADC10080CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10080CIMT-ND.
ADC 10BIT 65MSPS 3V 28-TSSOP - ADC10065CIMTX/NOPB
Order 'adc 10bit 65msps 3v 28-tssop - ADC10065CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10065CIMTX-ND.
ADC 10BIT 80MSPS 3V 28-TSSOP - ADC10080CIMTX/NOPB
Order 'adc 10bit 80msps 3v 28-tssop - ADC10080CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10080CIMTX-ND.
ADC 10BIT 1CH 50-200KSPS - ADC101S021CIMF/NOPB
Order 'adc 10bit 1ch 50-200ksps - ADC101S021CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC101S021CIMFCT-ND.
ADC 10BIT 1CH 50-200KSPS - ADC101S021CIMF/NOPB
Order 'adc 10bit 1ch 50-200ksps - ADC101S021CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC101S021CIMFTR-ND.
ADC 10BIT 1CH 200-500KSPS - ADC101S051CIMF/NOPB
Order 'adc 10bit 1ch 200-500ksps - ADC101S051CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC101S051CIMFCT-ND.
ADC 10BIT 1CH 200-500KSPS - ADC101S051CIMF/NOPB
Order 'adc 10bit 1ch 200-500ksps - ADC101S051CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC101S051CIMFTR-ND.
IC ADC 10BIT 1MSPS SOT23-6 - ADC101S101CIMF/NOPB
Order 'ic adc 10bit 1msps sot23-6 - ADC101S101CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC101S101CIMFCT-ND.
IC ADC 10BIT 1MSPS SOT23-6 - ADC101S101CIMF/NOPB
Order 'ic adc 10bit 1msps sot23-6 - ADC101S101CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC101S101CIMFTR-ND.
IC ADC 10BIT 4CH 200KSPS 10MSOP - ADC104S021CIMM/NOPB
Order 'ic adc 10bit 4ch 200ksps 10msop - ADC104S021CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC104S021CIMMCT-ND.
IC ADC 10BIT 4CH 200KSPS 10MSOP - ADC104S021CIMM/NOPB
Order 'ic adc 10bit 4ch 200ksps 10msop - ADC104S021CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC104S021CIMMTR-ND.
Send this link via E-Mail
Help With This Screen
