CAP SWITCH METAL LIGHT GREY - 1630053 - Switches
Accessories - Caps Switch MEC Switches 1630053
| Digi-Key Part Number | 679-1983-ND |
1 25 100 250 500 1000 5000 10000 |
.58000 .53320 .48160 .44720 .41280 .34400 .27520 .22360 |
Extended Price
0.58 13.33 48.16 111.80 206.40 344.00 1376.00 2236.00 |
| Manufacturer Part Number | 1630053 | |||
| Description | CAP SWITCH METAL LIGHT GREY | |||
| Quantity Available | 200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1630053 |
| Vendor | MEC Switches |
| Category | Switches |
| Switch Type | Pushbutton |
| Color | Gray, Light |
| Shape | Rectangular, Convex (Domed) |
| For Use With/Related Products | Unimec™ Series |
| Features | - |
| Illumination | Non-Illuminated |
| Mounting Type | Snap Fit |
| Size | 12.30mm L x 6.00mm W x 4.80mm H |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1630053 1630053 679 1983 ND 6791983ND 679-1983 |
1630053 Specification Sheet
CAP SWITCH METAL LIGHT GREY - 1630053 (679-1983-ND) - Switches
Related parts Accessories - Caps Switch MEC Switches 1630053CAP SWITCH METAL LIGHT GREY - 1630053
Order 'cap switch metal light grey - 1630053' online from Digi-Key. Manufactured by MEC Switches. Digi-Key part number 679-1983-ND.
CAP SWITCH METAL LIGHT GREY - 1A53
Order 'cap switch metal light grey - 1A53' online from Digi-Key. Manufactured by MEC Switches. Digi-Key part number 679-2038-ND.
CAP SWITCH RND METAL LIGHT GREY - 1D53
Order 'cap switch rnd metal light grey - 1D53' online from Digi-Key. Manufactured by MEC Switches. Digi-Key part number 679-2074-ND.
CAP OVAL SWITCH METAL LIGHT GREY - 1WA53
Order 'cap oval switch metal light grey - 1WA53' online from Digi-Key. Manufactured by MEC Switches. Digi-Key part number 679-2138-ND.
CAP OVAL SWITCH METAL LIGHT GREY - 1WD53
Order 'cap oval switch metal light grey - 1WD53' online from Digi-Key. Manufactured by MEC Switches. Digi-Key part number 679-2148-ND.
CAP OVAL SWITCH METAL LIGHT GREY - 1WP53
Order 'cap oval switch metal light grey - 1WP53' online from Digi-Key. Manufactured by MEC Switches. Digi-Key part number 679-2158-ND.
CAP SWITCH METAL LIGHT GREY - 1ZB53
Order 'cap switch metal light grey - 1ZB53' online from Digi-Key. Manufactured by MEC Switches. Digi-Key part number 679-2167-ND.
CAP SWITCH METAL LIGHT GREY - 1ZC53
Order 'cap switch metal light grey - 1ZC53' online from Digi-Key. Manufactured by MEC Switches. Digi-Key part number 679-2177-ND.
BEZEL SWITCH METAL LIGHT GREY - 1631053
Order 'bezel switch metal light grey - 1631053' online from Digi-Key. Manufactured by MEC Switches. Digi-Key part number 679-2004-ND.
CAP SWITCH METAL DARK GREY - 1630057
Order 'cap switch metal dark grey - 1630057' online from Digi-Key. Manufactured by MEC Switches. Digi-Key part number 679-1984-ND.
CAP SWITCH METAL DARK GREY - 1A57
Order 'cap switch metal dark grey - 1A57' online from Digi-Key. Manufactured by MEC Switches. Digi-Key part number 679-2039-ND.
CAP SWITCH RND METAL DARK GREY - 1D57
Order 'cap switch rnd metal dark grey - 1D57' online from Digi-Key. Manufactured by MEC Switches. Digi-Key part number 679-2075-ND.
CAP OVAL SWITCH METAL DARK GREY - 1WA57
Order 'cap oval switch metal dark grey - 1WA57' online from Digi-Key. Manufactured by MEC Switches. Digi-Key part number 679-2139-ND.
CAP OVAL SWITCH METAL DARK GREY - 1WD57
Order 'cap oval switch metal dark grey - 1WD57' online from Digi-Key. Manufactured by MEC Switches. Digi-Key part number 679-2149-ND.
CAP OVAL SWITCH METAL DARK GREY - 1WP57
Order 'cap oval switch metal dark grey - 1WP57' online from Digi-Key. Manufactured by MEC Switches. Digi-Key part number 679-2159-ND.
Options for Accessories - Caps Switch MEC Switches 1630053
Send this link via E-Mail
Help With This Screen
