NXP Semiconductors Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V TJA1050T/V,112
IC TXRX CAN HS 5.25V 8-SOIC - TJA1050T/V,112
| Digi-Key Part Number | TJA1050T/V,112-ND |
2000 |
.60060 |
Extended Price
1201.20 |
| Manufacturer Part Number | TJA1050T/V,112 | |||
| Description | IC TXRX CAN HS 5.25V 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TJA1050T/V,112 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Transceiver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Protocol | CAN |
| Drawing Number | 568; SOT96-1; D, S, T, TN2; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TJA1050T V,112 TJA1050TV,112 |
TJA1050T/V,112 Specification Sheet
IC TXRX CAN HS 5.25V 8-SOIC - TJA1050T/V,112 (TJA1050T/V,112-ND)
Related parts NXP Semiconductors Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V TJA1050T/V,112NXP Semiconductors Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V TJA1050T/V,112
Order 'ic txrx can hs 5.25v 8-soic - TJA1050T/V,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TJA1050T/V,112-ND.
NXP Semiconductors Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V TJA1050T/H/V,112
Order 'ic txrx can hs 5.25v 8-soic - TJA1050T/H/V,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TJA1050T/H/V,112-ND.
NXP Semiconductors Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V TJA1050T/H/V,118
Order 'ic txrx can hs 5.25v 8-soic - TJA1050T/H/V,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TJA1050T/H/V,118-ND.
NXP Semiconductors Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V TJA1050T/V,118
Order 'ic txrx can hs 5.25v 8-soic - TJA1050T/V,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TJA1050T/V,118-ND.
NXP Semiconductors (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.75 V ~ 5.25 V TJA1050T/VM,118
Order 'ic txrx can hs 5.25v 8-soic - TJA1050T/VM,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4814-1-ND.
NXP Semiconductors Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V TJA1050T/VM,118
Order 'ic txrx can hs 5.25v 8-soic - TJA1050T/VM,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4814-2-ND.
NXP Semiconductors (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-ReelĀ® 4.75 V ~ 5.25 V TJA1050T/VM,118
Order 'ic txrx can hs 5.25v 8-soic - TJA1050T/VM,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4814-6-ND.
NXP Semiconductors Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V TJA1050T/N,112
Order 'ic txrx can 8bit 5.25v sot96-1 - TJA1050T/N,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TJA1050T/N,112-ND.
NXP Semiconductors Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V TJA1050T/N,118
Order 'ic txrx can 8bit 5.25v sot96-1 - TJA1050T/N,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TJA1050T/N,118-ND.
NXP Semiconductors Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V TJA1041AT/H/V,512
Order 'ic txrx can hs 5.25v 14-soic - TJA1041AT/H/V,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TJA1041AT/H/V,512-ND.
NXP Semiconductors Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V TJA1041AT/H/V,518
Order 'ic txrx can hs 5.25v 14-soic - TJA1041AT/H/V,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TJA1041AT/H/V,518-ND.
NXP Semiconductors Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V TJA1041AT/V,512
Order 'ic txrx can hs 5.25v 14-soic - TJA1041AT/V,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TJA1041AT/V,512-ND.
NXP Semiconductors Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V TJA1041AT/V,518
Order 'ic txrx can hs 5.25v 14-soic - TJA1041AT/V,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TJA1041AT/V,518-ND.
NXP Semiconductors Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V TJA1041T/H/V,512
Order 'ic txrx can hs 5.25v 14-soic - TJA1041T/H/V,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TJA1041T/H/V,512-ND.
NXP Semiconductors Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V TJA1041T/H/V,518
Order 'ic txrx can hs 5.25v 14-soic - TJA1041T/H/V,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TJA1041T/H/V,518-ND.
Options for NXP Semiconductors Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V TJA1050T/V,112
Send this link via E-Mail
Help With This Screen
