Diode - Zener - Array Discrete Semiconductor Product 2µA @ 1.5V 5.1V 250mW NXP Semiconductors Surface Mount PZU5.1DB2,115
DIODE ZENER DUAL 5.1V SC-88A - PZU5.1DB2,115 - Discrete Semiconductor Products
| Digi-Key Part Number | PZU5.1DB2,115-ND |
6000 |
.08800 |
Extended Price
528.00 |
| Manufacturer Part Number | PZU5.1DB2,115 | |||
| Description | DIODE ZENER DUAL 5.1V SC-88A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PZU5.1DB2,115 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Configuration | 2 Independent |
| Voltage - Zener (Nom) (Vz) | 5.1V |
| Power - Max | 250mW |
| Impedance (Max) (Zzt) | 60 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
| Current - Reverse Leakage @ Vr | 2µA @ 1.5V |
| Tolerance | ±2% |
| Mounting Type | Surface Mount |
| Package / Case | SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -55°C ~ 150°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PZU5 1DB2,115 PZU51DB2,115 |
DIODE ZENER DUAL 5.1V SC-88A - PZU5.1DB2,115 (PZU5.1DB2,115-ND) - Discrete Semiconductor Products
Related parts Diode - Zener - Array Discrete Semiconductor Product 2µA @ 1.5V 5.1V 250mW NXP Semiconductors Surface Mount PZU5.1DB2,115Diode - Zener - Array Discrete Semiconductor Product 2µA @ 1.5V 5.1V 250mW NXP Semiconductors Surface Mount PZU5.1DB2,115
Order 'diode zener dual 5.1v sc-88a - PZU5.1DB2,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZU5.1DB2,115-ND.
Diode - Zener - Array Discrete Semiconductor Product 100nA @ 7V 10V 250mW NXP Semiconductors Surface Mount PZU10DB2,115
Order 'diode zener dual 10v sc-88a - PZU10DB2,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZU10DB2,115-ND.
Diode - Zener - Array Discrete Semiconductor Product 100nA @ 8V 11V 250mW NXP Semiconductors Surface Mount PZU11DB2,115
Order 'diode zener dual 11v sc-88a - PZU11DB2,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZU11DB2,115-ND.
Diode - Zener - Array Discrete Semiconductor Product 100nA @ 9V 12V 250mW NXP Semiconductors Surface Mount PZU12DB2,115
Order 'diode zener dual 12v sc-88a - PZU12DB2,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZU12DB2,115-ND.
Diode - Zener - Array Discrete Semiconductor Product 100nA @ 10V 13V 250mW NXP Semiconductors Surface Mount PZU13DB2,115
Order 'diode zener dual 13v sc-88a - PZU13DB2,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZU13DB2,115-ND.
Diode - Zener - Array Discrete Semiconductor Product 100nA @ 11V 14V 250mW NXP Semiconductors Surface Mount PZU14DB2,115
Order 'diode zener dual 14v sc-88a - PZU14DB2,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZU14DB2,115-ND.
Diode - Zener - Array Discrete Semiconductor Product 50nA @ 11V 15V 250mW NXP Semiconductors Surface Mount PZU15DB2,115
Order 'diode zener dual 15v sc-88a - PZU15DB2,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZU15DB2,115-ND.
Diode - Zener - Array Discrete Semiconductor Product 50nA @ 12V 16V 250mW NXP Semiconductors Surface Mount PZU16DB2,115
Order 'diode zener dual 16v sc-88a - PZU16DB2,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZU16DB2,115-ND.
Diode - Zener - Array Discrete Semiconductor Product 50nA @ 13V 18V 250mW NXP Semiconductors Surface Mount PZU18DB2,115
Order 'diode zener dual 18v sc-88a - PZU18DB2,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZU18DB2,115-ND.
Diode - Zener - Array Discrete Semiconductor Product 20µA @ 1V 2.7V 250mW NXP Semiconductors Surface Mount PZU2.7DB2,115
Order 'diode zener dual 2.7v sc-88a - PZU2.7DB2,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZU2.7DB2,115-ND.
Diode - Zener - Array Discrete Semiconductor Product 50nA @ 15V 20V 250mW NXP Semiconductors Surface Mount PZU20DB2,115
Order 'diode zener dual 20v sc-88a - PZU20DB2,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZU20DB2,115-ND.
Diode - Zener - Array Discrete Semiconductor Product 50nA @ 17V 22V 250mW NXP Semiconductors Surface Mount PZU22DB2,115
Order 'diode zener dual 22v sc-88a - PZU22DB2,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZU22DB2,115-ND.
Diode - Zener - Array Discrete Semiconductor Product 50nA @ 19V 24V 250mW NXP Semiconductors Surface Mount PZU24DB2,115
Order 'diode zener dual 24v sc-88a - PZU24DB2,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZU24DB2,115-ND.
Diode - Zener - Array Discrete Semiconductor Product 10µA @ 1V 3V 250mW NXP Semiconductors Surface Mount PZU3.0DB2,115
Order 'diode zener dual 3v sc-88a - PZU3.0DB2,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZU3.0DB2,115-ND.
Diode - Zener - Array Discrete Semiconductor Product 5µA @ 1V 3.3V 250mW NXP Semiconductors Surface Mount PZU3.3DB2,115
Order 'diode zener dual 3.3v sc-88a - PZU3.3DB2,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZU3.3DB2,115-ND.
Options for Diode - Zener - Array Discrete Semiconductor Product 2µA @ 1.5V 5.1V 250mW NXP Semiconductors Surface Mount PZU5.1DB2,115
Send this link via E-Mail
Help With This Screen
