NXP Semiconductors Analog Front End (afe) Integrated Circuit (ics) Tape & Reel (TR) 2.5 V ~ 5.5 V PCA9691BS/1,118
IC ADC/DAC 8-BIT I2C 16-HVQFN - PCA9691BS/1,118 - Integrated Circuits (ICs)
| Digi-Key Part Number | PCA9691BS/1,118-ND |
6000 |
.75000 |
Extended Price
4500.00 |
| Manufacturer Part Number | PCA9691BS/1,118 | |||
| Description | IC ADC/DAC 8-BIT I2C 16-HVQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCA9691BS/1,118 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-HVQFN |
| Voltage - Supply, Digital | 2.5 V ~ 5.5 V |
| Voltage - Supply, Analog | 2.5 V ~ 5.5 V |
| Number of Bits | 8 |
| Number of Channels | - |
| Packaging | Tape & Reel (TR) |
| Power (Watts) | 300mW |
| Drawing Number | 568; SOT629-1; BS; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCA9691BS 1,118 PCA9691BS1,118 |
PCA9691BS/1,118 Specification Sheet
IC ADC/DAC 8-BIT I2C 16-HVQFN - PCA9691BS/1,118 (PCA9691BS/1,118-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Analog Front End (afe) Integrated Circuit (ics) Tape & Reel (TR) 2.5 V ~ 5.5 V PCA9691BS/1,118NXP Semiconductors Analog Front End (afe) Integrated Circuit (ics) Tape & Reel (TR) 2.5 V ~ 5.5 V PCA9691BS/1,118
Order 'ic adc/dac 8-bit i2c 16-hvqfn - PCA9691BS/1,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9691BS/1,118-ND.
NXP Semiconductors Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Through Hole Bulk 2.5 V ~ 6 V PCF8591P,112
Order 'ic adc/dac 8-bit i2c 16-dip - PCF8591P,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1087-5-ND.
NXP Semiconductors (VA) Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Cut Tape (CT) 2.5 V ~ 6 V PCF8591T/2,518
Order 'ic adc/dac 8-bit i2c 16-soic - PCF8591T/2,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1088-1-ND.
NXP Semiconductors Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 2.5 V ~ 6 V PCF8591T/2,518
Order 'ic adc/dac 8-bit i2c 16-soic - PCF8591T/2,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1088-2-ND.
NXP Semiconductors Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube 2.5 V ~ 6 V PCF8591T/2,512
Order 'ic adc/dac 8-bit i2c 16-soic - PCF8591T/2,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3991-5-ND.
NXP Semiconductors (VA) Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Digi-ReelĀ® 2.5 V ~ 6 V PCF8591T/2,518
Order 'ic adc/dac 8-bit i2c 16-soic - PCF8591T/2,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1088-6-ND.
NXP Semiconductors Analog Front End (afe) Integrated Circuit (ics) Tape & Reel (TR) 2.5 V ~ 5.5 V PCA9691TS/1,118
Order 'ic adc/dac 8-bit i2c 16-tssop - PCA9691TS/1,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9691TS/1,118-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 16-SOIC AD7811YR-REEL7
Order 'ic adc 10bit 4-chan srl 16-soic - AD7811YR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7811YR-REEL7-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 16-TSSOP AD7811YRU-REEL
Order 'ic adc 10bit 4-chan srl 16-tssop - AD7811YRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7811YRU-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 16-SOIC AD7817BR-REEL7
Order 'ic adc 10bit w/temp snsr 16-soic - AD7817BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7817BR-REEL7-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 20-TSSOP AD7812YRU-REEL
Order 'ic adc 10bit 8-chan srl 20-tssop - AD7812YRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7812YRU-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-MSOP AD5301BRM-REEL
Order 'ic dac 8bit 2wire i2c 8-msop - AD5301BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5301BRM-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-MSOP AD5321BRM-REEL
Order 'ic dac 12bit 2wire i2c 8-msop - AD5321BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5321BRM-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 16-SOIC AD7819YR-REEL
Order 'ic adc 8bit sampling par 16-soic - AD7819YR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7819YR-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 16-TSSOP AD5318BRU-REEL
Order 'ic dac 10bit octal buff 16-tssop - AD5318BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5318BRU-REEL-ND.
Options for NXP Semiconductors Analog Front End (afe) Integrated Circuit (ics) Tape & Reel (TR) 2.5 V ~ 5.5 V PCA9691BS/1,118
Send this link via E-Mail
Help With This Screen
