Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EMC35DRXN
CONN EDGECARD 70POS DIP .100 SLD - EMC35DRXN - Connectors, Interconnects
| Digi-Key Part Number | EMC35DRXN-ND |
10 |
14.98500 |
Extended Price
149.85 |
| Manufacturer Part Number | EMC35DRXN | |||
| Description | CONN EDGECARD 70POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMC35DRXN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMC35DRXN EMC35DRXN |
CONN EDGECARD 70POS DIP .100 SLD - EMC35DRXN (EMC35DRXN-ND) - Connectors, Interconnects
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EMC35DRXNGold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EMC35DRXN
Order 'conn edgecard 70pos dip .100 sld - EMC35DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMC35DRXN-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EMC35DRXN-S734
Order 'conn edgecard 70pos dip .100 sld - EMC35DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMC35DRXN-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC35DRTF
Order 'conn edgecard 70pos dip .100 sld - EEC35DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC35DRTF-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC35DRTH
Order 'conn edgecard 70pos dip .100 sld - EEC35DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC35DRTH-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC35DRTH-S734
Order 'conn edgecard 70pos dip .100 sld - EEC35DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC35DRTH-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC35DRTH-S93
Order 'conn edgecard 70pos dip .100 sld - EEC35DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC35DRTH-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC35DRTI
Order 'conn edgecard 70pos dip .100 sld - EEC35DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC35DRTI-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC35DRTI-S734
Order 'conn edgecard 70pos dip .100 sld - EEC35DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC35DRTI-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC35DRTI-S93
Order 'conn edgecard 70pos dip .100 sld - EEC35DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC35DRTI-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC35DRTN
Order 'conn edgecard 70pos dip .100 sld - EEC35DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC35DRTN-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC35DRTN-S734
Order 'conn edgecard 70pos dip .100 sld - EEC35DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC35DRTN-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC35DRTN-S93
Order 'conn edgecard 70pos dip .100 sld - EEC35DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC35DRTN-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC35DRTS
Order 'conn edgecard 70pos dip .100 sld - EEC35DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC35DRTS-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC35DRTS-S734
Order 'conn edgecard 70pos dip .100 sld - EEC35DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC35DRTS-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC35DRTS-S93
Order 'conn edgecard 70pos dip .100 sld - EEC35DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC35DRTS-S93-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EMC35DRXN
Send this link via E-Mail
Help With This Screen
