DIODE RECT 600V 5A TO-220F - BYC5X-600,127
| Digi-Key Part Number | BYC5X-600,127-ND |
1000 |
.65503 |
Extended Price
655.03 |
| Manufacturer Part Number | BYC5X-600,127 | |||
| Description | DIODE RECT 600V 5A TO-220F | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BYC5X-600,127 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 600V |
| Current - Average Rectified (Io) | 5A |
| Voltage - Forward (Vf) (Max) @ If | 2.9V @ 5A |
| Reverse Recovery Time (trr) | 50ns |
| Current - Reverse Leakage @ Vr | 100µA @ 600V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-220F |
| Packaging | Tube |
| Capacitance @ Vr, F | - |
| Drawing Number | 568; SOD113; ; 2 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BYC5X 600,127 BYC5X600,127 |
BYC5X-600,127 Specification Sheet
DIODE RECT 600V 5A TO-220F - BYC5X-600,127 (BYC5X-600,127-ND)
Related parts :DIODE RECT 600V 5A TO-220F - BYC5X-600,127
Order 'diode rect 600v 5a to-220f - BYC5X-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC5X-600,127-ND.
DIODE RECT 600V 5A TO-220F - BYV25X-600,127
Order 'diode rect 600v 5a to-220f - BYV25X-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYV25X-600,127-ND.
DIODE RECT 600V 10A TO-220F - BYC10X-600,127
Order 'diode rect 600v 10a to-220f - BYC10X-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC10X-600,127-ND.
DIODE RECT 600V 15A TO-220F - BYC15X-600,127
Order 'diode rect 600v 15a to-220f - BYC15X-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC15X-600,127-ND.
DIODE RECT 600V 20A TO-220F - BYC20X-600,127
Order 'diode rect 600v 20a to-220f - BYC20X-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC20X-600,127-ND.
DIODE RECT 600V 8A TO-220F - BYC8X-600,127
Order 'diode rect 600v 8a to-220f - BYC8X-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC8X-600,127-ND.
DIODE RECT 600V 15A TO-220F - BYT79X-600,127
Order 'diode rect 600v 15a to-220f - BYT79X-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYT79X-600,127-ND.
DIODE RECT 600V 5A SOT404 - BYC5B-600,118
Order 'diode rect 600v 5a sot404 - BYC5B-600,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC5B-600,118-ND.
DIODE RECT 600V 5A D-PAK - BYV25D-600,118
Order 'diode rect 600v 5a d-pak - BYV25D-600,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYV25D-600,118-ND.
DIODE RECT 600V 8A TO-220AC - BY229-600,127
Order 'diode rect 600v 8a to-220ac - BY229-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BY229-600,127-ND.
DIODE RECT 600V 15A TO-220AC - BYC15-600,127
Order 'diode rect 600v 15a to-220ac - BYC15-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC15-600,127-ND.
DIODE RECT 600V 20A TO-220AC - BYC20-600,127
Order 'diode rect 600v 20a to-220ac - BYC20-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC20-600,127-ND.
DIODE RECT 600V 15A TO-220AC - BYT79-600,127
Order 'diode rect 600v 15a to-220ac - BYT79-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYT79-600,127-ND.
DIODE RECT DUAL 600V 20A TO-220F - BYV34X-600,127
Order 'diode rect dual 600v 20a to-220f - BYV34X-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYV34X-600,127-ND.
DIODE RECT UFAST 600V TO-220AC - BYC5-600,127
Order 'diode rect ufast 600v to-220ac - BYC5-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3429-5-ND.
Send this link via E-Mail
Help With This Screen
