Keywords:





DIODE RECT 600V 20A TO-220AC - BYC20-600,127 - Discrete Semiconductor Products

Diodes, Rectifier - Single Discrete Semiconductor Product 20A 600V NXP Semiconductors Standard BYC20-600,127

Digi-Key Part Number BYC20-600,127-ND
Price Break
1000
Unit Price
1.20250
Extended Price
1202.50
Manufacturer Part NumberBYC20-600,127
DescriptionDIODE RECT 600V 20A TO-220AC
Quantity Available Non-Stock
All prices are in USD

Purchase Diodes, Rectifier - Single Discrete Semiconductor Product 20A 600V NXP Semiconductors Standard BYC20-600,127
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Diodes, Rectifier - Single Discrete Semiconductor Product 20A 600V NXP Semiconductors Standard BYC20-600,127
Technical/Catalog InformationBYC20-600,127
VendorNXP Semiconductors
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)600V
Current - Average Rectified (Io)20A
Voltage - Forward (Vf) (Max) @ If2.9V @ 20A
Reverse Recovery Time (trr)55ns
Current - Reverse Leakage @ Vr200µA @ 600V
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeThrough Hole, Radial
Package / CaseTO-220AC
PackagingTube
Capacitance @ Vr, F-
Drawing Number568; SOD59; ; 2
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BYC20 600,127
BYC20600,127

BYC20-600,127 Specification Sheet

Image of DIODE RECT 600V 20A TO-220AC - BYC20-600,127

DIODE RECT 600V 20A TO-220AC - BYC20-600,127 (BYC20-600,127-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 20A 600V NXP Semiconductors Standard BYC20-600,127
DIODE RECT 600V 20A TO-220AC - BYC20-600,127
 Order 'diode rect 600v 20a to-220ac - BYC20-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC20-600,127-ND.
DIODE RECT 600V 20A TO-220F - BYC20X-600,127
 Order 'diode rect 600v 20a to-220f - BYC20X-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC20X-600,127-ND.
DIODE RECT 600V 8A TO-220AC - BY229-600,127
 Order 'diode rect 600v 8a to-220ac - BY229-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BY229-600,127-ND.
DIODE RECT 600V 15A TO-220AC - BYC15-600,127
 Order 'diode rect 600v 15a to-220ac - BYC15-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC15-600,127-ND.
DIODE RECT 600V 15A TO-220AC - BYT79-600,127
 Order 'diode rect 600v 15a to-220ac - BYT79-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYT79-600,127-ND.
DIODE RECT DUAL 600V 20A TO-220F - BYV34X-600,127
 Order 'diode rect dual 600v 20a to-220f - BYV34X-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYV34X-600,127-ND.
DIODE RECT 600V 10A TO-220F - BYC10X-600,127
 Order 'diode rect 600v 10a to-220f - BYC10X-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC10X-600,127-ND.
DIODE RECT 600V 15A TO-220F - BYC15X-600,127
 Order 'diode rect 600v 15a to-220f - BYC15X-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC15X-600,127-ND.
DIODE RECT 600V 5A TO-220F - BYC5X-600,127
 Order 'diode rect 600v 5a to-220f - BYC5X-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC5X-600,127-ND.
DIODE RECT 600V 8A TO-220F - BYC8X-600,127
 Order 'diode rect 600v 8a to-220f - BYC8X-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC8X-600,127-ND.
DIODE RECT 600V 15A TO-220F - BYT79X-600,127
 Order 'diode rect 600v 15a to-220f - BYT79X-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYT79X-600,127-ND.
DIODE RECT 600V 5A TO-220F - BYV25X-600,127
 Order 'diode rect 600v 5a to-220f - BYV25X-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYV25X-600,127-ND.
DIODE RECT DUAL 600V 20A TO220AB - BYV34-600,127
 Order 'diode rect dual 600v 20a to220ab - BYV34-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYV34-600,127-ND.
DIODE RECT DUAL 600V 20A I2PAK - BYV34G-600,127
 Order 'diode rect dual 600v 20a i2pak - BYV34G-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYV34G-600,127-ND.
DIODE RECT 600V 10A SOT78 - BYC10-600,127
 Order 'diode rect 600v 10a sot78 - BYC10-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC10-600,127-ND.

Options for Diodes, Rectifier - Single Discrete Semiconductor Product 20A 600V NXP Semiconductors Standard BYC20-600,127
Send this link via E-Mail
Help With This Screen

DIODE RECT 600V 20A TO-220AC - BYC20-600,127
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE RECT 600V 1A DO-41 TB - 1SR139-600T-32 Next: DIODE RECT 600V 20A TO-220F - BYC20X-600,127
DIODE RECT 600V 20A TO-220AC - BYC20-600,127