IC CTRLR HIGH SIDE PWR SW 4WLCSP - ADP190ACBZ-R7 - Integrated Circuits (ICs)
Analog Devices Inc Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 500mA 1.2 V ~ 3.6 V ADP190ACBZ-R7
| Digi-Key Part Number | ADP190ACBZ-R7-ND |
3000 |
.64000 |
Extended Price
1920.00 |
| Manufacturer Part Number | ADP190ACBZ-R7 | |||
| Description | IC CTRLR HIGH SIDE PWR SW 4WLCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP190ACBZ-R7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 4-WLCSP |
| Mounting Type | Surface Mount |
| Type | High Side |
| Voltage - Supply | 1.2 V ~ 3.6 V |
| On-State Resistance | 105 mOhm |
| Current - Output / Channel | 500mA |
| Current - Peak Output | 1A |
| Packaging | Tape & Reel (TR) |
| Input Type | - |
| Number of Outputs | 1 |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 505; CB-4-3; CB; 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP190ACBZ R7 ADP190ACBZR7 |
ADP190ACBZ-R7 Specification Sheet
IC CTRLR HIGH SIDE PWR SW 4WLCSP - ADP190ACBZ-R7 (ADP190ACBZ-R7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 500mA 1.2 V ~ 3.6 V ADP190ACBZ-R7IC CTRLR HIGH SIDE PWR SW 4WLCSP - ADP190ACBZ-R7
Order 'ic ctrlr high side pwr sw 4wlcsp - ADP190ACBZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP190ACBZ-R7-ND.
IC HIGH SIDE PWR-SW 8-SOIC - UC37133D
Order 'ic high side pwr-sw 8-soic - UC37133D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11251-5-ND.
IC HIGH SIDE PWR-SW 8-DIP - UC37133N
Order 'ic high side pwr-sw 8-dip - UC37133N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11252-5-ND.
IC HIGH SIDE PWR-SW 8-SOIC - UC37133DG4
Order 'ic high side pwr-sw 8-soic - UC37133DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC37133DG4-ND.
IC HIGH SIDE PWR-SW 8-DIP - UC37133NG4
Order 'ic high side pwr-sw 8-dip - UC37133NG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC37133NG4-ND.
IC DUAL HIGH SIDE SWITCH 8SOIC - STMPS2262MTR
Order 'ic dual high side switch 8soic - STMPS2262MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-10056-1-ND.
IC DUAL HIGH SIDE SWITCH 8SOIC - STMPS2262MTR
Order 'ic dual high side switch 8soic - STMPS2262MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-10056-2-ND.
IC DUAL HIGH SIDE SWITCH 8SOIC - STMPS2262MTR
Order 'ic dual high side switch 8soic - STMPS2262MTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-10056-6-ND.
IC DUAL HIGH SIDE SWITCH 8MSOP - STMPS2262TTR
Order 'ic dual high side switch 8msop - STMPS2262TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-10057-1-ND.
IC DUAL HIGH SIDE SWITCH 8MSOP - STMPS2262TTR
Order 'ic dual high side switch 8msop - STMPS2262TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-10057-2-ND.
IC DUAL HIGH SIDE SWITCH 8MSOP - STMPS2262TTR
Order 'ic dual high side switch 8msop - STMPS2262TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-10057-6-ND.
IC SW HIGH SIDE TTL INPT SOT23-5 - MIC2514YM5 TR
Order 'ic sw high side ttl inpt sot23-5 - MIC2514YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1085-1-ND.
IC SW HIGH SIDE TTL INPT SOT23-5 - MIC2514YM5 TR
Order 'ic sw high side ttl inpt sot23-5 - MIC2514YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1085-2-ND.
IC SW HIGH SIDE TTL INPT SOT23-5 - MIC2514BM5 TR
Order 'ic sw high side ttl inpt sot23-5 - MIC2514BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2514BM5 TR-ND.
IC SW P-CH HIGH SIDE 16-QSOP - MAX869LEEE+
Order 'ic sw p-ch high side 16-qsop - MAX869LEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX869LEEE+-ND.
Options for Analog Devices Inc Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 500mA 1.2 V ~ 3.6 V ADP190ACBZ-R7
Send this link via E-Mail
Help With This Screen
