EVAL BLANK ADISIMPOWER ADP1828 - ADP1828-BL1-EVZ - Programmers, Development Systems
Analog Devices Inc Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System ADP1828-BL1-EVZ
| Digi-Key Part Number | ADP1828-BL1-EVZ-ND |
1 |
25.00000 |
Extended Price
25.00 |
| Manufacturer Part Number | ADP1828-BL1-EVZ | |||
| Description | EVAL BLANK ADISIMPOWER ADP1828 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP1828-BL1-EVZ |
| Vendor | Analog Devices Inc |
| Category | Programmers, Development Systems |
| Board Type | Bare (Unpopulated) |
| Main Purpose | DC/DC, Step Down |
| Regulator Topology | Buck |
| Outputs and Type | 1, Non-Isolated |
| Voltage - Output | - |
| Current - Output | - |
| Voltage - Input | - |
| Frequency - Switching | - |
| Power - Output | - |
| Utilized IC / Part | ADP1828 |
| Supplied Contents | Board |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP1828 BL1 EVZ ADP1828BL1EVZ |
ADP1828-BL1-EVZ Specification Sheet
EVAL BLANK ADISIMPOWER ADP1828 - ADP1828-BL1-EVZ (ADP1828-BL1-EVZ-ND) - Programmers, Development Systems
Related parts Analog Devices Inc Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System ADP1828-BL1-EVZEVAL BLANK ADISIMPOWER ADP120 - ADP120-BL1-EVZ
Order 'eval blank adisimpower adp120 - ADP120-BL1-EVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP120-BL1-EVZ-ND.
EVAL BLANK ADISIMPOWER ADP121 - ADP121-BL1-EVZ
Order 'eval blank adisimpower adp121 - ADP121-BL1-EVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121-BL1-EVZ-ND.
EVAL BLANK ADISIMPOWER ADP1706 - ADP1706-BL1-EVZ
Order 'eval blank adisimpower adp1706 - ADP1706-BL1-EVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1706-BL1-EVZ-ND.
EVAL BLANK ADISIMPOWER ADP1707 - ADP1707-BL1-EVZ
Order 'eval blank adisimpower adp1707 - ADP1707-BL1-EVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1707-BL1-EVZ-ND.
EVAL BLANK ADISIMPOWER ADP1708 - ADP1708-BL1-EVZ
Order 'eval blank adisimpower adp1708 - ADP1708-BL1-EVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1708-BL1-EVZ-ND.
EVAL BLANK ADISIMPOWER ADP1710 - ADP1710-BL1-EVZ
Order 'eval blank adisimpower adp1710 - ADP1710-BL1-EVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1710-BL1-EVZ-ND.
EVAL BLANK ADISIMPOWER ADP1711 - ADP1711-BL1-EVZ
Order 'eval blank adisimpower adp1711 - ADP1711-BL1-EVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1711-BL1-EVZ-ND.
EVAL BLANK ADISIMPOWER ADP1712 - ADP1712-BL1-EVZ
Order 'eval blank adisimpower adp1712 - ADP1712-BL1-EVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1712-BL1-EVZ-ND.
EVAL BLANK ADISIMPOWER ADP1713 - ADP1713-BL1-EVZ
Order 'eval blank adisimpower adp1713 - ADP1713-BL1-EVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1713-BL1-EVZ-ND.
EVAL BLANK ADISIMPOWER ADP1715 - ADP1715-BL1-EVZ
Order 'eval blank adisimpower adp1715 - ADP1715-BL1-EVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1715-BL1-EVZ-ND.
EVAL BLANK ADISIMPOWER ADP1716 - ADP1716-BL1-EVZ
Order 'eval blank adisimpower adp1716 - ADP1716-BL1-EVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1716-BL1-EVZ-ND.
EVAL BLANK ADISIMPOWER ADP1720 - ADP1720-BL1-EVZ
Order 'eval blank adisimpower adp1720 - ADP1720-BL1-EVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1720-BL1-EVZ-ND.
EVAL BLANK ADISIMPOWER ADP2102 - ADP2102-BL1-EVZ
Order 'eval blank adisimpower adp2102 - ADP2102-BL1-EVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2102-BL1-EVZ-ND.
EVAL BLANK ADISIMPOWER ADP2105 - ADP2105-BL1-EVZ
Order 'eval blank adisimpower adp2105 - ADP2105-BL1-EVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2105-BL1-EVZ-ND.
EVAL BLANK ADISIMPOWER ADP2106 - ADP2106-BL1-EVZ
Order 'eval blank adisimpower adp2106 - ADP2106-BL1-EVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2106-BL1-EVZ-ND.
Options for Analog Devices Inc Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System ADP1828-BL1-EVZ
Send this link via E-Mail
Help With This Screen
