Keywords:





THERMISTOR NTC 100K OHM 5% 0805 - CMFB4000104JNT

Cantherm (VA) Undefined Family Undefined Category CMFB4000104JNT

Digi-Key Part Number 317-1487-6-ND
Price Break
1
10
50
100
250
500
1000
Unit Price
.26000
.23000
.18980
.14380
.12652
.10350
.09200
Extended Price
0.26
2.30
9.49
14.38
31.63
51.75
92.00
Manufacturer Part NumberCMFB4000104JNT
DescriptionTHERMISTOR NTC 100K OHM 5% 0805
Quantity Available Available
All prices are in USD

Purchase Cantherm (VA) Undefined Family Undefined Category CMFB4000104JNT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Cantherm (VA) Undefined Family Undefined Category CMFB4000104JNT
Technical/Catalog InformationCMFB4000104JNT
VendorCantherm (VA)
CategoryUndefined Category
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CMFB4000104JNT
CMFB4000104JNT
317 1487 6 ND
31714876ND
317-1487-6


Image of THERMISTOR NTC 100K OHM 5% 0805 - CMFB4000104JNT

THERMISTOR NTC 100K OHM 5% 0805 - CMFB4000104JNT (317-1487-6-ND)

Related parts Cantherm (VA) Undefined Family Undefined Category CMFB4000104JNT
THERMISTOR NTC 100K OHM 5% 0805 - B57431V2104J62
 Order 'thermistor ntc 100k ohm 5% 0805 - B57431V2104J62' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2118-1-ND.
THERMISTOR NTC 100K OHM 5% 0805 - NTHS0805N17N1003JE
 Order 'thermistor ntc 100k ohm 5% 0805 - NTHS0805N17N1003JE' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1140-1-ND.
THERMISTOR NTC 100K OHM 5% 0805 - NTHS0805N17N1003JE
 Order 'thermistor ntc 100k ohm 5% 0805 - NTHS0805N17N1003JE' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1140-6-ND.
THERMISTOR NTC 100K OHM 5% 0805 - B57431V2104J62
 Order 'thermistor ntc 100k ohm 5% 0805 - B57431V2104J62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2118-2-ND.
THERMISTOR NTC 100K OHM 5% 0805 - NTHS0805N01N1003JE
 Order 'thermistor ntc 100k ohm 5% 0805 - NTHS0805N01N1003JE' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NTHS0805N01N1003JE-ND.
THERMISTOR NTC 100K OHM 5% 0805 - NTHS0805N17N1003JE
 Order 'thermistor ntc 100k ohm 5% 0805 - NTHS0805N17N1003JE' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1140-2-ND.
THERMISTOR NTC 100K OHM 5% 0805 - NHQM104B425T5
 Order 'thermistor ntc 100k ohm 5% 0805 - NHQM104B425T5' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number NHQM104B425T5-ND.
THERMISTOR NTC 100K OHM 5% DO-35 - 104JG1J
 Order 'thermistor ntc 100k ohm 5% do-35 - 104JG1J' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1020-ND.
THERMISTOR NTC 15K OHM 5% 0805 - CMFB3630153JNT
 Order 'thermistor ntc 15k ohm 5% 0805 - CMFB3630153JNT' online from Digi-Key. Manufactured by Cantherm (VA). Digi-Key part number 317-1483-1-ND.
THERMISTOR NTC 15K OHM 5% 0805 - CMFB3630153JNT
 Order 'thermistor ntc 15k ohm 5% 0805 - CMFB3630153JNT' online from Digi-Key. Manufactured by Cantherm (VA). Digi-Key part number 317-1483-6-ND.
THERMISTOR NTC 100K OHM 10% 0805 - NHQM104B425T10
 Order 'thermistor ntc 100k ohm 10% 0805 - NHQM104B425T10' online from Digi-Key. Manufactured by GE Sensing (VA). Digi-Key part number 235-1119-1-ND.
THERMISTOR NTC 100K OHM 10% 0805 - NHQM104B425T10
 Order 'thermistor ntc 100k ohm 10% 0805 - NHQM104B425T10' online from Digi-Key. Manufactured by GE Sensing (VA). Digi-Key part number 235-1119-6-ND.
THERMISTOR NTC 100K OHM 10% 0805 - NHQM104B425T10
 Order 'thermistor ntc 100k ohm 10% 0805 - NHQM104B425T10' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1119-2-ND.
THERMISTOR NTC 100K OHM 5% - MF52A104J3950
 Order 'thermistor ntc 100k ohm 5% - MF52A104J3950' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1264-ND.
THERMISTOR NTC 100K OHM 5% 0603 - B57331V2104J60
 Order 'thermistor ntc 100k ohm 5% 0603 - B57331V2104J60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2106-1-ND.

Options for Cantherm (VA) Undefined Family Undefined Category CMFB4000104JNT
Send this link via E-Mail
Help With This Screen

THERMISTOR NTC 100K OHM 5% 0805 - CMFB4000104JNT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: THERMISTOR NTC 100K OHM 5% 0805 - CMFB4000104JNT Next: THERMISTOR NTC 100K OHM 5% 0805 - NHQM104B425T5
THERMISTOR NTC 100K OHM 5% 0805 - CMFB4000104JNT