Keywords:





THERMISTOR NTC 10K OHM 5% 0805 - CMFB3970103JNT

Cantherm (VA) Undefined Family Undefined Category CMFB3970103JNT

Digi-Key Part Number 317-1482-6-ND
Price Break
1
10
50
100
250
500
1000
Unit Price
.26000
.23000
.18980
.14380
.12652
.10350
.09200
Extended Price
0.26
2.30
9.49
14.38
31.63
51.75
92.00
Manufacturer Part NumberCMFB3970103JNT
DescriptionTHERMISTOR NTC 10K OHM 5% 0805
Quantity Available Available
All prices are in USD

Purchase Cantherm (VA) Undefined Family Undefined Category CMFB3970103JNT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Cantherm (VA) Undefined Family Undefined Category CMFB3970103JNT
Technical/Catalog InformationCMFB3970103JNT
VendorCantherm (VA)
CategoryUndefined Category
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CMFB3970103JNT
CMFB3970103JNT
317 1482 6 ND
31714826ND
317-1482-6


Image of THERMISTOR NTC 10K OHM 5% 0805 - CMFB3970103JNT

THERMISTOR NTC 10K OHM 5% 0805 - CMFB3970103JNT (317-1482-6-ND)

Related parts Cantherm (VA) Undefined Family Undefined Category CMFB3970103JNT
THERMISTOR NTC 10K OHM 5% 0805 - B57421V2103J62
 Order 'thermistor ntc 10k ohm 5% 0805 - B57421V2103J62' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2116-1-ND.
THERMISTOR NTC 10K OHM 5% 0805 - B57431V2103J62
 Order 'thermistor ntc 10k ohm 5% 0805 - B57431V2103J62' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2117-1-ND.
THERMISTOR NTC 10K OHM 5% 0805 - NTHS0805N02N1002JE
 Order 'thermistor ntc 10k ohm 5% 0805 - NTHS0805N02N1002JE' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1127-1-ND.
THERMISTOR NTC 10K OHM 5% 0805 - NTHS0805N02N1002JE
 Order 'thermistor ntc 10k ohm 5% 0805 - NTHS0805N02N1002JE' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1127-6-ND.
THERMISTOR NTC 10K OHM 5% 0805 - B57421V2103J62
 Order 'thermistor ntc 10k ohm 5% 0805 - B57421V2103J62' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2116-6-ND.
THERMISTOR NTC 1.0K OHM 5% 0805 - B57421V2102J62
 Order 'thermistor ntc 1.0k ohm 5% 0805 - B57421V2102J62' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2115-1-ND.
THERMISTOR NTC 10K OHM 5% 0805 - B57421V2103J62
 Order 'thermistor ntc 10k ohm 5% 0805 - B57421V2103J62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2116-2-ND.
THERMISTOR NTC 10K OHM 5% 0805 - B57431V2103J62
 Order 'thermistor ntc 10k ohm 5% 0805 - B57431V2103J62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2117-2-ND.
THERMISTOR NTC 10K OHM 5% 0805 - NTHS0805N02N1002JE
 Order 'thermistor ntc 10k ohm 5% 0805 - NTHS0805N02N1002JE' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1127-2-ND.
THERMISTOR NTC 1.0K OHM 5% 0805 - NTHS0805N03N1001JE
 Order 'thermistor ntc 1.0k ohm 5% 0805 - NTHS0805N03N1001JE' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1132-1-ND.
THERMISTOR NTC 1.0K OHM 5% 0805 - NTHS0805N03N1001JE
 Order 'thermistor ntc 1.0k ohm 5% 0805 - NTHS0805N03N1001JE' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1132-6-ND.
THERMISTOR NTC 1.0K OHM 5% 0805 - B57421V2102J62
 Order 'thermistor ntc 1.0k ohm 5% 0805 - B57421V2102J62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2115-2-ND.
THERMISTOR NTC 1.0K OHM 5% 0805 - NTHS0805N03N1001JE
 Order 'thermistor ntc 1.0k ohm 5% 0805 - NTHS0805N03N1001JE' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1132-2-ND.
THERMISTOR NTC 10K OHM 5% DO-35 - 103JG1J
 Order 'thermistor ntc 10k ohm 5% do-35 - 103JG1J' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1016-ND.
THERMISTOR NTC 10K OHM 5% 0603 - CMFA3970103JNT
 Order 'thermistor ntc 10k ohm 5% 0603 - CMFA3970103JNT' online from Digi-Key. Manufactured by Cantherm (VA). Digi-Key part number 317-1473-1-ND.

Options for Cantherm (VA) Undefined Family Undefined Category CMFB3970103JNT
Send this link via E-Mail
Help With This Screen

THERMISTOR NTC 10K OHM 5% 0805 - CMFB3970103JNT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: THERMISTOR NTC 10K OHM 5% 0805 - CMFB3970103JNT Next: THERMISTOR NTC 10K OHM 5% 0805 - NTHS0805N02N1002JE
THERMISTOR NTC 10K OHM 5% 0805 - CMFB3970103JNT