Keywords:





THERMISTOR NTC 4.7K OHM 5% 0805 - CMFB3435472JNT - Undefined Category

Digi-Key Part Number 317-1481-6-ND
Price Break
1
10
50
100
250
500
1000
Unit Price
.26000
.23000
.18980
.14380
.12652
.10350
.09200
Extended Price
0.26
2.30
9.49
14.38
31.63
51.75
92.00
Manufacturer Part NumberCMFB3435472JNT
DescriptionTHERMISTOR NTC 4.7K OHM 5% 0805
Quantity Available Available
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCMFB3435472JNT
VendorCantherm (VA)
CategoryUndefined Category
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CMFB3435472JNT
CMFB3435472JNT
317 1481 6 ND
31714816ND
317-1481-6


Image of THERMISTOR NTC 4.7K OHM 5% 0805 - CMFB3435472JNT

THERMISTOR NTC 4.7K OHM 5% 0805 - CMFB3435472JNT (317-1481-6-ND) - Undefined Category

Related parts Undefined Category:
THERMISTOR NTC 4.7K OHM 5% - MF52A472J3470
 Order 'thermistor ntc 4.7k ohm 5% - MF52A472J3470' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1256-ND.
THERMISTOR NTC 47K OHM 5% - MF52A473J3950
 Order 'thermistor ntc 47k ohm 5% - MF52A473J3950' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1364-ND.
THERMISTOR NTC 47K OHM 5% - MF52A473J3470
 Order 'thermistor ntc 47k ohm 5% - MF52A473J3470' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1262-ND.
THERMISTOR NTC 47K OHM 5% 0402 - B57231V2473J60
 Order 'thermistor ntc 47k ohm 5% 0402 - B57231V2473J60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2091-1-ND.
THERMISTOR NTC 4.7K OHM 5% 0603 - B57331V2472J60
 Order 'thermistor ntc 4.7k ohm 5% 0603 - B57331V2472J60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2109-1-ND.
THERMISTOR NTC 47K OHM 5% 0603 - B57331V2473J60
 Order 'thermistor ntc 47k ohm 5% 0603 - B57331V2473J60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2110-1-ND.
THERMISTOR NTC 4.7K OHM 5% 0805 - B57431V2472J62
 Order 'thermistor ntc 4.7k ohm 5% 0805 - B57431V2472J62' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2121-1-ND.
THERMISTOR NTC 47K OHM 5% 0805 - B57431V2473J62
 Order 'thermistor ntc 47k ohm 5% 0805 - B57431V2473J62' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2122-1-ND.
THERMISTOR NTC 4.7K OHM 5% 0603 - ERT-J1VT472J
 Order 'thermistor ntc 4.7k ohm 5% 0603 - ERT-J1VT472J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10543CT-ND.
THERMISTOR NTC 4.7K OHM 5% 0603 - ERT-J1VR472J
 Order 'thermistor ntc 4.7k ohm 5% 0603 - ERT-J1VR472J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10545CT-ND.
THERMISTOR NTC 47K OHM 5% 0603 - ERT-J1VR473J
 Order 'thermistor ntc 47k ohm 5% 0603 - ERT-J1VR473J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10551CT-ND.
THERMISTOR NTC 47K OHM 5% 0603 - ERT-J1VV473J
 Order 'thermistor ntc 47k ohm 5% 0603 - ERT-J1VV473J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10553CT-ND.
THERMISTOR NTC 4.7K OHM 5% 0402 - ERT-J0ET472J
 Order 'thermistor ntc 4.7k ohm 5% 0402 - ERT-J0ET472J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10570CT-ND.
THERMISTOR NTC 4.7K OHM 5% 0402 - ERT-J0ER472J
 Order 'thermistor ntc 4.7k ohm 5% 0402 - ERT-J0ER472J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10572CT-ND.
THERMISTOR NTC 47K OHM 5% 0402 - ERT-J0EV473J
 Order 'thermistor ntc 47k ohm 5% 0402 - ERT-J0EV473J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10578CT-ND.

Send this link via E-Mail
Help With This Screen

THERMISTOR NTC 4.7K OHM 5% 0805 - CMFB3435472JNT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: THERMISTOR NTC 4.7K OHM 5% 0805 - CMFB3435472JNT Next: THERMISTOR NTC 4.7K OHM 5% 0805 - NTHS0805N02N4701JE
THERMISTOR NTC 4.7K OHM 5% 0805 - CMFB3435472JNT