Keywords:





THERMISTOR NTC 47K OHM 5% 0603 - CMFA3950473JNT - Undefined Category

Cantherm (VA) Undefined Family Undefined Category CMFA3950473JNT

Digi-Key Part Number 317-1475-6-ND
Price Break
1
10
50
100
250
500
1000
Unit Price
.22000
.19200
.15800
.11980
.10540
.08622
.07664
Extended Price
0.22
1.92
7.90
11.98
26.35
43.11
76.64
Manufacturer Part NumberCMFA3950473JNT
DescriptionTHERMISTOR NTC 47K OHM 5% 0603
Quantity Available Available
All prices are in USD

Purchase Cantherm (VA) Undefined Family Undefined Category CMFA3950473JNT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Cantherm (VA) Undefined Family Undefined Category CMFA3950473JNT
Technical/Catalog InformationCMFA3950473JNT
VendorCantherm (VA)
CategoryUndefined Category
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CMFA3950473JNT
CMFA3950473JNT
317 1475 6 ND
31714756ND
317-1475-6


Image of THERMISTOR NTC 47K OHM 5% 0603 - CMFA3950473JNT

THERMISTOR NTC 47K OHM 5% 0603 - CMFA3950473JNT (317-1475-6-ND) - Undefined Category

Related parts Cantherm (VA) Undefined Family Undefined Category CMFA3950473JNT
THERMISTOR NTC 4.7K OHM 5% - MF52A472J3470
 Order 'thermistor ntc 4.7k ohm 5% - MF52A472J3470' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1256-ND.
THERMISTOR NTC 47K OHM 5% - MF52A473J3950
 Order 'thermistor ntc 47k ohm 5% - MF52A473J3950' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1364-ND.
THERMISTOR NTC 47K OHM 5% 0402 - B57231V2473J60
 Order 'thermistor ntc 47k ohm 5% 0402 - B57231V2473J60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2091-1-ND.
THERMISTOR NTC 4.7K OHM 5% 0603 - B57331V2472J60
 Order 'thermistor ntc 4.7k ohm 5% 0603 - B57331V2472J60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2109-1-ND.
THERMISTOR NTC 47K OHM 5% 0603 - B57331V2473J60
 Order 'thermistor ntc 47k ohm 5% 0603 - B57331V2473J60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2110-1-ND.
THERMISTOR NTC 4.7K OHM 5% 0805 - B57431V2472J62
 Order 'thermistor ntc 4.7k ohm 5% 0805 - B57431V2472J62' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2121-1-ND.
THERMISTOR NTC 47K OHM 5% 0805 - B57431V2473J62
 Order 'thermistor ntc 47k ohm 5% 0805 - B57431V2473J62' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2122-1-ND.
THERMISTOR NTC 4.7K OHM 5% 0603 - ERT-J1VT472J
 Order 'thermistor ntc 4.7k ohm 5% 0603 - ERT-J1VT472J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10543CT-ND.
THERMISTOR NTC 4.7K OHM 5% 0603 - ERT-J1VR472J
 Order 'thermistor ntc 4.7k ohm 5% 0603 - ERT-J1VR472J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10545CT-ND.
THERMISTOR NTC 47K OHM 5% 0603 - ERT-J1VR473J
 Order 'thermistor ntc 47k ohm 5% 0603 - ERT-J1VR473J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10551CT-ND.
THERMISTOR NTC 47K OHM 5% 0603 - ERT-J1VV473J
 Order 'thermistor ntc 47k ohm 5% 0603 - ERT-J1VV473J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10553CT-ND.
THERMISTOR NTC 4.7K OHM 5% 0402 - ERT-J0ET472J
 Order 'thermistor ntc 4.7k ohm 5% 0402 - ERT-J0ET472J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10570CT-ND.
THERMISTOR NTC 4.7K OHM 5% 0402 - ERT-J0ER472J
 Order 'thermistor ntc 4.7k ohm 5% 0402 - ERT-J0ER472J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10572CT-ND.
THERMISTOR NTC 47K OHM 5% 0402 - ERT-J0EV473J
 Order 'thermistor ntc 47k ohm 5% 0402 - ERT-J0EV473J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10578CT-ND.
THERMISTOR NTC 47K OHM 5% 0402 - ERT-J0EP473J
 Order 'thermistor ntc 47k ohm 5% 0402 - ERT-J0EP473J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11441CT-ND.

Options for Cantherm (VA) Undefined Family Undefined Category CMFA3950473JNT
Send this link via E-Mail
Help With This Screen

THERMISTOR NTC 47K OHM 5% 0603 - CMFA3950473JNT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: THERMISTOR NTC 47K OHM 5% 0603 - CMFA3950473JNT Next: THERMISTOR NTC 47K OHM 5% 0603 - ERT-J1VP473J
THERMISTOR NTC 47K OHM 5% 0603 - CMFA3950473JNT