Keywords:





THERMISTOR NTC 47K OHM 5% 0402 - CMFX3950473JNT - Undefined Category

Cantherm (VA) Undefined Family Undefined Category CMFX3950473JNT

Digi-Key Part Number 317-1471-6-ND
Price Break
1
10
50
100
250
500
1000
Unit Price
.19000
.17000
.14020
.10630
.09352
.07650
.06800
Extended Price
0.19
1.70
7.01
10.63
23.38
38.25
68.00
Manufacturer Part NumberCMFX3950473JNT
DescriptionTHERMISTOR NTC 47K OHM 5% 0402
Quantity Available Available
All prices are in USD

Purchase Cantherm (VA) Undefined Family Undefined Category CMFX3950473JNT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Cantherm (VA) Undefined Family Undefined Category CMFX3950473JNT
Technical/Catalog InformationCMFX3950473JNT
VendorCantherm (VA)
CategoryUndefined Category
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CMFX3950473JNT
CMFX3950473JNT
317 1471 6 ND
31714716ND
317-1471-6


Image of THERMISTOR NTC 47K OHM 5% 0402 - CMFX3950473JNT

THERMISTOR NTC 47K OHM 5% 0402 - CMFX3950473JNT (317-1471-6-ND) - Undefined Category

Related parts Cantherm (VA) Undefined Family Undefined Category CMFX3950473JNT
THERMISTOR NTC 47K OHM 5% 0402 - B57231V2473J60
 Order 'thermistor ntc 47k ohm 5% 0402 - B57231V2473J60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2091-1-ND.
THERMISTOR NTC 4.7K OHM 5% 0402 - ERT-J0ET472J
 Order 'thermistor ntc 4.7k ohm 5% 0402 - ERT-J0ET472J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10570CT-ND.
THERMISTOR NTC 4.7K OHM 5% 0402 - ERT-J0ER472J
 Order 'thermistor ntc 4.7k ohm 5% 0402 - ERT-J0ER472J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10572CT-ND.
THERMISTOR NTC 47K OHM 5% 0402 - ERT-J0EV473J
 Order 'thermistor ntc 47k ohm 5% 0402 - ERT-J0EV473J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10578CT-ND.
THERMISTOR NTC 47K OHM 5% 0402 - ERT-J0EP473J
 Order 'thermistor ntc 47k ohm 5% 0402 - ERT-J0EP473J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11441CT-ND.
THERMISTOR NTC 4.7K OHM 5% 0402 - ERT-J0ET472J
 Order 'thermistor ntc 4.7k ohm 5% 0402 - ERT-J0ET472J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10570DKR-ND.
THERMISTOR NTC 4.7K OHM 5% 0402 - ERT-J0ER472J
 Order 'thermistor ntc 4.7k ohm 5% 0402 - ERT-J0ER472J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10572DKR-ND.
THERMISTOR NTC 47K OHM 5% 0402 - ERT-J0EV473J
 Order 'thermistor ntc 47k ohm 5% 0402 - ERT-J0EV473J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10578DKR-ND.
THERMISTOR NTC 47K OHM 5% 0402 - ERT-J0EP473J
 Order 'thermistor ntc 47k ohm 5% 0402 - ERT-J0EP473J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11441DKR-ND.
THERMISTOR NTC 47K OHM 5% 0402 - NTHS0402N05N4702JE
 Order 'thermistor ntc 47k ohm 5% 0402 - NTHS0402N05N4702JE' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1099-1-ND.
THERMISTOR NTC 47K OHM 5% 0402 - NTHS0402N05N4702JE
 Order 'thermistor ntc 47k ohm 5% 0402 - NTHS0402N05N4702JE' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1099-6-ND.
THERMISTOR NTC 47K OHM 5% 0402 - B57231V2473J60
 Order 'thermistor ntc 47k ohm 5% 0402 - B57231V2473J60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2091-2-ND.
THERMISTOR NTC 47K OHM 5% 0402 - NTHS0402N05N4702JE
 Order 'thermistor ntc 47k ohm 5% 0402 - NTHS0402N05N4702JE' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1099-2-ND.
THERMISTOR NTC 4.7K OHM 5% 0402 - NTHS0402N06N4701JE
 Order 'thermistor ntc 4.7k ohm 5% 0402 - NTHS0402N06N4701JE' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NTHS0402N06N4701JE-ND.
THERMISTOR NTC 4.7K OHM 5% 0402 - ERT-J0ET472J
 Order 'thermistor ntc 4.7k ohm 5% 0402 - ERT-J0ET472J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10570TR-ND.

Options for Cantherm (VA) Undefined Family Undefined Category CMFX3950473JNT
Send this link via E-Mail
Help With This Screen

THERMISTOR NTC 47K OHM 5% 0402 - CMFX3950473JNT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: THERMISTOR NTC 47K OHM 5% 0402 - CMFX3950473JNT Next: THERMISTOR NTC 47K OHM 5% 0402 - ERT-J0EP473J
THERMISTOR NTC 47K OHM 5% 0402 - CMFX3950473JNT