Keywords:





THERMISTOR NTC 100K OHM 5% 0603 - CMFA3950104JNT - Undefined Category

Digi-Key Part Number 317-1477-1-ND
Price Break
1
10
50
100
250
500
1000
Unit Price
.22000
.19200
.15800
.11980
.10540
.08622
.07664
Extended Price
0.22
1.92
7.90
11.98
26.35
43.11
76.64
Manufacturer Part NumberCMFA3950104JNT
DescriptionTHERMISTOR NTC 100K OHM 5% 0603
Quantity Available 8000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCMFA3950104JNT
VendorCantherm (VA)
CategoryUndefined Category
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CMFA3950104JNT
CMFA3950104JNT
317 1477 1 ND
31714771ND
317-1477-1


Image of THERMISTOR NTC 100K OHM 5% 0603 - CMFA3950104JNT

THERMISTOR NTC 100K OHM 5% 0603 - CMFA3950104JNT (317-1477-1-ND) - Undefined Category

Related parts Undefined Category:
THERMISTOR NTC 100K OHM 5% 0603 - CMFA3950104JNT
 Order 'thermistor ntc 100k ohm 5% 0603 - CMFA3950104JNT' online from Digi-Key. Manufactured by Cantherm (VA). Digi-Key part number 317-1477-1-ND.
THERMISTOR NTC 100K OHM 5% 0603 - CMFA3950104JNT
 Order 'thermistor ntc 100k ohm 5% 0603 - CMFA3950104JNT' online from Digi-Key. Manufactured by Cantherm (VA). Digi-Key part number 317-1477-6-ND.
THERMISTOR NTC 100K OHM 5% 0603 - B57331V2104J60
 Order 'thermistor ntc 100k ohm 5% 0603 - B57331V2104J60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2106-1-ND.
THERMISTOR NTC 100K OHM 5% 0603 - ERT-J1VV104J
 Order 'thermistor ntc 100k ohm 5% 0603 - ERT-J1VV104J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10555CT-ND.
THERMISTOR NTC 100K OHM 5% 0603 - ERT-J1VS104JA
 Order 'thermistor ntc 100k ohm 5% 0603 - ERT-J1VS104JA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12019CT-ND.
THERMISTOR NTC 100K OHM 5% 0603 - ERT-J1VV104J
 Order 'thermistor ntc 100k ohm 5% 0603 - ERT-J1VV104J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10555DKR-ND.
THERMISTOR NTC 100K OHM 5% 0603 - ERT-J1VS104JA
 Order 'thermistor ntc 100k ohm 5% 0603 - ERT-J1VS104JA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12019DKR-ND.
THERMISTOR NTC 100K OHM 5% 0603 - NTHS0603N01N1003JE
 Order 'thermistor ntc 100k ohm 5% 0603 - NTHS0603N01N1003JE' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1103-1-ND.
THERMISTOR NTC 100K OHM 5% 0603 - NTHS0603N01N1003JE
 Order 'thermistor ntc 100k ohm 5% 0603 - NTHS0603N01N1003JE' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1103-6-ND.
THERMISTOR NTC 100K OHM 5% 0603 - B57331V2104J60
 Order 'thermistor ntc 100k ohm 5% 0603 - B57331V2104J60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2106-2-ND.
THERMISTOR NTC 100K OHM 5% 0603 - NTHS0603N01N1003JE
 Order 'thermistor ntc 100k ohm 5% 0603 - NTHS0603N01N1003JE' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1103-2-ND.
THERMISTOR NTC 100K OHM 5% 0603 - ERT-J1VV104J
 Order 'thermistor ntc 100k ohm 5% 0603 - ERT-J1VV104J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10555TR-ND.
THERMISTOR NTC 100K OHM 5% 0603 - ERT-J1VS104JA
 Order 'thermistor ntc 100k ohm 5% 0603 - ERT-J1VS104JA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12019TR-ND.
THERMISTOR NTC 100K OHM 5% 0603 - NHQMM104B415T5
 Order 'thermistor ntc 100k ohm 5% 0603 - NHQMM104B415T5' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number NHQMM104B415T5-ND.
THERMISTOR NTC 100K OHM 5% DO-35 - 104JG1J
 Order 'thermistor ntc 100k ohm 5% do-35 - 104JG1J' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1020-ND.

Send this link via E-Mail
Help With This Screen

THERMISTOR NTC 100K OHM 5% 0603 - CMFA3950104JNT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: THERMISTOR NTC 100K OHM 5% 0603 - CMFA3950104JNT Next: THERMISTOR NTC 100K OHM 5% 0603 - CMFA3950104JNT
THERMISTOR NTC 100K OHM 5% 0603 - CMFA3950104JNT