Keywords:





THERMISTOR NTC 22K OHM 5% 0603 - CMFA3900223JNT - Undefined Category

Cantherm (VA) Undefined Family Undefined Category CMFA3900223JNT

Digi-Key Part Number 317-1474-1-ND
Price Break
1
10
50
100
250
500
1000
Unit Price
.22000
.19200
.15800
.11980
.10540
.08622
.07664
Extended Price
0.22
1.92
7.90
11.98
26.35
43.11
76.64
Manufacturer Part NumberCMFA3900223JNT
DescriptionTHERMISTOR NTC 22K OHM 5% 0603
Quantity Available 8000
All prices are in USD

Purchase Cantherm (VA) Undefined Family Undefined Category CMFA3900223JNT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Cantherm (VA) Undefined Family Undefined Category CMFA3900223JNT
Technical/Catalog InformationCMFA3900223JNT
VendorCantherm (VA)
CategoryUndefined Category
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CMFA3900223JNT
CMFA3900223JNT
317 1474 1 ND
31714741ND
317-1474-1


Image of THERMISTOR NTC 22K OHM 5% 0603 - CMFA3900223JNT

THERMISTOR NTC 22K OHM 5% 0603 - CMFA3900223JNT (317-1474-1-ND) - Undefined Category

Related parts Cantherm (VA) Undefined Family Undefined Category CMFA3900223JNT
THERMISTOR NTC 22K OHM 5% 0603 - B57331V2223J60
 Order 'thermistor ntc 22k ohm 5% 0603 - B57331V2223J60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2107-1-ND.
THERMISTOR NTC 2.2K OHM 5% 0603 - ERT-J1VT222J
 Order 'thermistor ntc 2.2k ohm 5% 0603 - ERT-J1VT222J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10540CT-ND.
THERMISTOR NTC 22K OHM 5% 0603 - ERT-J1VR223J
 Order 'thermistor ntc 22k ohm 5% 0603 - ERT-J1VR223J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10549CT-ND.
THERMISTOR NTC 2.2K OHM 5% 0603 - ERT-J1VT222J
 Order 'thermistor ntc 2.2k ohm 5% 0603 - ERT-J1VT222J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10540DKR-ND.
THERMISTOR NTC 22K OHM 5% 0603 - ERT-J1VR223J
 Order 'thermistor ntc 22k ohm 5% 0603 - ERT-J1VR223J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10549DKR-ND.
THERMISTOR NTC 22K OHM 5% 0603 - NTHS0603N11N2202JE
 Order 'thermistor ntc 22k ohm 5% 0603 - NTHS0603N11N2202JE' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1117-1-ND.
THERMISTOR NTC 22K OHM 5% 0603 - NTHS0603N11N2202JE
 Order 'thermistor ntc 22k ohm 5% 0603 - NTHS0603N11N2202JE' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1117-6-ND.
THERMISTOR NTC 22K OHM 5% 0603 - B57331V2223J60
 Order 'thermistor ntc 22k ohm 5% 0603 - B57331V2223J60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2107-2-ND.
THERMISTOR NTC 2.2K OHM 5% 0603 - B57331V2222J60
 Order 'thermistor ntc 2.2k ohm 5% 0603 - B57331V2222J60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57331V2222J60-ND.
THERMISTOR NTC 22K OHM 5% 0603 - B57619C223J60
 Order 'thermistor ntc 22k ohm 5% 0603 - B57619C223J60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57619C223J60-ND.
THERMISTOR NTC 2.2K OHM 5% 0603 - ERT-J1VT222J
 Order 'thermistor ntc 2.2k ohm 5% 0603 - ERT-J1VT222J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10540TR-ND.
THERMISTOR NTC 22K OHM 5% 0603 - ERT-J1VR223J
 Order 'thermistor ntc 22k ohm 5% 0603 - ERT-J1VR223J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10549TR-ND.
THERMISTOR NTC 22K OHM 5% 0603 - NHQMM223B380T5
 Order 'thermistor ntc 22k ohm 5% 0603 - NHQMM223B380T5' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number NHQMM223B380T5-ND.
THERMISTOR NTC 22K OHM 5% 0603 - NTHS0603N11N2202JE
 Order 'thermistor ntc 22k ohm 5% 0603 - NTHS0603N11N2202JE' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1117-2-ND.
THERMISTOR NTC 10K OHM 5% 0603 - CMFA3970103JNT
 Order 'thermistor ntc 10k ohm 5% 0603 - CMFA3970103JNT' online from Digi-Key. Manufactured by Cantherm (VA). Digi-Key part number 317-1473-1-ND.

Options for Cantherm (VA) Undefined Family Undefined Category CMFA3900223JNT
Send this link via E-Mail
Help With This Screen

THERMISTOR NTC 22K OHM 5% 0603 - CMFA3900223JNT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: THERMISTOR NTC 22K OHM 5% 0603 - CMFA3900223JNT Next: THERMISTOR NTC 22K OHM 5% 0603 - CMFA3900223JNT
THERMISTOR NTC 22K OHM 5% 0603 - CMFA3900223JNT