Keywords:





THERMISTOR NTC 10K OHM 5% 0603 - CMFA3970103JNT - Sensors, Transducers

Digi-Key Part Number 317-1473-1-ND
Price Break
1
10
50
100
250
500
1000
Unit Price
.22000
.19200
.15800
.11980
.10540
.08622
.07664
Extended Price
0.22
1.92
7.90
11.98
26.35
43.11
76.64
Manufacturer Part NumberCMFA3970103JNT
DescriptionTHERMISTOR NTC 10K OHM 5% 0603
Quantity Available 7499
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCMFA3970103JNT
VendorCantherm (VA)
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CMFA3970103JNT
CMFA3970103JNT
317 1473 1 ND
31714731ND
317-1473-1

CMFA3970103JNT Specification Sheet

Image of THERMISTOR NTC 10K OHM 5% 0603 - CMFA3970103JNT

THERMISTOR NTC 10K OHM 5% 0603 - CMFA3970103JNT (317-1473-1-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
THERMISTOR NTC 10K OHM 5% 0603 - CMFA3970103JNT
 Order 'thermistor ntc 10k ohm 5% 0603 - CMFA3970103JNT' online from Digi-Key. Manufactured by Cantherm (VA). Digi-Key part number 317-1473-1-ND.
THERMISTOR NTC 10K OHM 5% 0603 - CMFA3970103JNT
 Order 'thermistor ntc 10k ohm 5% 0603 - CMFA3970103JNT' online from Digi-Key. Manufactured by Cantherm (VA). Digi-Key part number 317-1473-6-ND.
THERMISTOR NTC 10K OHM 5% - MF52A103J3470
 Order 'thermistor ntc 10k ohm 5% - MF52A103J3470' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1258-ND.
THERMISTOR NTC 10K OHM 5% 0402 - B57221V2103J60
 Order 'thermistor ntc 10k ohm 5% 0402 - B57221V2103J60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2086-1-ND.
THERMISTOR NTC 10K OHM 5% 0402 - B57231V2103J60
 Order 'thermistor ntc 10k ohm 5% 0402 - B57231V2103J60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2087-1-ND.
THERMISTOR NTC 10K OHM 5% 0603 - B57321V2103J60
 Order 'thermistor ntc 10k ohm 5% 0603 - B57321V2103J60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2104-1-ND.
THERMISTOR NTC 10K OHM 5% 0603 - B57331V2103J60
 Order 'thermistor ntc 10k ohm 5% 0603 - B57331V2103J60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2105-1-ND.
THERMISTOR NTC 10K OHM 5% 0805 - B57421V2103J62
 Order 'thermistor ntc 10k ohm 5% 0805 - B57421V2103J62' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2116-1-ND.
THERMISTOR NTC 10K OHM 5% 0805 - B57431V2103J62
 Order 'thermistor ntc 10k ohm 5% 0805 - B57431V2103J62' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2117-1-ND.
THERMISTOR NTC 10K OHM 5% DO-35 - 103JG1J
 Order 'thermistor ntc 10k ohm 5% do-35 - 103JG1J' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1016-ND.
THERMISTOR NTC 10K OHM 5% 0603 - ERT-J1VR103J
 Order 'thermistor ntc 10k ohm 5% 0603 - ERT-J1VR103J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10547CT-ND.
THERMISTOR NTC 10K OHM 5% 0402 - ERT-J0ER103J
 Order 'thermistor ntc 10k ohm 5% 0402 - ERT-J0ER103J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10574CT-ND.
THERMISTOR NTC 10K OHM 5% 0402 - ERT-J0EG103JA
 Order 'thermistor ntc 10k ohm 5% 0402 - ERT-J0EG103JA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12010CT-ND.
THERMISTOR NTC 10K OHM 5% 0603 - ERT-J1VG103JA
 Order 'thermistor ntc 10k ohm 5% 0603 - ERT-J1VG103JA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12014CT-ND.
THERMISTOR NTC 10K OHM 5% 0201 - ERT-JZEG103JA
 Order 'thermistor ntc 10k ohm 5% 0201 - ERT-JZEG103JA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12358CT-ND.

Send this link via E-Mail
Help With This Screen

THERMISTOR NTC 10K OHM 5% 0603 - CMFA3970103JNT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: THERMISTOR NTC 10K OHM 5% 0603 - CMFA3970103JNT Next: THERMISTOR NTC 10K OHM 5% 0603 - CMFA3970103JNT
THERMISTOR NTC 10K OHM 5% 0603 - CMFA3970103JNT