Keywords:





THERMISTOR NTC 100K OHM 5% 0402 - CMFX4050104JNT - Undefined Category

Digi-Key Part Number 317-1472-1-ND
Price Break
1
10
50
100
250
500
1000
Unit Price
.19000
.17000
.14020
.10630
.09352
.07650
.06800
Extended Price
0.19
1.70
7.01
10.63
23.38
38.25
68.00
Manufacturer Part NumberCMFX4050104JNT
DescriptionTHERMISTOR NTC 100K OHM 5% 0402
Quantity Available 20000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCMFX4050104JNT
VendorCantherm (VA)
CategoryUndefined Category
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CMFX4050104JNT
CMFX4050104JNT
317 1472 1 ND
31714721ND
317-1472-1


Image of THERMISTOR NTC 100K OHM 5% 0402 - CMFX4050104JNT

THERMISTOR NTC 100K OHM 5% 0402 - CMFX4050104JNT (317-1472-1-ND) - Undefined Category

Related parts Undefined Category:
THERMISTOR NTC 100K OHM 5% 0402 - CMFX4050104JNT
 Order 'thermistor ntc 100k ohm 5% 0402 - CMFX4050104JNT' online from Digi-Key. Manufactured by Cantherm (VA). Digi-Key part number 317-1472-1-ND.
THERMISTOR NTC 100K OHM 5% 0402 - CMFX4050104JNT
 Order 'thermistor ntc 100k ohm 5% 0402 - CMFX4050104JNT' online from Digi-Key. Manufactured by Cantherm (VA). Digi-Key part number 317-1472-6-ND.
THERMISTOR NTC 100K OHM 5% 0402 - ERT-J0EV104J
 Order 'thermistor ntc 100k ohm 5% 0402 - ERT-J0EV104J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11442CT-ND.
THERMISTOR NTC 100K OHM 5% 0402 - ERT-J0ET104J
 Order 'thermistor ntc 100k ohm 5% 0402 - ERT-J0ET104J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12986CT-ND.
THERMISTOR NTC 100K OHM 5% 0402 - ERT-J0ES104J
 Order 'thermistor ntc 100k ohm 5% 0402 - ERT-J0ES104J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13580CT-ND.
THERMISTOR NTC 100K OHM 5% 0402 - ERT-J0ER104J
 Order 'thermistor ntc 100k ohm 5% 0402 - ERT-J0ER104J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13703CT-ND.
THERMISTOR NTC 100K OHM 5% 0402 - ERT-J0ER104J
 Order 'thermistor ntc 100k ohm 5% 0402 - ERT-J0ER104J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13703DKR-ND.
THERMISTOR NTC 100K OHM 5% 0402 - ERT-J0EV104J
 Order 'thermistor ntc 100k ohm 5% 0402 - ERT-J0EV104J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11442DKR-ND.
THERMISTOR NTC 100K OHM 5% 0402 - ERT-J0ET104J
 Order 'thermistor ntc 100k ohm 5% 0402 - ERT-J0ET104J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12986DKR-ND.
THERMISTOR NTC 100K OHM 5% 0402 - ERT-J0ES104J
 Order 'thermistor ntc 100k ohm 5% 0402 - ERT-J0ES104J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13580DKR-ND.
THERMISTOR NTC 100K OHM 5% 0402 - NTHS0402N01N1003JE
 Order 'thermistor ntc 100k ohm 5% 0402 - NTHS0402N01N1003JE' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1094-1-ND.
THERMISTOR NTC 100K OHM 5% 0402 - NTHS0402N01N1003JE
 Order 'thermistor ntc 100k ohm 5% 0402 - NTHS0402N01N1003JE' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1094-6-ND.
THERMISTOR NTC 100K OHM 5% 0402 - NHQT104B425R5
 Order 'thermistor ntc 100k ohm 5% 0402 - NHQT104B425R5' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number NHQT104B425R5-ND.
THERMISTOR NTC 100K OHM 5% 0402 - NTHS0402N01N1003JE
 Order 'thermistor ntc 100k ohm 5% 0402 - NTHS0402N01N1003JE' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1094-2-ND.
THERMISTOR NTC 100K OHM 5% 0402 - ERT-J0EV104J
 Order 'thermistor ntc 100k ohm 5% 0402 - ERT-J0EV104J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11442TR-ND.

Send this link via E-Mail
Help With This Screen

THERMISTOR NTC 100K OHM 5% 0402 - CMFX4050104JNT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: THERMISTOR NTC 100K OHM 5% 0402 - CMFX4050104JNT Next: THERMISTOR NTC 100K OHM 5% 0402 - CMFX4050104JNT
THERMISTOR NTC 100K OHM 5% 0402 - CMFX4050104JNT