CABLE D-SUB-AFP25B/AE25G/AFP25B - A7FFB-2510G - Cable Assemblies
| Digi-Key Part Number | A7FFB-2510G-ND |
|
|
Extended Price
|
| Manufacturer Part Number | A7FFB-2510G | |||
| Description | CABLE D-SUB-AFP25B/AE25G/AFP25B | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A7FFB-2510G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| 1st Connector | Receptacle, Female Sockets |
| 2nd Connector | Receptacle, Female Sockets |
| Color | Gray, Ribbon |
| Length | 10.0' (3.05m) |
| Number of Positions | 25 |
| Shielding | Unshielded |
| Usage | Patch |
| Contact Finish | Gold |
| Type | DB25 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A7FFB 2510G A7FFB2510G |
A7FFB-2510G Specification Sheet
CABLE D-SUB-AFP25B/AE25G/AFP25B - A7FFB-2510G (A7FFB-2510G-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE D-SUB-AMP25B/AE25G/AMP25B - A7MMB-2510G
Order 'cable d-sub-amp25b/ae25g/amp25b - A7MMB-2510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7MMB-2510G-ND.
CABLE D-SUB - AMP25B/AE25G/X - A7MXB-2510G
Order 'cable d-sub - amp25b/ae25g/x - A7MXB-2510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7MXB-2510G-ND.
CABLE D-SUB-AMN25B/AE25G/AMN25B - A7NNB-2510G
Order 'cable d-sub-amn25b/ae25g/amn25b - A7NNB-2510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NNB-2510G-ND.
CABLE D-SUB-AMN25B/AE25G/AFN25B - A7NOB-2510G
Order 'cable d-sub-amn25b/ae25g/afn25b - A7NOB-2510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NOB-2510G-ND.
CABLE D-SUB - AMN25B/AE25G/X - A7NXB-2510G
Order 'cable d-sub - amn25b/ae25g/x - A7NXB-2510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NXB-2510G-ND.
CABLE D-SUB-AFN25B/AE25G/AFN25B - A7OOB-2510G
Order 'cable d-sub-afn25b/ae25g/afn25b - A7OOB-2510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7OOB-2510G-ND.
CABLE D-SUB - AFN25B/AE25G/X - A7OXB-2510G
Order 'cable d-sub - afn25b/ae25g/x - A7OXB-2510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7OXB-2510G-ND.
CABLE D-SUB-AMM25B/AE25G/AMM25B - A7PPB-2510G
Order 'cable d-sub-amm25b/ae25g/amm25b - A7PPB-2510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PPB-2510G-ND.
CABLE D-SUB-AMM25B/AE25G/AFM25B - A7PSB-2510G
Order 'cable d-sub-amm25b/ae25g/afm25b - A7PSB-2510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PSB-2510G-ND.
CABLE D-SUB - AMM25B/AE25G/X - A7PXB-2510G
Order 'cable d-sub - amm25b/ae25g/x - A7PXB-2510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PXB-2510G-ND.
CABLE D-SUB-AFM25B/AE25G/AFM25B - A7SSB-2510G
Order 'cable d-sub-afm25b/ae25g/afm25b - A7SSB-2510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7SSB-2510G-ND.
CABLE D-SUB - AFM25B/AE25G/X - A7SXB-2510G
Order 'cable d-sub - afm25b/ae25g/x - A7SXB-2510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7SXB-2510G-ND.
CABLE D-SUB-AMU25B/AE25G/AMU25B - A7VVB-2510G
Order 'cable d-sub-amu25b/ae25g/amu25b - A7VVB-2510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7VVB-2510G-ND.
CABLE D-SUB-AMU25B/AE25G/AFU25B - A7VWB-2510G
Order 'cable d-sub-amu25b/ae25g/afu25b - A7VWB-2510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7VWB-2510G-ND.
CABLE D-SUB - AMU25B/AE25G/X - A7VXB-2510G
Order 'cable d-sub - amu25b/ae25g/x - A7VXB-2510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7VXB-2510G-ND.
Send this link via E-Mail
Help With This Screen
