CABLE D-SUB-AFP25B/AE25M/AFP25B - A7FFB-2506M - Cable Assemblies
| Digi-Key Part Number | A7FFB-2506M-ND |
1 10 100 250 500 1000 2500 5000 |
26.85000 21.86700 16.11280 13.90688 12.94780 11.16388 10.55006 10.20478 |
Extended Price
26.85 218.67 1611.28 3476.72 6473.90 11163.88 26375.15 51023.90 |
| Manufacturer Part Number | A7FFB-2506M | |||
| Description | CABLE D-SUB-AFP25B/AE25M/AFP25B | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A7FFB-2506M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| 1st Connector | Receptacle, Female Sockets |
| 2nd Connector | Receptacle, Female Sockets |
| Color | Multiple, Ribbon |
| Length | 6.0' (1.83m) |
| Number of Positions | 25 |
| Shielding | Unshielded |
| Usage | Patch |
| Contact Finish | Gold |
| Type | DB25 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A7FFB 2506M A7FFB2506M |
A7FFB-2506M Specification Sheet
CABLE D-SUB-AFP25B/AE25M/AFP25B - A7FFB-2506M (A7FFB-2506M-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE D-SUB-AMP25B/AE25M/AMP25B - A7MMB-2506M
Order 'cable d-sub-amp25b/ae25m/amp25b - A7MMB-2506M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7MMB-2506M-ND.
CABLE D-SUB - AMP25B/AE25M/X - A7MXB-2506M
Order 'cable d-sub - amp25b/ae25m/x - A7MXB-2506M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7MXB-2506M-ND.
CABLE D-SUB-AMN25B/AE25M/AMN25B - A7NNB-2506M
Order 'cable d-sub-amn25b/ae25m/amn25b - A7NNB-2506M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NNB-2506M-ND.
CABLE D-SUB-AMN25B/AE25M/AFN25B - A7NOB-2506M
Order 'cable d-sub-amn25b/ae25m/afn25b - A7NOB-2506M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NOB-2506M-ND.
CABLE D-SUB - AMN25B/AE25M/X - A7NXB-2506M
Order 'cable d-sub - amn25b/ae25m/x - A7NXB-2506M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NXB-2506M-ND.
CABLE D-SUB-AFN25B/AE25M/AFN25B - A7OOB-2506M
Order 'cable d-sub-afn25b/ae25m/afn25b - A7OOB-2506M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7OOB-2506M-ND.
CABLE D-SUB - AFN25B/AE25M/X - A7OXB-2506M
Order 'cable d-sub - afn25b/ae25m/x - A7OXB-2506M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7OXB-2506M-ND.
CABLE D-SUB-AMM25B/AE25M/AMM25B - A7PPB-2506M
Order 'cable d-sub-amm25b/ae25m/amm25b - A7PPB-2506M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PPB-2506M-ND.
CABLE D-SUB-AMM25B/AE25M/AFM25B - A7PSB-2506M
Order 'cable d-sub-amm25b/ae25m/afm25b - A7PSB-2506M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PSB-2506M-ND.
CABLE D-SUB - AMM25B/AE25M/X - A7PXB-2506M
Order 'cable d-sub - amm25b/ae25m/x - A7PXB-2506M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PXB-2506M-ND.
CABLE D-SUB-AFM25B/AE25M/AFM25B - A7SSB-2506M
Order 'cable d-sub-afm25b/ae25m/afm25b - A7SSB-2506M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7SSB-2506M-ND.
CABLE D-SUB - AFM25B/AE25M/X - A7SXB-2506M
Order 'cable d-sub - afm25b/ae25m/x - A7SXB-2506M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7SXB-2506M-ND.
CABLE D-SUB-AMU25B/AE25M/AMU25B - A7VVB-2506M
Order 'cable d-sub-amu25b/ae25m/amu25b - A7VVB-2506M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7VVB-2506M-ND.
CABLE D-SUB-AMU25B/AE25M/AFU25B - A7VWB-2506M
Order 'cable d-sub-amu25b/ae25m/afu25b - A7VWB-2506M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7VWB-2506M-ND.
CABLE D-SUB - AMU25B/AE25M/X - A7VXB-2506M
Order 'cable d-sub - amu25b/ae25m/x - A7VXB-2506M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7VXB-2506M-ND.
Send this link via E-Mail
Help With This Screen
