4.32K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RNCF 32 T9 4.32K .1% I
RES 4.32K OHM 1/8W .1% 1206 SMD - RNCF 32 T9 4.32K .1% I - Resistors
| Digi-Key Part Number | RNCF32T94.32KBICT-ND |
1 10 50 100 250 500 |
.84000 .57000 .34500 .28500 .22500 .19200 |
Extended Price
0.84 5.70 17.25 28.50 56.25 96.00 |
| Manufacturer Part Number | RNCF 32 T9 4.32K .1% I | |||
| Description | RES 4.32K OHM 1/8W .1% 1206 SMD | |||
| Quantity Available | 1980 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNCF 32 T9 4.32K .1% I |
| Vendor | Stackpole Electronics Inc (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.32K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNCF 32 T9 4 32K 1% I RNCF 32 T9 432K 1% I RNCF32T94 32KBICT ND RNCF32T9432KBICTND RNCF32T94.32KBICT |
RNCF 32 T9 4.32K .1% I Specification Sheet
RES 4.32K OHM 1/8W .1% 1206 SMD - RNCF 32 T9 4.32K .1% I (RNCF32T94.32KBICT-ND) - Resistors
Related parts 4.32K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RNCF 32 T9 4.32K .1% I4.32K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RNCF 32 T9 4.32K .1% I
Order 'res 4.32k ohm 1/8w .1% 1206 smd - RNCF 32 T9 4.32K .1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCF32T94.32KBICT-ND.
3.40K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RNCF 32 T2 3.4K .25% I
Order 'res 3.4k ohm 1/8w .25% 1206 smd - RNCF 32 T2 3.4K .25% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCF32T23.4KCICT-ND.
1.65K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RNCF 32 T9 1.65K .1% I
Order 'res 1.65k ohm 1/8w .1% 1206 smd - RNCF 32 T9 1.65K .1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCF32T91.65KBICT-ND.
162 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RNCF 32 T9 162 .1% I
Order 'res 162 ohm 1/8w .1% 1206 smd - RNCF 32 T9 162 .1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCF32T9162BICT-ND.
17.6K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RNCF 32 T9 17.6K .1% I
Order 'res 17.6k ohm 1/8w .1% 1206 smd - RNCF 32 T9 17.6K .1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCF32T917.6KBICT-ND.
1.00M Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RNCF 32 T9 1M .1% I
Order 'res 1m ohm 1/8w .1% 1206 smd - RNCF 32 T9 1M .1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCF32T91MBICT-ND.
2.80K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RNCF 32 T9 2.8K .1% I
Order 'res 2.8k ohm 1/8w .1% 1206 smd - RNCF 32 T9 2.8K .1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCF32T92.8KBICT-ND.
226K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RNCF 32 T9 226K .1% R
Order 'res 226k ohm 1/8w .1% 1206 smd - RNCF 32 T9 226K .1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCF32T9226KBRCT-ND.
24.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RNCF 32 T9 24.3K .1% I
Order 'res 24.3k ohm 1/8w .1% 1206 smd - RNCF 32 T9 24.3K .1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCF32T924.3KBICT-ND.
3.74K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RNCF 32 T9 3.74K .1% I
Order 'res 3.74k ohm 1/8w .1% 1206 smd - RNCF 32 T9 3.74K .1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCF32T93.74KBICT-ND.
38.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RNCF 32 T9 38.3K .1% I
Order 'res 38.3k ohm 1/8w .1% 1206 smd - RNCF 32 T9 38.3K .1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCF32T938.3KBICT-ND.
4.81K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RNCF 32 T9 4.81K .1% I
Order 'res 4.81k ohm 1/8w .1% 1206 smd - RNCF 32 T9 4.81K .1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCF32T94.81KBICT-ND.
44.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RNCF 32 T9 44.2K .1% R
Order 'res 44.2k ohm 1/8w .1% 1206 smd - RNCF 32 T9 44.2K .1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCF32T944.2KBRCT-ND.
453 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RNCF 32 T9 453 .1% I
Order 'res 453 ohm 1/8w .1% 1206 smd - RNCF 32 T9 453 .1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCF32T9453BICT-ND.
5.62K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RNCF 32 T9 5.62K .1% I
Order 'res 5.62k ohm 1/8w .1% 1206 smd - RNCF 32 T9 5.62K .1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCF32T95.62KBICT-ND.
Options for 4.32K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RNCF 32 T9 4.32K .1% I
Send this link via E-Mail
Help With This Screen
