CABLE D-SUB-AFP15B/AE15M/AFP15B - A7FFB-1510M - Cable Assemblies
D-sub Cable Assembly 10.0' (3.05m) Tyco Electronics Amp (VA) A7FFB-1510M
| Digi-Key Part Number | A7FFB-1510M-ND |
1 10 100 250 500 1000 2500 5000 |
21.80000 17.75500 13.08240 11.29136 10.51264 9.06423 8.56585 8.28551 |
Extended Price
21.80 177.55 1308.24 2822.84 5256.32 9064.23 21414.62 41427.55 |
| Manufacturer Part Number | A7FFB-1510M | |||
| Description | CABLE D-SUB-AFP15B/AE15M/AFP15B | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A7FFB-1510M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| 1st Connector | Receptacle, Female Sockets |
| 2nd Connector | Receptacle, Female Sockets |
| Color | Multiple, Ribbon |
| Length | 10.0' (3.05m) |
| Number of Positions | 15 |
| Shielding | Unshielded |
| Usage | Patch |
| Contact Finish | Gold |
| Type | DB15 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A7FFB 1510M A7FFB1510M |
A7FFB-1510M Specification Sheet
CABLE D-SUB-AFP15B/AE15M/AFP15B - A7FFB-1510M (A7FFB-1510M-ND) - Cable Assemblies
Related parts D-sub Cable Assembly 10.0' (3.05m) Tyco Electronics Amp (VA) A7FFB-1510MCABLE D-SUB-AMP15B/AE15M/AMP15B - A7MMB-1510M
Order 'cable d-sub-amp15b/ae15m/amp15b - A7MMB-1510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7MMB-1510M-ND.
CABLE D-SUB - AMP15B/AE15M/X - A7MXB-1510M
Order 'cable d-sub - amp15b/ae15m/x - A7MXB-1510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7MXB-1510M-ND.
CABLE D-SUB-AMN15B/AE15M/AMN15B - A7NNB-1510M
Order 'cable d-sub-amn15b/ae15m/amn15b - A7NNB-1510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NNB-1510M-ND.
CABLE D-SUB-AMN15B/AE15M/AFN15B - A7NOB-1510M
Order 'cable d-sub-amn15b/ae15m/afn15b - A7NOB-1510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NOB-1510M-ND.
CABLE D-SUB - AMN15B/AE15M/X - A7NXB-1510M
Order 'cable d-sub - amn15b/ae15m/x - A7NXB-1510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NXB-1510M-ND.
CABLE D-SUB-AFN15B/AE15M/AFN15B - A7OOB-1510M
Order 'cable d-sub-afn15b/ae15m/afn15b - A7OOB-1510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7OOB-1510M-ND.
CABLE D-SUB - AFN15B/AE15M/X - A7OXB-1510M
Order 'cable d-sub - afn15b/ae15m/x - A7OXB-1510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7OXB-1510M-ND.
CABLE D-SUB-AMM15B/AE15M/AMM15B - A7PPB-1510M
Order 'cable d-sub-amm15b/ae15m/amm15b - A7PPB-1510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PPB-1510M-ND.
CABLE D-SUB-AMM15B/AE15M/AFM15B - A7PSB-1510M
Order 'cable d-sub-amm15b/ae15m/afm15b - A7PSB-1510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PSB-1510M-ND.
CABLE D-SUB - AMM15B/AE15M/X - A7PXB-1510M
Order 'cable d-sub - amm15b/ae15m/x - A7PXB-1510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PXB-1510M-ND.
CABLE D-SUB-AFM15B/AE15M/AFM15B - A7SSB-1510M
Order 'cable d-sub-afm15b/ae15m/afm15b - A7SSB-1510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7SSB-1510M-ND.
CABLE D-SUB - AFM15B/AE15M/X - A7SXB-1510M
Order 'cable d-sub - afm15b/ae15m/x - A7SXB-1510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7SXB-1510M-ND.
CABLE D-SUB-AMU15B/AE15M/AMU15B - A7VVB-1510M
Order 'cable d-sub-amu15b/ae15m/amu15b - A7VVB-1510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7VVB-1510M-ND.
CABLE D-SUB-AMU15B/AE15M/AFU15B - A7VWB-1510M
Order 'cable d-sub-amu15b/ae15m/afu15b - A7VWB-1510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7VWB-1510M-ND.
CABLE D-SUB - AMU15B/AE15M/X - A7VXB-1510M
Order 'cable d-sub - amu15b/ae15m/x - A7VXB-1510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7VXB-1510M-ND.
Options for D-sub Cable Assembly 10.0' (3.05m) Tyco Electronics Amp (VA) A7FFB-1510M
Send this link via E-Mail
Help With This Screen
