CABLE D-SUB-AFP15B/AE15G/AFP15B - A7FFB-1506G - Cable Assemblies
D-sub Cable Assembly 6.0' (1.83m) Tyco Electronics Amp (VA) A7FFB-1506G
| Digi-Key Part Number | A7FFB-1506G-ND |
1 10 100 250 500 1000 2500 5000 |
20.96000 17.07000 12.57760 10.85568 10.10702 8.71450 8.23536 7.96584 |
Extended Price
20.96 170.70 1257.76 2713.92 5053.51 8714.50 20588.40 39829.20 |
| Manufacturer Part Number | A7FFB-1506G | |||
| Description | CABLE D-SUB-AFP15B/AE15G/AFP15B | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A7FFB-1506G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| 1st Connector | Receptacle, Female Sockets |
| 2nd Connector | Receptacle, Female Sockets |
| Color | Gray, Ribbon |
| Length | 6.0' (1.83m) |
| Number of Positions | 15 |
| Shielding | Unshielded |
| Usage | Patch |
| Contact Finish | Gold |
| Type | DB15 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A7FFB 1506G A7FFB1506G |
A7FFB-1506G Specification Sheet
CABLE D-SUB-AFP15B/AE15G/AFP15B - A7FFB-1506G (A7FFB-1506G-ND) - Cable Assemblies
Related parts D-sub Cable Assembly 6.0' (1.83m) Tyco Electronics Amp (VA) A7FFB-1506GCABLE D-SUB-AMP15B/AE15G/AMP15B - A7MMB-1506G
Order 'cable d-sub-amp15b/ae15g/amp15b - A7MMB-1506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7MMB-1506G-ND.
CABLE D-SUB - AMP15B/AE15G/X - A7MXB-1506G
Order 'cable d-sub - amp15b/ae15g/x - A7MXB-1506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7MXB-1506G-ND.
CABLE D-SUB-AMN15B/AE15G/AMN15B - A7NNB-1506G
Order 'cable d-sub-amn15b/ae15g/amn15b - A7NNB-1506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NNB-1506G-ND.
CABLE D-SUB-AMN15B/AE15G/AFN15B - A7NOB-1506G
Order 'cable d-sub-amn15b/ae15g/afn15b - A7NOB-1506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NOB-1506G-ND.
CABLE D-SUB - AMN15B/AE15G/X - A7NXB-1506G
Order 'cable d-sub - amn15b/ae15g/x - A7NXB-1506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NXB-1506G-ND.
CABLE D-SUB-AFN15B/AE15G/AFN15B - A7OOB-1506G
Order 'cable d-sub-afn15b/ae15g/afn15b - A7OOB-1506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7OOB-1506G-ND.
CABLE D-SUB - AFN15B/AE15G/X - A7OXB-1506G
Order 'cable d-sub - afn15b/ae15g/x - A7OXB-1506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7OXB-1506G-ND.
CABLE D-SUB-AMM15B/AE15G/AMM15B - A7PPB-1506G
Order 'cable d-sub-amm15b/ae15g/amm15b - A7PPB-1506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PPB-1506G-ND.
CABLE D-SUB-AMM15B/AE15G/AFM15B - A7PSB-1506G
Order 'cable d-sub-amm15b/ae15g/afm15b - A7PSB-1506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PSB-1506G-ND.
CABLE D-SUB - AMM15B/AE15G/X - A7PXB-1506G
Order 'cable d-sub - amm15b/ae15g/x - A7PXB-1506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PXB-1506G-ND.
CABLE D-SUB-AFM15B/AE15G/AFM15B - A7SSB-1506G
Order 'cable d-sub-afm15b/ae15g/afm15b - A7SSB-1506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7SSB-1506G-ND.
CABLE D-SUB - AFM15B/AE15G/X - A7SXB-1506G
Order 'cable d-sub - afm15b/ae15g/x - A7SXB-1506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7SXB-1506G-ND.
CABLE D-SUB-AMU15B/AE15G/AMU15B - A7VVB-1506G
Order 'cable d-sub-amu15b/ae15g/amu15b - A7VVB-1506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7VVB-1506G-ND.
CABLE D-SUB-AMU15B/AE15G/AFU15B - A7VWB-1506G
Order 'cable d-sub-amu15b/ae15g/afu15b - A7VWB-1506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7VWB-1506G-ND.
CABLE D-SUB - AMU15B/AE15G/X - A7VXB-1506G
Order 'cable d-sub - amu15b/ae15g/x - A7VXB-1506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7VXB-1506G-ND.
Options for D-sub Cable Assembly 6.0' (1.83m) Tyco Electronics Amp (VA) A7FFB-1506G
Send this link via E-Mail
Help With This Screen
