CABLE D-SUB-AFP09B/AE09G/AFP09B - A7FFB-0910G - Cable Assemblies
D-sub Cable Assembly 10.0' (3.05m) Tyco Electronics Amp (VA) A7FFB-0910G
| Digi-Key Part Number | A7FFB-0910G-ND |
1 10 100 250 500 1000 2500 5000 |
18.39000 14.97400 11.03320 9.52272 8.86600 7.64445 7.22414 6.98771 |
Extended Price
18.39 149.74 1103.32 2380.68 4433.00 7644.45 18060.35 34938.55 |
| Manufacturer Part Number | A7FFB-0910G | |||
| Description | CABLE D-SUB-AFP09B/AE09G/AFP09B | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A7FFB-0910G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| 1st Connector | Receptacle, Female Sockets |
| 2nd Connector | Receptacle, Female Sockets |
| Color | Gray, Ribbon |
| Length | 10.0' (3.05m) |
| Number of Positions | 9 |
| Shielding | Unshielded |
| Usage | Patch |
| Contact Finish | Gold |
| Type | DB09 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A7FFB 0910G A7FFB0910G |
A7FFB-0910G Specification Sheet
CABLE D-SUB-AFP09B/AE09G/AFP09B - A7FFB-0910G (A7FFB-0910G-ND) - Cable Assemblies
Related parts D-sub Cable Assembly 10.0' (3.05m) Tyco Electronics Amp (VA) A7FFB-0910GCABLE D-SUB-AMP09B/AE09G/AMP09B - A7MMB-0910G
Order 'cable d-sub-amp09b/ae09g/amp09b - A7MMB-0910G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7MMB-0910G-ND.
CABLE D-SUB - AMP09B/AE09G/X - A7MXB-0910G
Order 'cable d-sub - amp09b/ae09g/x - A7MXB-0910G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7MXB-0910G-ND.
CABLE D-SUB-AMN09B/AE09G/AMN09B - A7NNB-0910G
Order 'cable d-sub-amn09b/ae09g/amn09b - A7NNB-0910G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NNB-0910G-ND.
CABLE D-SUB-AMN09B/AE09G/AFN09B - A7NOB-0910G
Order 'cable d-sub-amn09b/ae09g/afn09b - A7NOB-0910G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NOB-0910G-ND.
CABLE D-SUB - AMN09B/AE09G/X - A7NXB-0910G
Order 'cable d-sub - amn09b/ae09g/x - A7NXB-0910G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NXB-0910G-ND.
CABLE D-SUB-AFN09B/AE09G/AFN09B - A7OOB-0910G
Order 'cable d-sub-afn09b/ae09g/afn09b - A7OOB-0910G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7OOB-0910G-ND.
CABLE D-SUB - AFN09B/AE09G/X - A7OXB-0910G
Order 'cable d-sub - afn09b/ae09g/x - A7OXB-0910G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7OXB-0910G-ND.
CABLE D-SUB-AMM09B/AE09G/AMM09B - A7PPB-0910G
Order 'cable d-sub-amm09b/ae09g/amm09b - A7PPB-0910G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PPB-0910G-ND.
CABLE D-SUB-AMM09B/AE09G/AFM09B - A7PSB-0910G
Order 'cable d-sub-amm09b/ae09g/afm09b - A7PSB-0910G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PSB-0910G-ND.
CABLE D-SUB - AMM09B/AE09G/X - A7PXB-0910G
Order 'cable d-sub - amm09b/ae09g/x - A7PXB-0910G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PXB-0910G-ND.
CABLE D-SUB-AFM09B/AE09G/AFM09B - A7SSB-0910G
Order 'cable d-sub-afm09b/ae09g/afm09b - A7SSB-0910G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7SSB-0910G-ND.
CABLE D-SUB - AFM09B/AE09G/X - A7SXB-0910G
Order 'cable d-sub - afm09b/ae09g/x - A7SXB-0910G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7SXB-0910G-ND.
CABLE D-SUB-AMU09B/AE09G/AMU09B - A7VVB-0910G
Order 'cable d-sub-amu09b/ae09g/amu09b - A7VVB-0910G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7VVB-0910G-ND.
CABLE D-SUB-AMU09B/AE09G/AFU09B - A7VWB-0910G
Order 'cable d-sub-amu09b/ae09g/afu09b - A7VWB-0910G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7VWB-0910G-ND.
CABLE D-SUB - AMU09B/AE09G/X - A7VXB-0910G
Order 'cable d-sub - amu09b/ae09g/x - A7VXB-0910G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7VXB-0910G-ND.
Options for D-sub Cable Assembly 10.0' (3.05m) Tyco Electronics Amp (VA) A7FFB-0910G
Send this link via E-Mail
Help With This Screen
