Keywords:





374 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERA-2AEB3740X

RES 374 OHM 1/16W .1% 0402 SMD - ERA-2AEB3740X - Resistors

Digi-Key Part Number ERA-2AEB3740X-ND
Price Break
10000
Unit Price
.06900
Extended Price
690.00
Manufacturer Part NumberERA-2AEB3740X
DescriptionRES 374 OHM 1/16W .1% 0402 SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 374 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERA-2AEB3740X
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 374 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERA-2AEB3740X
Technical/Catalog InformationERA-2AEB3740X
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms374
Power (Watts)0.063W, 1/16W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionMetal Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERA 2AEB3740X
ERA2AEB3740X

ERA-2AEB3740X Specification Sheet

Image of RES 374 OHM 1/16W .1% 0402 SMD - ERA-2AEB3740X

RES 374 OHM 1/16W .1% 0402 SMD - ERA-2AEB3740X (ERA-2AEB3740X-ND) - Resistors

Related parts 374 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERA-2AEB3740X
374 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERA-2AEB3740X
 Order 'res 374 ohm 1/16w .1% 0402 smd - ERA-2AEB3740X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERA-2AEB3740X-ND.
37.4 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW040237R4FKED
 Order 'res 37.4 ohm 1/16w 1% 0402 smd - CRCW040237R4FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-37.4LCT-ND.
374 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0402374RFKED
 Order 'res 374 ohm 1/16w 1% 0402 smd - CRCW0402374RFKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-374LCT-ND.
3.74 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW04023R74FNED
 Order 'res 3.74 ohm 1/16w 1% 0402 smd - CRCW04023R74FNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.74LCT-ND.
374 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0402374RFKED
 Order 'res 374 ohm 1/16w 1% 0402 smd - CRCW0402374RFKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-374LDKR-ND.
3.74 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW04023R74FNED
 Order 'res 3.74 ohm 1/16w 1% 0402 smd - CRCW04023R74FNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.74LDKR-ND.
37.4 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW040237R4FKED
 Order 'res 37.4 ohm 1/16w 1% 0402 smd - CRCW040237R4FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-37.4LDKR-ND.
37.4 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale CRCW040237R4FKED
 Order 'res 37.4 ohm 1/16w 1% 0402 smd - CRCW040237R4FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-37.4LTR-ND.
3.74 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale CRCW04023R74FNED
 Order 'res 3.74 ohm 1/16w 1% 0402 smd - CRCW04023R74FNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.74LTR-ND.
374 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale CRCW0402374RFKED
 Order 'res 374 ohm 1/16w 1% 0402 smd - CRCW0402374RFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-374LTR-ND.
374 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale CRCW0402374RFKTD
 Order 'res 374 ohm 1/16w 1% 0402 smd - CRCW0402374RFKTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402374RFKTD-ND.
37.4 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale CRCW040237R4FKTD
 Order 'res 37.4 ohm 1/16w 1% 0402 smd - CRCW040237R4FKTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW040237R4FKTD-ND.
3.74 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale CRCW04023R74FNTD
 Order 'res 3.74 ohm 1/16w 1% 0402 smd - CRCW04023R74FNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04023R74FNTD-ND.
374 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/BC Components MCS04020C3740FE000
 Order 'res 374 ohm 1/16w 1% smd 0402 - MCS04020C3740FE000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 13741-ND.
374 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A3740FBHF3
 Order 'res 374 ohm 1/16w 1% smd 0402 - 9T04021A3740FBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3740FBHF3-ND.

Options for 374 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERA-2AEB3740X
Send this link via E-Mail
Help With This Screen

RES 374 OHM 1/16W .1% 0402 SMD - ERA-2AEB3740X
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 374 OHM 1/16W .1% 0402 - RG1005V-3740-B-T5 Next: RES 374 OHM 1/16W .1% SMD 0402 - 9T04021A3740BAHF3
RES 374 OHM 1/16W .1% 0402 SMD - ERA-2AEB3740X