RES 3.65K OHM 1/16W .1% 0402 SMD - ERA-2AEB3651X - Resistors
3.65K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERA-2AEB3651X
| Digi-Key Part Number | ERA-2AEB3651X-ND |
10000 |
.06900 |
Extended Price
690.00 |
| Manufacturer Part Number | ERA-2AEB3651X | |||
| Description | RES 3.65K OHM 1/16W .1% 0402 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERA-2AEB3651X |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 3.65K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERA 2AEB3651X ERA2AEB3651X |
ERA-2AEB3651X Specification Sheet
RES 3.65K OHM 1/16W .1% 0402 SMD - ERA-2AEB3651X (ERA-2AEB3651X-ND) - Resistors
Related parts 3.65K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERA-2AEB3651XRES 3.65K OHM 1/16W .1% 0402 SMD - ERA-2AEB3651X
Order 'res 3.65k ohm 1/16w .1% 0402 smd - ERA-2AEB3651X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERA-2AEB3651X-ND.
RES 3.65K OHM 1/16W 1% 0402 SMD - CRCW04023K65FKED
Order 'res 3.65k ohm 1/16w 1% 0402 smd - CRCW04023K65FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.65KLCT-ND.
RES 365K OHM 1/16W 1% 0402 SMD - CRCW0402365KFKED
Order 'res 365k ohm 1/16w 1% 0402 smd - CRCW0402365KFKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-365KLCT-ND.
RES 36.5K OHM 1/16W 1% 0402 SMD - CRCW040236K5FKED
Order 'res 36.5k ohm 1/16w 1% 0402 smd - CRCW040236K5FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-36.5KLCT-ND.
RES 365K OHM 1/16W 1% 0402 SMD - CRCW0402365KFKED
Order 'res 365k ohm 1/16w 1% 0402 smd - CRCW0402365KFKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-365KLDKR-ND.
RES 36.5K OHM 1/16W 1% 0402 SMD - CRCW040236K5FKED
Order 'res 36.5k ohm 1/16w 1% 0402 smd - CRCW040236K5FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-36.5KLDKR-ND.
RES 3.65K OHM 1/16W 1% 0402 SMD - CRCW04023K65FKED
Order 'res 3.65k ohm 1/16w 1% 0402 smd - CRCW04023K65FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.65KLDKR-ND.
RES 365K OHM 1/16W 1% 0402 SMD - CRCW0402365KFKED
Order 'res 365k ohm 1/16w 1% 0402 smd - CRCW0402365KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-365KLTR-ND.
RES 36.5K OHM 1/16W 1% 0402 SMD - CRCW040236K5FKED
Order 'res 36.5k ohm 1/16w 1% 0402 smd - CRCW040236K5FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-36.5KLTR-ND.
RES 3.65K OHM 1/16W 1% 0402 SMD - CRCW04023K65FKED
Order 'res 3.65k ohm 1/16w 1% 0402 smd - CRCW04023K65FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.65KLTR-ND.
RES 365K OHM 1/16W 1% 0402 SMD - CRCW0402365KFKTD
Order 'res 365k ohm 1/16w 1% 0402 smd - CRCW0402365KFKTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402365KFKTD-ND.
RES 36.5K OHM 1/16W 1% 0402 SMD - CRCW040236K5FKTD
Order 'res 36.5k ohm 1/16w 1% 0402 smd - CRCW040236K5FKTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW040236K5FKTD-ND.
RES 3.65K OHM 1/16W 1% 0402 SMD - CRCW04023K65FKTD
Order 'res 3.65k ohm 1/16w 1% 0402 smd - CRCW04023K65FKTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04023K65FKTD-ND.
RES 3.65K OHM 1/16W 1% SMD 0402 - MCS04020C3651FE000
Order 'res 3.65k ohm 1/16w 1% smd 0402 - MCS04020C3651FE000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 13652-ND.
RES 36.5K OHM 1/16W 1% SMD 0402 - MCS04020C3652FE000
Order 'res 36.5k ohm 1/16w 1% smd 0402 - MCS04020C3652FE000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 13653-ND.
Options for 3.65K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERA-2AEB3651X
Send this link via E-Mail
Help With This Screen
