Fixed Inductors, Coils, Choke 8.2µH 18A 0.675" L x 0.675" W x 0.276" H (17.15mm x 17.15mm x 7.00mm) Vishay/Dale - IHLP6767GZER8R2M01
INDUCTOR POWER 8.2UH 18A SMD - IHLP6767GZER8R2M01 - Inductors, Coils, Chokes
| Digi-Key Part Number | 541-1258-2-ND |
200 1000 2000 5000 10000 |
2.82200 2.65600 2.49000 2.32400 2.15800 |
Extended Price
564.40 2656.00 4980.00 11620.00 21580.00 |
| Manufacturer Part Number | IHLP6767GZER8R2M01 | |||
| Description | INDUCTOR POWER 8.2UH 18A SMD | |||
| Quantity Available | 200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IHLP6767GZER8R2M01 |
| Vendor | Vishay/Dale |
| Category | Inductors, Coils, Chokes |
| Inductance | 8.2µH |
| Tolerance | ±20% |
| Package / Case | 0.675" L x 0.675" W x 0.276" H (17.15mm x 17.15mm x 7.00mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 18A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 10.66 mOhm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IHLP6767GZER8R2M01 IHLP6767GZER8R2M01 541 1258 2 ND 54112582ND 541-1258-2 |
INDUCTOR POWER 8.2UH 18A SMD - IHLP6767GZER8R2M01 (541-1258-2-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 8.2µH 18A 0.675" L x 0.675" W x 0.276" H (17.15mm x 17.15mm x 7.00mm) Vishay/Dale - IHLP6767GZER8R2M01Fixed Inductors, Coils, Choke 8.2µH 18A 0.675" L x 0.675" W x 0.276" H (17.15mm x 17.15mm x 7.00mm) Vishay/Dale (VA) - IHLP6767GZER8R2M01
Order 'inductor power 8.2uh 18a smd - IHLP6767GZER8R2M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1258-1-ND.
Fixed Inductors, Coils, Choke 8.2µH 18A 0.675" L x 0.675" W x 0.276" H (17.15mm x 17.15mm x 7.00mm) Vishay/Dale - IHLP6767GZER8R2M01
Order 'inductor power 8.2uh 18a smd - IHLP6767GZER8R2M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1258-2-ND.
Fixed Inductors, Coils, Choke 8.2µH 18A 0.675" L x 0.675" W x 0.276" H (17.15mm x 17.15mm x 7.00mm) Vishay/Dale (VA) - IHLP6767GZER8R2M01
Order 'inductor power 8.2uh 18a smd - IHLP6767GZER8R2M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1258-6-ND.
Fixed Inductors, Coils, Choke 3.3µH 18A 0.520" L x 0.508" W x 0.256" H (13.20mm x 12.90mm x 6.50mm) Vishay/Dale - IHLP5050FDER3R3M01
Order 'inductor power 3.3uh 18a smd - IHLP5050FDER3R3M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1034-2-ND.
Fixed Inductors, Coils, Choke 3.3µH 18A 0.520" L x 0.508" W x 0.256" H (13.20mm x 12.90mm x 6.50mm) Vishay/Dale (VA) - IHLP5050FDER3R3M01
Order 'inductor power 3.3uh 18a smd - IHLP5050FDER3R3M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1034-1-ND.
Fixed Inductors, Coils, Choke 3.3µH 18A 0.520" L x 0.508" W x 0.256" H (13.20mm x 12.90mm x 6.50mm) Vishay/Dale (VA) - IHLP5050FDER3R3M01
Order 'inductor power 3.3uh 18a smd - IHLP5050FDER3R3M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1034-6-ND.
Fixed Inductors, Coils, Choke 39µH 1.8A 0.640" L x 0.320" W x 0.285" H (16.26mm x 8.13mm x 7.24mm) Vishay/Dale Ferrite Core IHSM5832ER390L
Order 'inductor power 39uh 1.8a smd - IHSM5832ER390L' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHSM5832ER390L-ND.
Fixed Inductors, Coils, Choke 8.2µH 4A 0.270" L x 0.255" W x 0.118" H (6.86mm x 6.47mm x 3.00mm) Vishay/Dale - IHLP2525CZER8R2M01
Order 'inductor power 8.2uh 4a smd - IHLP2525CZER8R2M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1012-2-ND.
Fixed Inductors, Coils, Choke 8.2µH 5A 0.270" L x 0.255" W x 0.118" H (6.86mm x 6.47mm x 3.00mm) Vishay/Dale - IHLP2525CZER8R2M11
Order 'inductor power 8.2uh 5a smd - IHLP2525CZER8R2M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER8R2M11-ND.
Fixed Inductors, Coils, Choke 820nH 13A 0.270" L x 0.255" W x 0.118" H (6.86mm x 6.47mm x 3.00mm) Vishay/Dale - IHLP2525CZERR82M01
Order 'inductor power .82uh 13a smd - IHLP2525CZERR82M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1005-2-ND.
Fixed Inductors, Coils, Choke 8.2µH 8.5A 0.520" L x 0.508" W x 0.138" H (13.20mm x 12.90mm x 3.50mm) Vishay/Dale - IHLP5050CEER8R2M01
Order 'inductor power 8.2uh 8.5a smd - IHLP5050CEER8R2M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP5050CEER8R2M01-ND.
Fixed Inductors, Coils, Choke 820nH 25A 0.520" L x 0.508" W x 0.138" H (13.20mm x 12.90mm x 3.50mm) Vishay/Dale - IHLP5050CEERR82M01
Order 'inductor power .82uh 25a smd - IHLP5050CEERR82M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1016-2-ND.
Fixed Inductors, Coils, Choke 8.2µH 9.5A 0.520" L x 0.508" W x 0.197" H (13.20mm x 12.90mm x 5.00mm) Vishay/Dale - IHLP5050EZER8R2M01
Order 'inductor power 8.2uh 9.5a smd - IHLP5050EZER8R2M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP5050EZER8R2M01-ND.
Fixed Inductors, Coils, Choke 820nH 31A 0.520" L x 0.508" W x 0.197" H (13.20mm x 12.90mm x 5.00mm) Vishay/Dale - IHLP5050EZERR82M01
Order 'inductor power .82uh 31a smd - IHLP5050EZERR82M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP5050EZERR82M01-ND.
Fixed Inductors, Coils, Choke 8.2µH 10.5A 0.520" L x 0.508" W x 0.256" H (13.20mm x 12.90mm x 6.50mm) Vishay/Dale - IHLP5050FDER8R2M01
Order 'inductor power 8.2uh 10.5a smd - IHLP5050FDER8R2M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP5050FDER8R2M01-ND.
Options for Fixed Inductors, Coils, Choke 8.2µH 18A 0.675" L x 0.675" W x 0.276" H (17.15mm x 17.15mm x 7.00mm) Vishay/Dale - IHLP6767GZER8R2M01
Send this link via E-Mail
Help With This Screen
